Omschrijving | Prijs | Inductance | Series | Impedance | Test Frequency | DC Resistance | Maximum Current | Dimensions | Operating Temperature Range | Number of Lines | Automotive Standard | Mounting Type | Voltage Rating | Termination Style | Package/Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
183-6501
FabrikantnummerSSR10V-30016
FabrikantKEMET
|
1,23 €
Each (In a Tray of 100)
Aantal stuks
|
1.6 mH | SSR | - | 10 kHz | 0.06Ω | 3 A | 23.5 x 13 x 21mm | -25 → +120 °C | 2 | - | Through Hole | - | Solder Pad | - | |
RS-stocknr.
185-7562
FabrikantnummerB82793C0476N265
FabrikantEPCOS
|
1,031 €
Each (On a Reel of 1500)
Aantal stuks
|
47 mH | B82793C0 | 24 kΩ | 50/60 Hz | 3700mΩ | 100 mA | 7.1 x 6 x 4.8mm | -40 → +125 °C | 1 | AEC-Q200 | Surface Mount | 42 V ac, 80 V dc | Solder Pad | SMD | |
RS-stocknr.
123-4268
FabrikantRS PRO
|
11,16 €
Each
Aantal stuks
|
2 x 1 mH | - | - | - | 7mΩ | 10 A | 27.5 x 18.5 x 33mm | - | - | - | - | - | - | - | |
RS-stocknr.
122-0406
FabrikantnummerETQP3M100KVN
FabrikantPanasonic
|
0,271 €
Each (On a Reel of 2000)
Aantal stuks
|
10 μH | ETQP3M | - | - | - | - | 6.4 x 6 x 3mm | - | - | - | - | - | - | - | |
RS-stocknr.
104-8400
FabrikantRS PRO
|
2,144 €
Each (In a Pack of 5)
Aantal stuks
|
1 mH | CMJ | - | - | 250mΩ | 500 mA | 7.6 x 5.8 x 4.3mm | 0 → +70 °C | - | - | Surface Mount | - | - | - | |
RS-stocknr.
863-3831
FabrikantnummerSU7VC-05011
FabrikantKEMET
|
1,164 €
Each (In a Bag of 10)
Aantal stuks
|
1.1 mH | SU | - | - | 840mΩ | 500 mA | 15 x 10 x 8.5mm | -25 → +75 °C | - | - | Through Hole | - | - | - | |
RS-stocknr.
104-8557
FabrikantnummerDLW5BTM501SQ2L
FabrikantMurata
|
1,13 €
Each (In a Pack of 5)
Aantal stuks
|
- | DLW5BT | - | - | 27mΩ | 4 A | 5 x 5 x 2.35mm | -40 → +85 °C | - | - | - | - | - | 2020 | |
RS-stocknr.
186-0652
FabrikantnummerSH-202
FabrikantKEMET
|
1,104 €
Each (In a Pack of 5)
Aantal stuks
|
- | SH | 0.5 μH | - | 16mΩ | 3.0 A | 10x12x12.5mm | -25°C to + 80°C | 2 | - | - | 150V | PCB Pin | - | |
RS-stocknr.
173-0195
FabrikantRS PRO
|
2,118 €
Each (In a Box of 300)
Aantal stuks
|
4.7 mH | CMJ | - | - | 860mΩ | 200 mA | 7.6 x 5.8 x 4.3mm | 0 → +70 °C | - | - | Surface Mount | - | - | - | |
RS-stocknr.
185-7103
Fabrikantnummer782114095100
FabrikantWurth Elektronik
|
0,901 €
Each (In a Tray of 96)
Aantal stuks
|
- | WE-TEFA | 85 (1 Turn) Ω, 358 (2 Turn) Ω | 100 MHz | - | - | 20 Dia. x 10mm | -55 → +140 °C | - | AEC-Q200 | - | - | - | - | |
RS-stocknr.
899-6974
Fabrikantnummer744866104
FabrikantWurth Elektronik
|
3,42 €
Each
Aantal stuks
|
100 mH | WE-FCL | - | - | - | - | 37 x 26 x 45mm | -40 → +125 °C | - | - | - | - | - | ET35 | |
RS-stocknr.
185-7402
Fabrikantnummer744833005240
FabrikantWurth Elektronik
|
16,68 €
Each
Aantal stuks
|
520 μH | WE-TPB | - | 10 kHz | 3mΩ | 24 A | 47 Dia. x 39mm | -40 → +125 °C | - | - | Through Hole | - | - | - | |
RS-stocknr.
183-6596
FabrikantnummerPHBC14-1R2A0187V
FabrikantKEMET
|
8,77 €
Each (In a Tray of 30)
Aantal stuks
|
187 μH | PHBC | - | 100 kHz | 37.6mΩ | 8 A | 34 Dia. x 19.4mm | -40 → +125 °C | 2 | - | Through Hole | - | Solder Pad | - | |
RS-stocknr.
163-7883
Fabrikantnummer7446121018
FabrikantWurth Elektronik
|
2,471 €
Each (In a Box of 100)
Aantal stuks
|
2 x 18 mH | WE-LF | 750 mΩ | - | 2 x 0.75Ω | 500 mA | 18.5 x 13.5 x 20.5mm | -40 → +125 °C | - | - | Through Hole | - | - | - | |
RS-stocknr.
186-0704
FabrikantnummerSHO-301
FabrikantKEMET
|
1,74 €
Each (In a Pack of 5)
Aantal stuks
|
- | SHO | 12 μH | - | 15.5mΩ | 4.0 A | 7.5x11x11mm | -25°C to + 70°C | - | - | Through Hole | 50V | PCB Pin | - | |
RS-stocknr.
183-6832
FabrikantnummerPHBC24W-2R1B0065V
FabrikantKEMET
|
47,25 €
Each
Aantal stuks
|
65 μH | PHBC | - | 100 kHz | 6.2mΩ | 30 A | 57.6 Dia. x 31.2mm | -40 → +125 °C | 2 | - | Through Hole | - | Solder Pad | - | |
RS-stocknr.
122-0407
FabrikantnummerETQP3M100KVP
FabrikantPanasonic
|
0,235 €
Each (On a Reel of 2000)
Aantal stuks
|
10 μH | ETQP3M | - | - | - | - | 5.5 x 5 x 3mm | - | - | - | - | - | - | - | |
RS-stocknr.
186-0678
FabrikantnummerSH-121
FabrikantKEMET
|
1,104 €
Each (In a Pack of 5)
Aantal stuks
|
- | SH | 0.35 μH | - | 11mΩ | 3.0 A | 12x9.5x14mm | -25°C to +80°C | 2 | - | Through Hole | 50V | PCB Pin | - | |
RS-stocknr.
183-6542
FabrikantnummerSSRH24NV-45059
FabrikantKEMET
|
2,262 €
Each (In a Tray of 40)
Aantal stuks
|
5.9 mH | SSRH | - | 10 kHz | 0.048Ω | 4.5 A | 25.5 x 20 x 31mm | -25 → +120 °C | 2 | - | Through Hole | - | Solder Pad | - | |
RS-stocknr.
186-0990
FabrikantnummerSSHB10H-05212
FabrikantKEMET
|
0,768 €
Each (In a Pack of 5)
Aantal stuks
|
21.2 mH | - | - | 10 kHz | 1.7Ω | 500 mA | 22 x 17 x 15.5mm | - | - | - | Through Hole | 250V | - | - |