Omschrijving | Prijs | Inductance | Series | Impedance | Test Frequency | DC Resistance | Maximum Current | Dimensions | Operating Temperature Range | Number of Lines | Automotive Standard | Mounting Type | Voltage Rating | Termination Style | Package/Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
181-3300
FabrikantnummerRSEV-2016
FabrikantTDK-Lambda
|
21,23 €
Each
Aantal stuks
|
- | RSEV | - | 60 Hz | 20mΩ | 16 A | 85 x 39 x 30mm | -25 → +85 °C | - | - | DIN Rail | - | Screw | - | |
RS-stocknr.
181-3301
FabrikantnummerRSEV-2020
FabrikantTDK-Lambda
|
21,80 €
Each
Aantal stuks
|
- | RSEV | - | 60 Hz | 10mΩ | 20 A | 85 x 39 x 30mm | -25 → +85 °C | - | - | DIN Rail | - | Screw | - | |
RS-stocknr.
181-3298
FabrikantnummerRSEV-2006
FabrikantTDK-Lambda
|
20,43 €
Each
Aantal stuks
|
- | RSEV | - | 60 Hz | 110mΩ | 6 A | 85 x 39 x 30mm | -25 → +85 °C | - | - | DIN Rail | - | Screw | - | |
RS-stocknr.
181-3299
FabrikantnummerRSEV-2010
FabrikantTDK-Lambda
|
21,03 €
Each
Aantal stuks
|
- | RSEV | - | 60 Hz | 40mΩ | 10 A | 85 x 39 x 30mm | -25 → +85 °C | - | - | DIN Rail | - | Screw | - | |
RS-stocknr.
181-3303
FabrikantnummerRSEV-2030
FabrikantTDK-Lambda
|
22,60 €
Each
Aantal stuks
|
- | RSEV | - | 60 Hz | 6mΩ | 30 A | 85 x 39 x 30mm | -25 → +85 °C | - | - | DIN Rail | - | Screw | - |