Through Hole Fixed Resistors

Through hole fixed resistors are used to reduce the flow of electrical current within a circuit. As fixed resistors, they have predetermined values (voltage range compatibilities), unlike variable resistorswhere the voltage range values can be adjusted.

Through hole fixed resistors are constructed from metal film for general usage or carbon film for devices that require high tolerance. They have long, pliable leads that are inserted (either automatically or manually) into holes in printed circuit boards.

What are through hole fixed resistors used for?

Through hole fixed resistors are used in the automotive, telecommunication and medical equipment industries. They are most suitable for larger circuit boards and prototyping projects where no soldering is required.


Types of through hole fixed resistors

The most common types of through hole fixed resistors are wire wound and axial components:

  • Axial packages have flat profiles and cylindrical or box-shaped formats with leads on both ends. They are used for short distance applications.
  • Wire wound resistors have metal wires wrapped around cores made from ceramic, plastic or fibreglass, which give them higher power ratings.

...
Lees meer Lees minder

Filters

41 - 60 van 14878 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Resistance Power Rating Composition Tolerance Technology Axial/Radial Series Case Style Temperature Coefficient Automotive Standard Termination Style Package/Case Dimensions Length
RS-stocknr. 683-2768
FabrikantnummerMRS16000C1001FCT00
FabrikantVishay
0,124 €
Each (In a Pack of 25)
Aantal stuks
1 kΩ 0.4W - ±1% Thin Film - MRS16 - - - - - - -
RS-stocknr. 167-9468
FabrikantnummerLTO100F10R00JTE3
FabrikantVishay
6,286 €
Each (In a Tube of 30)
Aantal stuks
10 Ω 100W - ±5% Thick Film - LTO100 - - - - TO-247 - -
RS-stocknr. 850-5566
FabrikantnummerCPF250R000FKE14
FabrikantVishay
0,59 €
Each
Aantal stuks
50 Ω 2W - ±1% Metal Film - CPF - - - - - - -
RS-stocknr. 161-6023
FabrikantnummerROX3SJ150R
FabrikantTE Connectivity
0,085 €
Each (In a Bag of 1000)
Aantal stuks
150 Ω 3W - ±5% Metal Oxide - ROX3S - - - - - - -
RS-stocknr. 161-4775
FabrikantnummerCFR25J680R
FabrikantTE Connectivity
0,017 €
Each (In a Box of 4000)
Aantal stuks
680 Ω 0.33W - ±5% Carbon Film - CFR25 - - - - - - -
RS-stocknr. 214-2645
FabrikantnummerROX3SJ150R
FabrikantTE Connectivity
0,312 €
Each (In a Pack of 10)
Aantal stuks
150 Ω 3W - ±5% Metal Oxide - ROX3S - - - - - - -
RS-stocknr. 166-7955
FabrikantnummerMBB02070C1001FCT00
FabrikantVishay
0,022 €
Each (In a Box of 5000)
Aantal stuks
1 kΩ 0.6W - ±1% Thin Film - MBB0207 - - - - - - -
RS-stocknr. 163-9332
FabrikantnummerROX1SJ1K0
FabrikantTE Connectivity
0,057 €
Each (In a Box of 1000)
Aantal stuks
1 kΩ 1W - ±5% - - ROX1S - - - - - - -
RS-stocknr. 125-1142
FabrikantnummerCFR50J1K0
FabrikantTE Connectivity
0,105 €
Each (In a Bag of 20)
Aantal stuks
1 kΩ 0.5W - ±5% Carbon Film - CFR50 - - - - - - -
RS-stocknr. 131-233
FabrikantnummerCFR25J680R
FabrikantTE Connectivity
0,038 €
Each (In a Pack of 10)
Aantal stuks
680 Ω 0.33W - ±5% Carbon Film - CFR25 - - - - - - -
RS-stocknr. 485-3044
FabrikantnummerRWM06222701JA15E1
FabrikantVishay
1,05 €
Each (In a Pack of 5)
Aantal stuks
2.7 kΩ 7W - ±5% Wire Wound - RWM 6x22 - - - - - - -
RS-stocknr. 707-7690
FabrikantRS PRO
0,125 €
Each (In a Pack of 10)
Aantal stuks
2.2 kΩ 0.25W - ±5% Carbon Film - RS - - - - - - -
RS-stocknr. 739-7483
FabrikantRS PRO
0,006 €
Each (In a Pack of 5000)
Aantal stuks
2.2 kΩ 0.25W - ±5% Carbon Film - RS - - - - - - -
RS-stocknr. 477-7928
FabrikantnummerMBB02070C1001FCT00
FabrikantVishay
0,099 €
Each (In a Pack of 50)
Aantal stuks
1 kΩ 0.6W - ±1% Thin Film - MBB0207 Conformal ±50ppm/°C - Axial - 2.5 (Dia.) x 6.5mm 6.5mm
RS-stocknr. 707-7612
FabrikantRS PRO
0,127 €
Each (In a Pack of 10)
Aantal stuks
220 Ω 0.25W - ±5% Carbon Film - RS - - - - - - -
RS-stocknr. 135-904
FabrikantnummerCFR16J4K7
FabrikantTE Connectivity
0,113 €
Each (In a Pack of 10)
Aantal stuks
4.7 kΩ 0.25W - ±5% Carbon Film - CFR16 - - - - - - -
RS-stocknr. 683-2709
FabrikantnummerMRS16000C1002FCT00
FabrikantVishay
0,286 €
Each (In a Pack of 25)
Aantal stuks
10 kΩ 0.4W - ±1% Thin Film - MRS16 - - - - - - -
RS-stocknr. 855-8734
FabrikantnummerAC03000004709JACCS
FabrikantVishay
0,90 €
Each (In a Pack of 5)
Aantal stuks
47 Ω 3W - ±5% Wire Wound - AC03 - - - - - - -
RS-stocknr. 169-5275
FabrikantnummerMRS25000C4709FCT00
FabrikantVishay
0,018 €
Each (On a Reel of 5000)
Aantal stuks
47 Ω 0.6W - ±1% Thin Film - MRS25 - - - - - - -
RS-stocknr. 707-7634
FabrikantRS PRO
0,132 €
Each (In a Pack of 10)
Aantal stuks
390 Ω 0.25W - ±5% Carbon Film - RS - - - - - - -
Related Products
Metal Electrode Leadless Face SMT Resistors. Advanced thin ...
Description:
Metal Electrode Leadless Face SMT Resistors. Advanced thin film technologyExcellent overall stability: exceeds Class 0.25Force fitted steel caps, tin plated on nickel barrierPure Sn termination on Ni barrier layerCompatible with lead (Pb)-free and lead containing soldering processes.
Metal Electrode Leadless Face SMT Resistors. Advanced pulse ...
Description:
Metal Electrode Leadless Face SMT Resistors. Advanced pulse load capability for the protection of circuitry with signal or mains input from surge pulsesAlso suitable for circuits exposed to high levels of electromagnetic interference or electrostatic dischargeApplications include all fields of ...
ERA 3A metal film resistors from Panasonic offer ...
Description:
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity. AEC-Q200 qualifiedSmall temperature coefficient ...
Vishay MBB 0207 series professional leaded thin film ...
Description:
Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment. - CECC version ...