Surface Mount Fixed Resistors

Resistors are referred to as a Passive Component. Surface Mount Resistors are more commonly known as SMD (surface mount device) or SMT (Surface mount technology) Resistors. These resistors offer advantages in space saving on Printed Circuit Boards (PCB’s).


Some common package sizes are 0201,0402,0603,0805,1206,1210,2020,2512


SMD Resistors are used in large volumes and are the preferred choice in electronics equipment due to their small size and high reliability. SMD resistors are particularly used in telecommunication, automotive (AEC Q200 qualified) and medical equipment, they also found in personal devices, displays and advanced technology research instruments.


SMD Fixed Resistors


Surface mount fixed resistors are the most widely used resistors as they reduce the flow of the electrical current in circuits. Similar to water flowing along a pipe, the tap controls the flow of water, a resistor controls the flow of current. They work to a fixed value the resistance does not change in temperature or voltage. The most commonly used fixed resistors values are 100KΩ,10kΩ,100Ω, 10Ω


Types of surface mount fixed resistors


  • Thin Film Resistors have a higher precision than the thick film

  • Thick Film Resistors are used for general use due to a lower price point.

  • Moulded Wirewound Resistors offer higher power

  • Foil Resistors for ultra-high precision and really low-Temperature coefficient of resistance

  • Shunts (current sense) Low ohmic values for where current measurement is critical

  • Melf (cylindrical) offering superb pulse load capability

What are surface mount fixed resistors used for?


SMD fixed resistors are very compact and used in most electronic board design. Due to their compact size and the continuous development of ever smaller footprints, this has allowed for the development of ever smaller PCB designs and the ability to get more from the board. The resistors can assist in the reduction of component count on the board.


High Power / Surge / pulse protection


Many manufacturers offer a higher power alternative for the various packages they have available. As an example the 0603 resistor package can vary from 0.1W to 0.25W (rated dissipation 70°C). The higher power alternatives can be used in applications where there is a need to protect against surges / pulses.


What is the difference between Thin Film Resistors and Thick Film Resistors?


The main difference being that the thick film resistors have a paste fired on to the manufacturers chosen substrate. Thin film resistors as the name suggests has an extremely thin metal film that is generally vacuum deposited on to the manufacturers chosen substrate.


...
Lees meer Lees minder

Filters

1 - 20 van 29670 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Resistance Package/Case Technology Tolerance Power Rating Temperature Coefficient Automotive Standard Dimensions Length Depth Height Series Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 213-2266
FabrikantnummerCRG0603F1K0
FabrikantTE Connectivity
0,017 €
Each (In a Pack of 50)
Aantal stuks
1 kΩ 0603 (1608M) Thick Film ±1% 0.1W ±100ppm/°C - - - - - CRG -55°C +125°C
RS-stocknr. 134-5438
FabrikantnummerCRG0603F1K0
FabrikantTE Connectivity
0,003 €
Each (On a Reel of 5000)
Aantal stuks
1 kΩ 0603 (1608M) Thick Film ±1% 0.1W ±100ppm/°C - - - - - CRG -55°C +125°C
RS-stocknr. 134-5484
FabrikantnummerCRG0805F6K8
FabrikantTE Connectivity
0,006 €
Each (On a Reel of 5000)
Aantal stuks
6.8 kΩ 0805 (2012M) Thick Film ±1% 0.125W ±100ppm/°C - - - - - CRG -55°C +125°C
RS-stocknr. 134-5465
FabrikantnummerCRG0805F180R
FabrikantTE Connectivity
0,005 €
Each (On a Reel of 5000)
Aantal stuks
180 Ω 0805 (2012M) Thick Film ±1% 0.125W ±100ppm/°C - - - - - CRG -55°C +125°C
RS-stocknr. 223-0540
FabrikantnummerCRG0805F6K8
FabrikantTE Connectivity
0,062 €
Each (In a Pack of 50)
Aantal stuks
6.8 kΩ 0805 Thick Film ±1% 0.125W ±100ppm/°C - 2 x 0.5mm 2mm 1.25mm 0.5mm CRG -55°C +125°C
RS-stocknr. 223-0326
FabrikantnummerCRG0805F180R
FabrikantTE Connectivity
0,01 €
Each (In a Pack of 50)
Aantal stuks
180 Ω 0805 Thick Film ±1% 0.125W ±100ppm/°C - 2 x 0.5mm 2mm 1.25mm 0.5mm CRG -55°C +125°C
RS-stocknr. 182-5498
FabrikantnummerCRCW08052K20FKEA
FabrikantVishay
0,017 €
Each (On a Reel of 1000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 679-1434
FabrikantnummerCRCW080547K0FKEA
FabrikantVishay
0,075 €
Each (In a Pack of 50)
Aantal stuks
47 kΩ 0805 (2012M) Thick Film ±1% 0.125W ±100ppm/°C - - - - - CRCW -55°C +155°C
RS-stocknr. 679-1207
FabrikantnummerCRCW08052K20FKEA
FabrikantVishay
0,075 €
Each (In a Pack of 50)
Aantal stuks
2.2 kΩ 0805 (2012M) Thick Film ±1% 0.125W ±100ppm/°C - - - - - CRCW -55°C +155°C
RS-stocknr. 169-4615
FabrikantnummerCRCW08052K20FKEA
FabrikantVishay
0,01 €
Each (On a Reel of 5000)
Aantal stuks
2.2 kΩ 0805 (2012M) Thick Film ±1% 0.125W ±100ppm/°C - - - - - CRCW -55°C +155°C
RS-stocknr. 182-5196
FabrikantnummerCRCW080547K0FKEA
FabrikantVishay
0,014 €
Each (On a Reel of 1000)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 169-4696
FabrikantnummerCRCW080547K0FKEA
FabrikantVishay
0,01 €
Each (On a Reel of 5000)
Aantal stuks
47 kΩ 0805 (2012M) Thick Film ±1% 0.125W ±100ppm/°C - - - - - CRCW -55°C +155°C
RS-stocknr. 741-9789
FabrikantnummerERA3AEB103V
FabrikantPanasonic
0,119 €
Each (On a Reel of 5000)
Aantal stuks
10 kΩ 0603 (1608M) Thin Film ±0.1% 0.1W ±25ppm/°C - - - - - ERA -55°C +155°C
RS-stocknr. 161-6932
FabrikantnummerCR0603-FX-3301ELF
FabrikantBourns
0,005 €
Each (On a Reel of 5000)
Aantal stuks
3.3 kΩ 0603 (1608M) Thick Film ±1% 0.1W ±100ppm/°C - - - - - CR0603 -55°C +155°C
RS-stocknr. 125-1189
FabrikantnummerCRG0805F10K
FabrikantTE Connectivity
0,028 €
Each (In a Bag of 100)
Aantal stuks
10 kΩ 0805 (2012M) Thick Film ±1% 0.125W ±100ppm/°C - - - - - CRG -55°C +125°C
RS-stocknr. 721-9872
FabrikantnummerERJP08F4701V
FabrikantPanasonic
0,236 €
Each (In a Pack of 5)
Aantal stuks
4.7 kΩ 1206 (3216M) Thick Film ±1% 0.66W ±100ppm/°C AEC-Q200 - - - - ERJP08 -55°C +155°C
RS-stocknr. 566-890
FabrikantnummerERA3AEB103V
FabrikantPanasonic
0,386 €
Each (In a Pack of 5)
Aantal stuks
10 kΩ 0603 (1608M) Thin Film ±0.1% 0.1W ±25ppm/°C AEC-Q200 - - - - ERA -55°C +155°C
RS-stocknr. 223-0578
FabrikantnummerCRG0805F12K
FabrikantTE Connectivity
0,062 €
Each (In a Pack of 50)
Aantal stuks
12 kΩ 0805 Thick Film ±1% 0.125W ±100ppm/°C - 2 x 0.5mm 2mm 1.25mm 0.5mm CRG -55°C +125°C
RS-stocknr. 740-8864
FabrikantnummerCR0603-FX-3301ELF
FabrikantBourns
0,037 €
Each (In a Pack of 50)
Aantal stuks
3.3 kΩ 0603 (1608M) Thick Film ±1% 0.1W ±100ppm/°C - - - - - CR0603 -55°C +155°C
RS-stocknr. 134-5486
FabrikantnummerCRG0805F12K
FabrikantTE Connectivity
0,006 €
Each (On a Reel of 5000)
Aantal stuks
12 kΩ 0805 (2012M) Thick Film ±1% 0.125W ±100ppm/°C - - - - - CRG -55°C +125°C