Resistor Networks & Resistor Arrays

Array resistors (also called resistor arrays) are a type of fixed resistors – devices which are used in electrical circuits to limit the flow of electricity and where the resistance is set at a specific value that can't be changed. Resistors help to prevent other circuit components from being damaged or destroyed.

How do array resistors work?

Array resistors are made from a combination of several resistors that are configured into a pattern. Although most array resistors use resistors connected in series, some array resistors use resistors in parallel or series-parallel designs. The resistors in a network act as voltage dividers which divide the voltage that is applied to a circuit into smaller amounts.

Where are array resistors used?

Array resistors are convenient when you need several resistors that all have one end connected to the same point in your circuit. They're widely used in electronic applications. The most common applications include:

  • Consumer electronics and computers
  • Analogue-to-digital and digital-to-analogue conversion
  • Voltage dividers for power supplies

...
Lees meer Lees minder

Filters

1 - 20 van 256 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Resistance Number of Resistors Package/Case Power Rating Termination Style Tolerance Automotive Standard Case Style Power Rating per Resistor Circuit Designator Length Depth Height Dimensions
RS-stocknr. 865-1909
Fabrikantnummer4308R-102-102LF
FabrikantBourns
0,96 €
Each (In a Bag of 5)
Aantal stuks
1 kΩ 4 - 1W Pin - - Moulded 0.3W ISOL - - - -
RS-stocknr. 522-5765
FabrikantnummerCAY16-680J4LF
FabrikantBourns
0,048 €
Each (In a Pack of 50)
Aantal stuks
68 Ω 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS-stocknr. 161-7164
Fabrikantnummer4308R-102-102LF
FabrikantBourns
0,722 €
Each (In a Tube of 25)
Aantal stuks
1 kΩ 4 - 1W Pin - - Moulded 0.3W ISOL - - - -
RS-stocknr. 167-4619
FabrikantnummerCAT16-470J4LF
FabrikantBourns
0,028 €
Each (On a Reel of 5000)
Aantal stuks
47 Ω 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS-stocknr. 522-5513
FabrikantnummerCAT16-470J4LF
FabrikantBourns
0,028 €
Each (In a Pack of 50)
Aantal stuks
47 Ω 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS-stocknr. 167-4401
FabrikantnummerCAY16-680J4LF
FabrikantBourns
0,018 €
Each (On a Reel of 5000)
Aantal stuks
68 Ω 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS-stocknr. 522-3977
Fabrikantnummer4608X-102-332LF
FabrikantBourns
0,294 €
Each (In a Pack of 25)
Aantal stuks
3.3 kΩ 4 SIP 1W Through Hole ±2% - Conformal 0.3W ISOL 20.27mm 2.49mm 5.08mm 2.49 x 5.08 x 20.27mm
RS-stocknr. 522-5428
FabrikantnummerCAT16-104J4LF
FabrikantBourns
0,038 €
Each (In a Pack of 50)
Aantal stuks
100 kΩ 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS-stocknr. 522-5579
FabrikantnummerCAY16-102J4LF
FabrikantBourns
0,01 €
Each (In a Pack of 50)
Aantal stuks
1 kΩ 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS-stocknr. 167-4614
FabrikantnummerCAT16-103J4LF
FabrikantBourns
0,011 €
Each (On a Reel of 5000)
Aantal stuks
10 kΩ 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS-stocknr. 161-6942
FabrikantnummerCAY16-101J4LF
FabrikantBourns
0,011 €
Each (On a Reel of 5000)
Aantal stuks
100 Ω 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS-stocknr. 167-4626
FabrikantnummerCAY16-220J4LF
FabrikantBourns
0,011 €
Each (On a Reel of 5000)
Aantal stuks
22 Ω 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS-stocknr. 522-5563
FabrikantnummerCAY16-101J4LF
FabrikantBourns
0,01 €
Each (In a Pack of 50)
Aantal stuks
100 Ω 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS-stocknr. 167-4621
FabrikantnummerCAY16-102J4LF
FabrikantBourns
0,011 €
Each (On a Reel of 5000)
Aantal stuks
1 kΩ 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS-stocknr. 522-5412
FabrikantnummerCAT16-103J4LF
FabrikantBourns
0,01 €
Each (In a Pack of 50)
Aantal stuks
10 kΩ 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS-stocknr. 161-6873
Fabrikantnummer4608X-104-331/391L
FabrikantBourns
0,257 €
Each (In a Bag of 200)
Aantal stuks
330 Ω, 390 Ω 12 SIP 1W Pin ±2% - Conformal 0.2W Dual Terminator 20.27mm 2.49mm 5.08mm 20.27 x 2.49 x 5.08mm
RS-stocknr. 167-4615
FabrikantnummerCAT16-104J4LF
FabrikantBourns
0,028 €
Each (On a Reel of 5000)
Aantal stuks
100 kΩ 4 1206 (3216M) 0.25W Concave ±5% - Moulded 0.062W ISOL 3.2mm 1.55mm 0.5mm 3.2 x 1.55 x 0.5mm
RS-stocknr. 161-6861
Fabrikantnummer4608X-102-332LF
FabrikantBourns
0,19 €
Each (In a Bag of 200)
Aantal stuks
3.3 kΩ 4 SIP 1W Through Hole ±2% - Conformal 0.3W ISOL 20.27mm 2.49mm 5.08mm 2.49 x 5.08 x 20.27mm
RS-stocknr. 522-5620
FabrikantnummerCAY16-220J4LF
FabrikantBourns
0,01 €
Each (In a Pack of 50)
Aantal stuks
22 Ω 4 1206 (3216M) 0.25W Convex ±5% - Moulded 0.062W ISOL 3.2mm 1.6mm 0.5mm 3.2 x 1.6 x 0.5mm
RS-stocknr. 692-8566
Fabrikantnummer4608X-104-331/391L
FabrikantBourns
0,332 €
Each (In a Pack of 5)
Aantal stuks
330 Ω, 390 Ω 12 SIP 1W Pin ±2% - Conformal 0.2W Dual Terminator 20.27mm 2.49mm 5.08mm 20.27 x 2.49 x 5.08mm