Panel Mount Fixed Resistors

Panel mount fixed resistors are used to limit the flow of electricity in an electrical circuit (resistance). They are a type of fixed resistor which means the resistance is set at a specific value and can't be changed. Resistors are important because they help to prevent damage or destruction of other circuit components.

Features and benefits of panel mount fixed resistors

Panel mount fixed resistors feature a wire wound design (metallic wire is wound around a core of non-conductive material to reduce or restrict the flow of electric current) with a metal (usually aluminium) housing that provides heat conduction. They may also have flameproof construction or a corrugated ribbon element to allow for rapid cooling.

Applications of panel mount fixed resistors

Panel mount fixed resistors are commonly used for large electrical and production machinery, motor start/stop cycles, equipment discharge, load test simulation and dynamic braking.

Panel mount fixed resistors are also particularly suited for applications where the resistor is used to promote heat loss and cooling, because of its low temperature coefficient of resistance (TCR) – in other words, its resistance remains nearly constant over a wide range of temperatures.


...
Lees meer Lees minder

Filters

1 - 20 van 487 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Resistance Power Rating Series Package/Case Tolerance Technology Termination Style Minimum Operating Temperature Maximum Operating Temperature Minimum Temperature Coefficient Maximum Temperature Coefficient Temperature Coefficient Dimensions Overall Diameter
RS-stocknr. 162-2352
FabrikantnummerRCH50S10R00JS06
FabrikantVishay
6,868 €
Each (In a Bag of 25)
Aantal stuks
10 Ω 50W RCH50 Planar ±5% Thick Film Solder Lug -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 789-0737
FabrikantnummerRCH50S10R00JS06
FabrikantVishay
9,03 €
Each
Aantal stuks
10 Ω 50W RCH50 Planar ±5% Thick Film Solder Lug -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 789-0822
FabrikantnummerRCH25S4R700JS06
FabrikantVishay
5,79 €
Each
Aantal stuks
4.7 Ω 25W RCH25 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 168-0039
FabrikantnummerRCH25S4R700JS06
FabrikantVishay
4,426 €
Each (In a Bag of 25)
Aantal stuks
4.7 Ω 25W RCH25 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 880-7301
FabrikantnummerRCMC50010R0KB
FabrikantVishay
175,67 €
Each
Aantal stuks
10 Ω 750W RCMC Planar ±10% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - 67 x 60 x 25mm -
RS-stocknr. 168-0134
FabrikantnummerRCH50S4R700JS06
FabrikantVishay
6,631 €
Each (In a Bag of 25)
Aantal stuks
4.7 Ω 50W RCH50 Planar ±5% Thick Film Solder Tab -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 167-8630
FabrikantnummerRPS0500DH4700JB
FabrikantVishay
112,469 €
Each (In a Box of 15)
Aantal stuks
470 Ω 500W RPS500 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 167-8615
FabrikantnummerRCMC50010R0KB
FabrikantVishay
146,30 €
Each (In a Box of 24)
Aantal stuks
10 Ω 750W RCMC Planar ±10% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - 67 x 60 x 25mm -
RS-stocknr. 821-9959
FabrikantnummerRPS0500DH4700JB
FabrikantVishay
107,80 €
Each
Aantal stuks
470 Ω 500W RPS500 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 789-0712
FabrikantnummerRCH50S4R700JS06
FabrikantVishay
10,18 €
Each
Aantal stuks
4.7 Ω 50W RCH50 Planar ±5% Thick Film Solder Tab -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 168-0041
FabrikantnummerRCH25S22R00JS06
FabrikantVishay
6,422 €
Each (In a Bag of 25)
Aantal stuks
22 Ω 25W RCH25 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 821-9940
FabrikantnummerRPS0500DH3R60JB
FabrikantVishay
173,50 €
Each
Aantal stuks
3.6 Ω 500W RPS500 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 789-1099
FabrikantnummerRPH100V22R00JB
FabrikantVishay
19,20 €
Each
Aantal stuks
22 Ω 100W RPH100 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 167-8914
FabrikantnummerRCH25S68R00JS06
FabrikantVishay
5,224 €
Each (In a Bag of 25)
Aantal stuks
68 Ω 25W RCH25 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 789-0885
FabrikantnummerRCH25S10001JS06
FabrikantVishay
8,83 €
Each
Aantal stuks
10 kΩ 25W RCH25 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 789-0841
FabrikantnummerRCH25S68R00JS06
FabrikantVishay
6,33 €
Each
Aantal stuks
68 Ω 25W RCH25 Planar ±5% Thick Film Screw -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 789-0759
FabrikantnummerRCH50S68R00JS06
FabrikantVishay
7,39 €
Each
Aantal stuks
68 Ω 50W RCH50 Planar ±5% Thick Film Solder Tab -55°C +125°C -150ppm/°C +150ppm/°C - - -
RS-stocknr. 845-9728
FabrikantnummerRH02510R00FE02
FabrikantVishay
3,57 €
Each
Aantal stuks
10 Ω 25W RH - ±1% Wire Wound - -55°C +250°C -20ppm/°C +20ppm/°C - - -
RS-stocknr. 683-6026
FabrikantnummerRH050100R0FE02
FabrikantVishay
5,45 €
Each
Aantal stuks
100 Ω 50W RH050 Aluminium Housed ±1% Wire Wound Axial -55°C +250°C -20ppm/°C +20ppm/°C - - -
RS-stocknr. 788-7927
FabrikantnummerRSO30250A4R70JB03
FabrikantVishay
96,66 €
Each
Aantal stuks
4.7 Ω 350W RSO30 Tubular ±10% Wire Wound Screw -55°C +450°C - - - - -