Panel Mount Fixed Resistors

Panel mount fixed resistors are used to limit the flow of electricity in an electrical circuit (resistance). They are a type of fixed resistor which means the resistance is set at a specific value and can't be changed. Resistors are important because they help to prevent damage or destruction of other circuit components.

Features and benefits of panel mount fixed resistors

Panel mount fixed resistors feature a wire wound design (metallic wire is wound around a core of non-conductive material to reduce or restrict the flow of electric current) with a metal (usually aluminium) housing that provides heat conduction. They may also have flameproof construction or a corrugated ribbon element to allow for rapid cooling.

Applications of panel mount fixed resistors

Panel mount fixed resistors are commonly used for large electrical and production machinery, motor start/stop cycles, equipment discharge, load test simulation and dynamic braking.

Panel mount fixed resistors are also particularly suited for applications where the resistor is used to promote heat loss and cooling, because of its low temperature coefficient of resistance (TCR) – in other words, its resistance remains nearly constant over a wide range of temperatures.


...
Lees meer Lees minder

Filters

1 - 20 van 42 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Resistance Power Rating Series Package/Case Tolerance Technology Termination Style Minimum Operating Temperature Maximum Operating Temperature Minimum Temperature Coefficient Maximum Temperature Coefficient Temperature Coefficient Dimensions Overall Diameter
RS-stocknr. 144-2004
FabrikantnummerCBH165C777-68R-KT
FabrikantDanotherm
82,72 €
Each
Aantal stuks
68 Ω 110W CBH-165 Aluminium Housed ±10% Wire Wound Wire Lead -40°C +70°C <-100ppm/°C <+100ppm/°C - 165 x 31 x 60mm -
RS-stocknr. 144-2025
FabrikantnummerCBRV295C777-47R-KT
FabrikantDanotherm
94,86 €
Each
Aantal stuks
47 Ω 525W CBR-H225 Aluminium Housed ±10% Wire Wound Wire Lead -40°C +70°C <-100ppm/°C <+100ppm/°C - 295 x 90 x 85mm -
RS-stocknr. 144-1986
FabrikantnummerCCH110C777-150R-KT
FabrikantDanotherm
88,04 €
Each
Aantal stuks
150 Ω 110W CCH-110 Aluminium Housed ±10% Wire Wound Wire Lead -40°C +90°C <-100ppm/°C <+100ppm/°C - 110 x 76 x 15mm -
RS-stocknr. 144-2000
FabrikantnummerCBH165C777-15R-KT
FabrikantDanotherm
82,72 €
Each
Aantal stuks
15 Ω 110W CBH-165 Aluminium Housed ±10% Wire Wound Wire Lead -40°C +70°C <-100ppm/°C <+100ppm/°C - 165 x 31 x 60mm -
RS-stocknr. 144-1998
FabrikantnummerCAH165C777-220R-KT
FabrikantDanotherm
51,68 €
Each
Aantal stuks
220 Ω 75W CAH-165 Aluminium Housed ±10% Wire Wound Wire Lead -40°C +70°C <-100ppm/°C <+100ppm/°C - 165 x 40 x 20.6mm -
RS-stocknr. 144-2016
FabrikantnummerCBH265C777-220R-KT
FabrikantDanotherm
126,59 €
Each
Aantal stuks
220 Ω 200W CBH-265 Aluminium Housed ±10% Wire Wound Wire Lead -40°C +70°C <-100ppm/°C <+100ppm/°C - 265 x 31 x 60mm -
RS-stocknr. 144-2018
FabrikantnummerCBRV225CH777-10R-KT
FabrikantDanotherm
81,72 €
Each
Aantal stuks
10 Ω 400W CBR-H225 Aluminium Housed ±10% Wire Wound Wire Lead -40°C +70°C <-100ppm/°C <+100ppm/°C - 225 x 90 x 85mm -
RS-stocknr. 144-2005
FabrikantnummerCBH165C777-100R-KT
FabrikantDanotherm
86,28 €
Each
Aantal stuks
100 Ω 110W CBH-165 Aluminium Housed ±10% Wire Wound Wire Lead -40°C +70°C <-100ppm/°C <+100ppm/°C - 165 x 31 x 60mm -
RS-stocknr. 144-2009
FabrikantnummerCBH265C777-15R-KT
FabrikantDanotherm
110,82 €
Each
Aantal stuks
15 Ω 200W CBH-265 Aluminium Housed ±10% Wire Wound Wire Lead -40°C +70°C <-100ppm/°C <+100ppm/°C - 265 x 31 x 60mm -
RS-stocknr. 144-1992
FabrikantnummerCAH165C777-22R-KT
FabrikantDanotherm
46,55 €
Each
Aantal stuks
22 Ω 75W CAH-165 Aluminium Housed ±10% Wire Wound Wire Lead -40°C +70°C <-100ppm/°C <+100ppm/°C - 165 x 40 x 20.6mm -
RS-stocknr. 144-2021
FabrikantnummerCBRV225C777-68R-KT
FabrikantDanotherm
140,58 €
Each
Aantal stuks
68 Ω 400W CBR-H225 Aluminium Housed ±10% Wire Wound Wire Lead -40°C +70°C <-100ppm/°C <+100ppm/°C - 225 x 90 x 85mm -
RS-stocknr. 144-1985
FabrikantnummerCCH110C777-100R-KT
FabrikantDanotherm
88,04 €
Each
Aantal stuks
100 Ω 110W CCH-110 Aluminium Housed ±10% Wire Wound Wire Lead -40°C +90°C <-100ppm/°C <+100ppm/°C - 110 x 76 x 15mm -
RS-stocknr. 144-2015
FabrikantnummerCBH265C777-150R-KT
FabrikantDanotherm
126,59 €
Each
Aantal stuks
150 Ω 200W CBH-265 Aluminium Housed ±10% Wire Wound Wire Lead -40°C +70°C <-100ppm/°C <+100ppm/°C - 265 x 31 x 60mm -
RS-stocknr. 144-1989
FabrikantnummerCCH110C777-470R-KT
FabrikantDanotherm
88,04 €
Each
Aantal stuks
470 Ω 110W CCH-110 Aluminium Housed ±10% Wire Wound Wire Lead -40°C +90°C <-100ppm/°C <+100ppm/°C - 110 x 76 x 15mm -
RS-stocknr. 144-2008
FabrikantnummerCBH265C777-10R-KT
FabrikantDanotherm
110,82 €
Each
Aantal stuks
10 Ω 200W CBH-265 Aluminium Housed ±10% Wire Wound Wire Lead -40°C +70°C <-100ppm/°C <+100ppm/°C - 265 x 31 x 60mm -
RS-stocknr. 144-1991
FabrikantnummerCAH165C777-15R-KT
FabrikantDanotherm
77,58 €
Each
Aantal stuks
15 Ω 75W CAH-165 Aluminium Housed ±10% Wire Wound Wire Lead -40°C +70°C <-100ppm/°C <+100ppm/°C - 165 x 40 x 20.6mm -
RS-stocknr. 144-1984
FabrikantnummerCCH110C777-68R-KT
FabrikantDanotherm
86,29 €
Each
Aantal stuks
68 Ω 110W CCH-110 Aluminium Housed ±10% Wire Wound Wire Lead -40°C +90°C <-100ppm/°C <+100ppm/°C - 110 x 76 x 15mm -
RS-stocknr. 144-1983
FabrikantnummerCCH110C777-47R-KT
FabrikantDanotherm
86,29 €
Each
Aantal stuks
47 Ω 110W CCH-110 Aluminium Housed ±10% Wire Wound Wire Lead -40°C +90°C <-100ppm/°C <+100ppm/°C - 110 x 76 x 15mm -
RS-stocknr. 144-2013
FabrikantnummerCBH265C777-68R-KT
FabrikantDanotherm
110,82 €
Each
Aantal stuks
68 Ω 200W CBH-265 Aluminium Housed ±10% Wire Wound Wire Lead -40°C +70°C <-100ppm/°C <+100ppm/°C - 265 x 31 x 60mm -
RS-stocknr. 144-2012
FabrikantnummerCBH265C777-47R-KT
FabrikantDanotherm
110,82 €
Each
Aantal stuks
47 Ω 200W CBH-265 Aluminium Housed ±10% Wire Wound Wire Lead -40°C +70°C <-100ppm/°C <+100ppm/°C - 265 x 31 x 60mm -