Ferrite Sleeves

Ferrite sleeves, also known as ferrite beads, are non-conductive components used in electrical circuits to suppress or filter high frequency electromagnetic interference noise. They prevent electromagnetic interference to and from a device. 


How do ferrite sleeves work?

If a device produces radio frequency energy, the conductive cable is used as an antenna to transmit the energy through the device. The ferrite sleeve or bead reduces the output of EMI from the device itself and prevents the cable from acting as an antenna for other sources of EMI, like household appliances. 


Uses for ferrite sleeves


Ferrite sleeves are commonly found on data cables and medical equipment. They may be built in to the equipment or be separate items that can be clamped on to a cable. You may see larger ones on external cables, like on computer monitor cables, while smaller ones can be used internally in electrical circuits, on printed circiut boards (PCBs) for example. Ferrite sleeves are often needed for regulatory compliance. 


...
Lees meer Lees minder

Filters

1 - 20 van 263 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Type Material Impedance at 25 MHz Key Openable Impedance at 100 MHz Outer Dimensions Aperture Diameter Impedance at 500 MHz Number of Apertures Outer Depth Outer Height Outer Width
RS-stocknr. 109-4164
FabrikantnummerZCAT1730-0730A
FabrikantTDK
0,86 €
Each (On a Reel of 840)
Aantal stuks
ZCAT Ferrite Core 30 Material 40Ω No Yes 100Ω 23 Dia. x 30mm 7mm - 1 16.5mm 17.4mm 30mm
RS-stocknr. 774-0639
FabrikantnummerZCAT1730-0730A
FabrikantTDK
1,80 €
Each
Aantal stuks
ZCAT Ferrite Core 30 Material 55Ω No Yes 110Ω 23 Dia. x 30mm 7mm - 1 16.5mm 17.4mm 30mm
RS-stocknr. 815-0021
Fabrikantnummer74271
FabrikantWurth Elektronik
0,235 €
Each (In a Bag of 10)
Aantal stuks
- Safety Key Ferrite 138Ω No - 230Ω 37.5 x 1.5mm - - - - - -
RS-stocknr. 173-0010
Fabrikantnummer0431164181
FabrikantFair-Rite
3,244 €
Each (In a Box of 110)
Aantal stuks
- Round Cable Snap-Its 31 Material 156Ω No Yes 260Ω 31 x 15.25 x 39.4mm 13.05mm - 1 15.25mm 39.4mm 31mm
RS-stocknr. 163-3527
Fabrikantnummer74272733
FabrikantWurth Elektronik
4,106 €
Each (In a Box of 38)
Aantal stuks
STAR-FIX Snap Ferrite 8W5000 28Ω No Yes 100Ω 18.2 x 21.7 x 35.1mm 8mm - 1 35.1mm 18.2mm 21.7mm
RS-stocknr. 222-4337
FabrikantnummerMSFC4-T
FabrikantRichco
6,70 €
Each
Aantal stuks
MSFC Cable Core A5 95Ω No Yes 195Ω 13.2 x 14.3mm 5mm - 1 - 14.3mm 13.2mm
RS-stocknr. 736-1920
Fabrikantnummer74272733
FabrikantWurth Elektronik
5,88 €
Each
Aantal stuks
STAR-FIX Snap Ferrite 8W5000 - No Yes - 18.2 x 21.7 x 35.1mm 8mm - 1 35.1mm 18.2mm 21.7mm
RS-stocknr. 466-9085
Fabrikantnummer0431164181
FabrikantFair-Rite
3,46 €
Each
Aantal stuks
- Round Cable Snap-Its 31 Material 100Ω No Yes 180Ω 31 x 15.25 x 39.4mm 13.05mm - 1 15.25mm 39.4mm 31mm
RS-stocknr. 163-3993
Fabrikantnummer7427154
FabrikantWurth Elektronik
4,90 €
Each (In a Box of 40)
Aantal stuks
STAR-RING Split Core 4W620 169Ω No Yes 280Ω 43 x 20 x 32mm 16mm - 1 20mm 32mm 43mm
RS-stocknr. 756-8386
Fabrikantnummer7427154
FabrikantWurth Elektronik
6,31 €
Each
Aantal stuks
STAR-RING Split Core 4W620 71Ω Yes Yes 130Ω 43 x 20 x 32mm 16mm - 1 20mm 32mm 43mm
RS-stocknr. 162-1274
Fabrikantnummer74271633S
FabrikantWurth Elektronik
5,027 €
Each (In a Box of 38)
Aantal stuks
STAR-GAP STAR-GAP 4W620 28Ω Yes Yes 100Ω 21.7 x 35.1 x 19mm 8mm 345Ω 1 35.1mm 19mm 21.7mm
RS-stocknr. 172-9999
Fabrikantnummer0431164281
FabrikantFair-Rite
1,586 €
Each (In a Box of 196)
Aantal stuks
- Round Cable Snap-Its 31 Material 180Ω No Yes 310Ω 20 x 9.8 x 39.4mm 6.6mm - 1 9.8mm 39.4mm 20mm
RS-stocknr. 466-9164
Fabrikantnummer0431177081
FabrikantFair-Rite
15,21 €
Each
Aantal stuks
- Round Cable Snap-Its 31 Material 129Ω No Yes 206Ω 56.4 x 27.45 x 42.95mm 25.65mm - 1 27.45mm 42.95mm 56.4mm
RS-stocknr. 173-0018
Fabrikantnummer0431177081
FabrikantFair-Rite
13,583 €
Each (In a Box of 36)
Aantal stuks
- Round Cable Snap-Its 31 Material 98Ω No Yes 182Ω 56.4 x 27.45 x 42.95mm 25.65mm - 1 27.45mm 42.95mm 56.4mm
RS-stocknr. 668-8864
Fabrikantnummer74271633S
FabrikantWurth Elektronik
6,29 €
Each
Aantal stuks
STAR-GAP STAR-GAP 4W620 28Ω Yes Yes 100Ω 21.7 x 35.1 x 19mm 8mm 345Ω 1 35.1mm 19mm 21.7mm
RS-stocknr. 466-9091
Fabrikantnummer0431164281
FabrikantFair-Rite
2,10 €
Each
Aantal stuks
- Round Cable Snap-Its 31 Material 225Ω No Yes 380Ω 20 x 9.8 x 39.4mm 6.6mm - 1 9.8mm 39.4mm 20mm
RS-stocknr. 257-4480
FabrikantnummerRRH120-070-150-K5B
FabrikantRichco
1,016 €
Each (In a Pack of 5)
Aantal stuks
RRH Bead K5B 40Ω No No 80Ω 12 (Dia) x 15mm 7mm - 1 - 15mm 12mm
RS-stocknr. 163-5426
Fabrikantnummer74271111
FabrikantWurth Elektronik
3,716 €
Each (In a Box of 38)
Aantal stuks
STAR-TEC Snap Ferrite 4W620 163Ω No Yes 275Ω 40.5 x 23.7 x 18.2mm 5mm - 1 23.7mm 18.2mm 40.5mm
RS-stocknr. 222-4343
FabrikantnummerMSFC5-T
FabrikantRichco
4,76 €
Each
Aantal stuks
MSFC Cable Core A5 113Ω No Yes 223Ω 16.6 x 18mm 6mm - 1 - 18mm 16.6mm
RS-stocknr. 163-5441
Fabrikantnummer7427711
FabrikantWurth Elektronik
1,315 €
Each (In a Tray of 180)
Aantal stuks
- Snap Ferrite Ferrite 225Ω No - 380Ω 26 x 16 x 18.5mm - - - 16mm 18.5mm 26mm