RC Network Capacitors

RC (resistor capacitor) network capacitors are types of capacitors (devices which store electrical charge in a circuit) where the insulator is made from metallised paper (a special paper with a metallic layer, usually aluminium).

How do RC network capacitors work and where are they used?

RC network capacitors are made up of two metallic plates with a dielectric material (insulator) in between. When you apply a voltage over the two plates, an electric field is created. Positive charge will collect on one plate and negative charge on the other. The capacitor stores this charge and then releases it.

RC networks are used in electronics and in particular electronic circuits and are suitable for use in DC (direct current) and AC (alternating current) applications. RC network capacitors have a number of essential applications in circuit design, providing flexible filter options, noise reduction, power storage and sensing capabilities.

Features and benefits of RC network capacitors

  • Self-healing properties – ensures long life even when subject to frequent over-voltages.
  • Metallised paper – ensures stability and reliability, especially in applications with continuous operation.

...
Lees meer Lees minder

Filters

1 - 20 van 39 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Capacitance Voltage Resistance Package/Case Dielectric Mounting Type Number of Elements Capacitance Tolerance Resistance Tolerance Dimensions Depth Height Length
RS-stocknr. 170-0066
FabrikantnummerPMR209MC6100M100R30
FabrikantKEMET
2,298 €
Each (In a Bag of 250)
Aantal stuks
PMR209 100 nF 250 V ac, 630 V dc 100Ω - Metallised Paper Through Hole 1 ±20% ±30% 24 x 7.6 x 14mm 7.6mm 14mm 24mm
RS-stocknr. 206-7881
FabrikantnummerPMR209MC6100M100R30
FabrikantKEMET
3,212 €
Each (In a Pack of 5)
Aantal stuks
PMR209 100 nF 250 V ac, 630 V dc 100Ω - Metallised Paper Through Hole 1 ±20% ±30% 24 x 7.6 x 14mm 7.6mm 14mm 24mm
RS-stocknr. 173-4986
FabrikantnummerPMR209MC6220M022R30
FabrikantKEMET
2,538 €
Each (In a Bag of 150)
Aantal stuks
PMR209 220 nF 250 V ac, 630 V dc 22Ω - Metallised Paper Through Hole 1 ±20% ±30% 24 x 11.3 x 16.5mm 11.3mm 16.5mm 24mm
RS-stocknr. 206-7825
FabrikantnummerPMR209MC6220M022R30
FabrikantKEMET
3,75 €
Each (In a Pack of 5)
Aantal stuks
PMR209 220 nF 250 V ac, 630 V dc 22Ω - Metallised Paper Through Hole 1 ±20% ±30% 24 x 11.3 x 16.5mm 11.3mm 16.5mm 24mm
RS-stocknr. 209-241
FabrikantnummerPMR209MC6220M100R30
FabrikantKEMET
3,468 €
Each (In a Pack of 5)
Aantal stuks
PMR209 220 nF 250 V ac, 630 V dc 100Ω - Metallised Paper Through Hole 1 ±20% ±30% 24 x 11.3 x 16.5mm 11.3mm 16.5mm 24mm
RS-stocknr. 172-6706
FabrikantnummerPMR209MC6220M100R30
FabrikantKEMET
2,509 €
Each (In a Bag of 150)
Aantal stuks
PMR209 220 nF 250 V ac, 630 V dc - - Metallised Paper Through Hole 1 ±20% ±30% 24 x 11.3 x 16.5mm 11.3mm 16.5mm 24mm
RS-stocknr. 616-7682
FabrikantnummerPMZ2081MD6100M100J105
FabrikantKEMET
8,702 €
Each (In a Pack of 5)
Aantal stuks
PMZ 100 nF 250 V ac, 630 V dc 100Ω - Metallised Paper Through Hole - ±20% ±30% 26 x 9 x 18.5mm 9mm 18.5mm 26mm
RS-stocknr. 206-7869
FabrikantnummerPMR209ME6470M100R30
FabrikantKEMET
5,002 €
Each (In a Pack of 5)
Aantal stuks
PMR209 470 nF 250 V ac, 630 V dc 100Ω - Metallised Paper Through Hole 1 ±20% ±30% 30.5 x 15.3 x 22mm 15.3mm 22mm 30.5mm
RS-stocknr. 172-6734
FabrikantnummerPMR209ME6470M100R30
FabrikantKEMET
4,127 €
Each (In a Bag of 75)
Aantal stuks
PMR209 470 nF 250 V ac, 630 V dc - - Metallised Paper Through Hole 1 ±20% ±30% 30.5 x 15.3 x 22mm 15.3mm 22mm 30.5mm
RS-stocknr. 672-7032
FabrikantnummerXE1201
FabrikantRoxburgh EMC
4,602 €
Each (In a Pack of 5)
Aantal stuks
XE 100 nF 250 V ac 120Ω - Polyester Through Hole 1 ±20% ±30% 23.5 x 8.5 x 17.5mm 8.5mm 17.5mm 23.5mm
RS-stocknr. 813-446
FabrikantRS PRO
45,21 €
Each
Aantal stuks
DLFP 330 nF 500 V ac 33Ω Chassis - Chassis Mount 3 ±20% ±30% 65 x 61 x 31mm 31mm 61mm 65mm
RS-stocknr. 173-1811
FabrikantnummerPMR209MC6100M047R30
FabrikantKEMET
1,898 €
Each (In a Bag of 250)
Aantal stuks
PMR209 100 nF 250 V ac, 630 V dc 47Ω - Metallised Paper Through Hole 1 ±20% ±30% 24 x 7.6 x 14mm 7.6mm 14mm 24mm
RS-stocknr. 616-7676
FabrikantnummerPMR209MC6220M220R30
FabrikantKEMET
3,65 €
Each (In a Pack of 5)
Aantal stuks
PMR209 220 nF 250 V ac, 630 V dc 220Ω - Metallised Paper Through Hole 1 ±20% ±30% 24 x 11.3 x 16.5mm 11.3mm 16.5mm 24mm
RS-stocknr. 173-1856
FabrikantnummerPMR209ME6220M470R30
FabrikantKEMET
4,277 €
Each (In a Bag of 75)
Aantal stuks
PMR209 220 nF 250 V ac, 630 V dc 470Ω - Metallised Paper Through Hole 1 ±20% ±30% 30.5 x 15.3 x 22mm 15.3mm 22mm 30.5mm
RS-stocknr. 209-229
FabrikantnummerPMR209MC6100M047R30
FabrikantKEMET
3,67 €
Each (In a Pack of 5)
Aantal stuks
PMR209 100 nF 250 V ac, 630 V dc 47Ω - Metallised Paper Through Hole 1 ±20% ±30% 24 x 7.6 x 14mm 7.6mm 14mm 24mm
RS-stocknr. 209-235
FabrikantnummerPMR209MC6220M047R30
FabrikantKEMET
3,564 €
Each (In a Pack of 5)
Aantal stuks
PMR209 220 nF 250 V ac, 630 V dc 47Ω - Metallised Paper Through Hole 1 ±20% ±30% 24 x 11.3 x 16.5mm 11.3mm 16.5mm 24mm
RS-stocknr. 173-1826
FabrikantnummerPMR209MC6220M220R30
FabrikantKEMET
2,464 €
Each (In a Bag of 150)
Aantal stuks
PMR209 220 nF 250 V ac, 630 V dc 220Ω - Metallised Paper Through Hole 1 ±20% ±30% 24 x 11.3 x 16.5mm 11.3mm 16.5mm 24mm
RS-stocknr. 173-4971
FabrikantnummerPMR209MC6100M022R30
FabrikantKEMET
1,898 €
Each (In a Bag of 250)
Aantal stuks
PMR209 100 nF 250 V ac, 630 V dc 22Ω - Metallised Paper Through Hole 1 ±20% ±30% 24 x 7.6 x 14mm 7.6mm 14mm 24mm
RS-stocknr. 206-7831
FabrikantnummerPMR209ME6220M470R30
FabrikantKEMET
5,482 €
Each (In a Pack of 5)
Aantal stuks
PMR209 220 nF 250 V ac, 630 V dc 470Ω - Metallised Paper Through Hole 1 ±20% ±30% 30.5 x 15.3 x 22mm 15.3mm 22mm 30.5mm
RS-stocknr. 206-7875
FabrikantnummerPMR209MC6100M022R30
FabrikantKEMET
3,67 €
Each (In a Pack of 5)
Aantal stuks
PMR209 100 nF 250 V ac, 630 V dc 22Ω - Metallised Paper Through Hole 1 ±20% ±30% 24 x 7.6 x 14mm 7.6mm 14mm 24mm