Polypropylene Film Capacitors

Polypropylene film capacitors are a commoncapacitor used in electrical equipment. They are made of two pieces of thin plastic film, charged with electrodes as the dielectric. They can replace electrolytic capacitors in applications where the voltage is above 500V.

Types of polypropylene film capacitors

There are two main formats of polypropylene film capacitors. They're distinguished by the type of dielectric (insulating) material used. Firstly, film foil has two metal foil electrodes separated with two plastic films. Whereas metallised film has two very thin layers of metallisation, with plastic film as the dielectric. To get the desired electrical characteristics you need, such as stability or ability to withstand high voltage, you can choose different film materials for the dielectric layer.

What are polypropylene film capacitors used for?

Because of their high tolerance and voltage resistance, polypropylene film capacitors are used in a wide range of electric applications. These include switching power supplies, high voltage circuit applications, lighting ballast systems and circuits with high peak current levels.


...
Lees meer Lees minder

Filters

1 - 20 van 341 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Mounting Type Tolerance Series Application Automotive Standard Lead Pitch Suppression Class Length Depth Height Dimensions Dielectric
RS-stocknr. 173-3741
FabrikantnummerMKP1837322011
FabrikantVishay
0,765 €
Each (In a Bag of 1500)
Aantal stuks
22 nF 63 V ac, 100 V dc Through Hole ±1% MKP 1837 - - 5mm - - - - - PP
RS-stocknr. 166-6443
FabrikantnummerMKP1837322011
FabrikantVishay
2,166 €
Each (In a Pack of 10)
Aantal stuks
22 nF 63 V ac, 100 V dc Through Hole ±1% MKP 1837 High Frequency - 5mm - - - - - PP
RS-stocknr. 173-0546
FabrikantnummerBFC233920105
FabrikantVishay
0,959 €
Each (In a Box of 200)
Aantal stuks
1 µF 310 V ac Through Hole ±20% MKP 339 - - 22.5mm - 26mm 10mm 19.5mm 26 x 10 x 19.5mm PP
RS-stocknr. 485-6712
FabrikantnummerBFC233920105
FabrikantVishay
1,203 €
Each (In a Pack of 10)
Aantal stuks
1 µF 310 V ac Through Hole ±20% MKP 339 - - 22.5mm - 26mm 10mm 19.5mm 26 x 10 x 19.5mm PP
RS-stocknr. 173-0612
FabrikantnummerBFC233920225
FabrikantVishay
1,892 €
Each (In a Box of 100)
Aantal stuks
2.2 µF 310 V ac Through Hole ±20% MKP 339 - - 27.5mm - 31.5mm 15mm 25mm 31.5 x 15 x 25mm PP
RS-stocknr. 684-2235
FabrikantnummerMKP1839510084HQ
FabrikantVishay
5,68 €
Each
Aantal stuks
1 µF 800 V dc Through Hole ±5% MKP 1839 HQ - - - - - - - - PP
RS-stocknr. 173-0659
FabrikantnummerMKP1839510084HQ
FabrikantVishay
2,865 €
Each (In a Bag of 600)
Aantal stuks
1 µF 800 V dc Through Hole ±5% MKP 1839 HQ - - - - - - - - PP
RS-stocknr. 485-6728
FabrikantnummerBFC233920225
FabrikantVishay
2,105 €
Each (In a Pack of 10)
Aantal stuks
2.2 µF 310 V ac Through Hole ±20% MKP 339 - - 27.5mm - 31.5mm 15mm 25mm 31.5 x 15 x 25mm PP
RS-stocknr. 173-1432
FabrikantnummerMKP1837333011
FabrikantVishay
0,818 €
Each (In a Bag of 1500)
Aantal stuks
33 nF 63 V ac, 100 V dc Through Hole ±1% MKP 1837 - - 5mm - - - - - PP
RS-stocknr. 173-0476
FabrikantnummerBFC233810473
FabrikantVishay
0,589 €
Each (In a Box of 750)
Aantal stuks
47 nF 440 V ac Through Hole ±20% MKP 338 - - 15mm - 17.5mm 7mm 13.5mm 17.5 x 7 x 13.5mm PP
RS-stocknr. 173-3832
FabrikantnummerMKP1848C51012JK2
FabrikantVishay
1,877 €
Each (In a Tray of 130)
Aantal stuks
1 µF 1.2 kV dc Through Hole ±5% MKP1848C - - 27.5mm - 32mm 11mm 21mm 32 x 11 x 21mm Polypropylene Film
RS-stocknr. 684-2150
FabrikantnummerBFC233810473
FabrikantVishay
0,588 €
Each (In a Pack of 5)
Aantal stuks
47 nF 440 V ac Through Hole ±20% MKP 338 - - 15mm - 17.5mm 7mm 13.5mm 17.5 x 7 x 13.5mm PP
RS-stocknr. 825-1486
FabrikantnummerMKP1848C51012JK2
FabrikantVishay
4,49 €
Each
Aantal stuks
1 µF 1.2 kV dc Through Hole ±5% MKP1848C DC-Link - - 27.5mm - 32mm 11mm 21mm 32 x 11 x 21mm Polypropylene Film
RS-stocknr. 684-2156
FabrikantnummerBFC233810223
FabrikantVishay
1,39 €
Each (In a Pack of 5)
Aantal stuks
22 nF 440 V ac Through Hole ±20% MKP 338 - - 15mm - 17.5mm 5mm 11mm 17.5 x 5 x 11mm PP
RS-stocknr. 166-6459
FabrikantnummerMKP1837333011
FabrikantVishay
2,342 €
Each (In a Pack of 10)
Aantal stuks
33 nF 63 V ac, 100 V dc Through Hole ±1% MKP 1837 High Frequency - 5mm - - - - - PP
RS-stocknr. 173-1487
FabrikantnummerMKP1839415084HQ
FabrikantVishay
1,672 €
Each (In a Bag of 1000)
Aantal stuks
150 nF 800 V dc Through Hole ±5% MKP 1839 HQ - - - - - - - - PP
RS-stocknr. 173-0475
FabrikantnummerBFC233920474
FabrikantVishay
0,581 €
Each (In a Box of 500)
Aantal stuks
470 nF 310 V ac Through Hole ±20% MKP 339 - - 15mm - 17.5mm 10mm 16.5mm 17.5 x 10 x 16.5mm PP
RS-stocknr. 684-2144
FabrikantnummerBFC233920684
FabrikantVishay
2,104 €
Each (In a Pack of 5)
Aantal stuks
680 nF 310 V ac Through Hole ±20% MKP 339 - - 22.5mm - 26mm 8.5mm 18mm 26 x 8.5 x 18mm PP
RS-stocknr. 485-6706
FabrikantnummerBFC233920474
FabrikantVishay
0,763 €
Each (In a Pack of 10)
Aantal stuks
470 nF 310 V ac Through Hole ±20% MKP 339 - - 15mm - 17.5mm 10mm 16.5mm 17.5 x 10 x 16.5mm PP
RS-stocknr. 172-9072
FabrikantnummerBFC233810223
FabrikantVishay
0,685 €
Each (In a Box of 1000)
Aantal stuks
22 nF 440 V ac Through Hole ±20% MKP 338 - - 15mm - 17.5mm 5mm 11mm 17.5 x 5 x 11mm PP