Polypropylene film capacitors are a commoncapacitor used in electrical equipment. They are made of two pieces of thin plastic film, charged with electrodes as the dielectric. They can replace electrolytic capacitors in applications where the voltage is above 500V.
Types of polypropylene film capacitors
There are two main formats of polypropylene film capacitors. They're distinguished by the type of dielectric (insulating) material used. Firstly, film foil has two metal foil electrodes separated with two plastic films. Whereas metallised film has two very thin layers of metallisation, with plastic film as the dielectric. To get the desired electrical characteristics you need, such as stability or ability to withstand high voltage, you can choose different film materials for the dielectric layer.
What are polypropylene film capacitors used for?
Because of their high tolerance and voltage resistance, polypropylene film capacitors are used in a wide range of electric applications. These include switching power supplies, high voltage circuit applications, lighting ballast systems and circuits with high peak current levels.
Description:
These polypropylene film capacitors feature a self-healing metallised
polypropylene dielectric. Constructed with a self-extinguishing plastic cover and case, a polyurethanic resin is used to seal the capacitive element. Plastic case with studTermination via double insulated two core leadNon-inductive windingLow ...
Description:
Panasonic EZPQ Series metallized polypropylene film capacitors have
a long product life and are highly reliable, they are safe and have a self-protecting function built in, they are low loss low ESR and are flame retardant. Solar invertersUPSIndustrial power supplies. ...
Description:
These polypropylene film capacitors feature a self-healing metallised
polypropylene dielectric. Constructed with a self-extinguishing plastic cover and case, a polyurethanic resin is used to seal the capacitive element. Plastic case with studTermination via double insulated two core leadNon-inductive windingLow ...
Description:
KEMET C27 series are polypropylene metallized film capacitors
that are cylindrical, plastic can packaged and filled with resin, These capacitors are ideal for AC motor applications. Self healingHigh capacitance densityPolypropylene is used as a dielectricCapacitance value ranges from 1μF to ...