Polyphenylene Sulphide Film Capacitors

Polyphenylene sulphide film capacitors are types of capacitors(devices made of one or more pairs of conductors separated by an insulator, used to store an electric charge) where the dielectric (insulator) is made from polyphenylene sulphide (PPS).

Where are polyphenylene sulphide film capacitors used?

Polyphenylene sulphide film capacitors are the most common capacitor types for use in electronic equipment, and are used in many AC (alternating current), DC (direct current) and electronics circuits. They can withstand high temperatures and are therefore suitable for surface mount devices (SMD) – components which are placed directly onto the surface of a printed circuit board (PCB).

Polyphenylene sulphide film capacitors features and benefits

Polyphenylene sulphide capacitors are usually made with two plastic films as the insulator. Each is layered with a thin metal foil. Advantages of this construction type are easy electrical connection to the metal foil, and the ability to handle high current surges. They're also lightweight and compact, and suitable for reflow soldering – a process in which a mixture of powdered solderand fluxis used to temporarily attach one or several electrical components.


...
Lees meer Lees minder

Filters

1 - 20 van 220 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Tolerance Voltage Mounting Type Suppression Class Application Dielectric Package/Case Dimensions Lead Pitch Lead Diameter Depth Height Capacitor Family
RS-stocknr. 920-3176
FabrikantnummerECHU1H223GX5
FabrikantPanasonic
0,19 €
Each (On a Reel of 2000)
Aantal stuks
22 nF ±2% 50 V dc Surface Mount X - PPS 1210 (3225M) 3.2 x 2.5 x 1.5mm - - 2.5mm 1.5mm -
RS-stocknr. 414-7361
FabrikantnummerECHU1H223GX5
FabrikantPanasonic
0,323 €
Each (In a Pack of 10)
Aantal stuks
22 nF ±2% 50 V dc Surface Mount X - PPS 1210 (3225M) 3.2 x 2.5 x 1.5mm - - 2.5mm 1.5mm -
RS-stocknr. 712-8528
FabrikantnummerECHU1H223JX5
FabrikantPanasonic
0,088 €
Each (In a Pack of 10)
Aantal stuks
22 nF ±5% 50 V dc Surface Mount - - PPS 1210 (3225M) 3.2 x 2.5 x 1.5mm - - 2.5mm 1.5mm -
RS-stocknr. 109-8597
FabrikantnummerECHU1H224JX5
FabrikantPanasonic
0,57 €
Each (On a Reel of 3000)
Aantal stuks
220 nF ±5% 50 V dc Surface Mount X Filtering, Oscillation, Resonance, Time Constant - 1210 (3225M) 6 x 4.1 x 2.8mm - - 4.1mm 2.8mm -
RS-stocknr. 712-8562
FabrikantnummerECHU1H224JX9
FabrikantPanasonic
1,058 €
Each (In a Pack of 5)
Aantal stuks
220 nF ±5% 50 V dc Surface Mount X Filtering, Oscillation, Resonance, Time Constant PPS 2416 (6041M) 6 x 4.1 x 2.8mm - - 4.1mm 2.8mm -
RS-stocknr. 109-7980
FabrikantnummerECHU1H223JX5
FabrikantPanasonic
0,086 €
Each (On a Reel of 2000)
Aantal stuks
22 nF ±5% 50 V dc Surface Mount - - - 1210 (3225M) 3.2 x 2.5 x 1.5mm - - 2.5mm 1.5mm -
RS-stocknr. 920-3141
FabrikantnummerECHU1C473GX5
FabrikantPanasonic
0,212 €
Each (On a Reel of 2000)
Aantal stuks
47 nF ±2% 16 V dc Surface Mount X - PPS 1206 (3216M) 3.2 x 1.6 x 1.5mm - - 1.6mm 1.5mm -
RS-stocknr. 414-7080
FabrikantnummerECHU1C473GX5
FabrikantPanasonic
0,409 €
Each (In a Pack of 10)
Aantal stuks
47 nF ±2% 16 V dc Surface Mount X - PPS 1206 (3216M) 3.2 x 1.6 x 1.5mm - - 1.6mm 1.5mm -
RS-stocknr. 712-8411
FabrikantnummerECHU1H331GX5
FabrikantPanasonic
0,349 €
Each (In a Pack of 10)
Aantal stuks
330 pF ±2% 50 V dc Surface Mount - - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS-stocknr. 712-8552
FabrikantnummerECHU1H104JX9
FabrikantPanasonic
1,15 €
Each (In a Pack of 5)
Aantal stuks
100 nF ±5% 50 V dc Surface Mount X - PPS 1913 (4833M) 4.8 x 3.3 x 2.1mm - - 3.3mm 2.1mm -
RS-stocknr. 712-8483
FabrikantnummerECHU1H222JX5
FabrikantPanasonic
0,266 €
Each (In a Pack of 10)
Aantal stuks
2.2 nF ±5% 50 V dc Surface Mount - - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS-stocknr. 727-0237
FabrikantnummerECHU1C102JX5
FabrikantPanasonic
0,273 €
Each (In a Pack of 25)
Aantal stuks
1 nF ±5% 16 V dc Surface Mount - - PPS 0603 (1608M) - - - - - -
RS-stocknr. 712-8398
FabrikantnummerECHU1C821GX5
FabrikantPanasonic
0,066 €
Each (In a Pack of 10)
Aantal stuks
820 pF ±2% 16 V dc Surface Mount - - PPS 0603 (1608M) 1.6 x 0.8 x 0.7mm - - 0.8mm 0.7mm -
RS-stocknr. 712-8451
FabrikantnummerECHU1H331JX5
FabrikantPanasonic
0,374 €
Each (In a Pack of 10)
Aantal stuks
330 pF ±5% 50 V dc Surface Mount - - PPS 0805 (2012M) 2 x 1.25 x 0.9mm - - 1.25mm 0.9mm -
RS-stocknr. 106-9849
FabrikantnummerECHU1H103JX5
FabrikantPanasonic
0,103 €
Each (On a Reel of 3000)
Aantal stuks
10 nF ±5% 50 V dc Surface Mount X - PPS 1206 (3216M) 3.2 x 1.6 x 1.1mm - - 1.6mm 1.1mm -
RS-stocknr. 727-0354
FabrikantnummerECPU1C104MA5
FabrikantPanasonic
0,39 €
Each (In a Pack of 10)
Aantal stuks
100 nF ±20% 16 V dc Surface Mount X - - 0805 (2012M) - - - - - -
RS-stocknr. 623-1957
FabrikantnummerECHU1H393GX5
FabrikantPanasonic
0,165 €
Each (In a Pack of 10)
Aantal stuks
39 nF ±2% 50 V dc Surface Mount - - PPS 1210 (3225M) 3.2 x 2.5 x 2.1mm - - 2.5mm 2.1mm -
RS-stocknr. 923-0373
FabrikantnummerECPU1C104MA5
FabrikantPanasonic
0,133 €
Each (On a Reel of 3000)
Aantal stuks
100 nF ±20% 16 V dc Surface Mount X - - 0805 (2012M) - - - - - -
RS-stocknr. 172-3696
FabrikantnummerECHU1H183JX5
FabrikantPanasonic
0,094 €
Each (On a Reel of 2000)
Aantal stuks
18 nF ±5% 50 V dc Surface Mount - - PPS 1210 (3225M) 3.2 x 2.5 x 1.5mm - - 2.5mm 1.5mm -
RS-stocknr. 807-3643
FabrikantnummerECH-U1104JC9
FabrikantPanasonic
0,805 €
Each (In a Pack of 1500)
Aantal stuks
100 nF ±5% 100 V dc Surface Mount - Filtering, Oscillation, Resonance, Time Constant - 2416 (6041M) 7.1 x 5 x 3mm - - 5mm 3mm -