Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
Lees meer Lees minder

Filters

21 - 40 van 2017 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS-stocknr. 622-4943
FabrikantnummerECQE6104JF
FabrikantPanasonic
0,415 €
Each (In a Pack of 25)
Aantal stuks
100 nF 630 V dc Through Hole 15mm ECQE(F) ±5% - PET - 18.5mm 6.3mm 14mm 6.3 x 14 x 18.5mm -
RS-stocknr. 874-1456
FabrikantnummerB32933A3684K000
FabrikantEPCOS
1,364 €
Each (In a Pack of 5)
Aantal stuks
680 nF 305 V ac - 22.5mm B3293 ±10% - Metallised Polyester X2 26.5mm 10.5mm 18.5mm 26.5 x 10.5 x 18.5mm -
RS-stocknr. 172-5975
FabrikantnummerB32933A3684K000
FabrikantEPCOS
0,672 €
Each (In a Bag of 540)
Aantal stuks
680 nF 305 V ac - 22.5mm B3293 ±10% - Metallised Polyester X2 26.5mm 10.5mm 18.5mm 26.5 x 10.5 x 18.5mm -
RS-stocknr. 172-5799
FabrikantnummerB32523Q3105K000
FabrikantEPCOS
0,424 €
Each (In a Bag of 720)
Aantal stuks
1 µF 160 V ac, 250 V dc Through Hole 22.5mm B32523 ±10% - Polyester - 26.5mm 6mm 15mm 6 x 15 x 26.5mm -
RS-stocknr. 171-0743
FabrikantnummerMKS2D031001A00KI00
FabrikantWIMA
0,107 €
Each (On a Reel of 2500)
Aantal stuks
100 nF 63 V ac, 100 V dc Through Hole 5mm MKS2 ±10% AEC-Q200 PET - 2.5mm 6.5mm 7.2mm 6.5 x 7.2 x 2.5mm -
RS-stocknr. 334-221
FabrikantnummerB32529C0104J000
FabrikantEPCOS
0,12 €
Each (In a Pack of 25)
Aantal stuks
100 nF 40 V ac, 63 V dc Through Hole 5mm B32529 ±5% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 185-4246
FabrikantnummerMKT1813547255
FabrikantVishay
5,662 €
Each (In a Pack of 5)
Aantal stuks
4.7 µF 160 V ac, 250 V dc Through Hole 45mm MKT 1813 ±10% - MKT - 41.5mm - - - -
RS-stocknr. 173-1522
FabrikantnummerMKT1813547255
FabrikantVishay
3,34 €
Each (In a Box of 500)
Aantal stuks
4.7 µF 160 V ac, 250 V dc Through Hole - MKT 1813 ±10% - MKT - 41.5mm - - - -
RS-stocknr. 846-2695
FabrikantnummerB32524R3106K000
FabrikantEPCOS
4,95 €
Each
Aantal stuks
10 µF 250 V dc Through Hole 27.5mm B32524 ±10% - MKT - 31.5mm 12.5mm 21.5mm 31.5 x 12.5 x 21.5mm -
RS-stocknr. 874-1481
FabrikantnummerB32936A3105K000
FabrikantEPCOS
3,78 €
Each
Aantal stuks
1 µF 305 V ac - 37.5mm B3293 ±10% - Metallized Polyester X2 41.5mm 12mm 22mm 41.5 x 12 x 22mm -
RS-stocknr. 483-3955
FabrikantnummerB32560J0475K000
FabrikantEPCOS
3,182 €
Each (In a Pack of 5)
Aantal stuks
4.7 µF 40 V ac, 63 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 9.8mm 11mm 9.8 x 11 x 9mm -
RS-stocknr. 172-5990
FabrikantnummerB32560J0475K000
FabrikantEPCOS
1,056 €
Each (In a Bag of 250)
Aantal stuks
4.7 µF 40 V ac, 63 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 9.8mm 11mm 9.8 x 11 x 9mm -
RS-stocknr. 172-6017
FabrikantnummerB32936A3105K000
FabrikantEPCOS
1,818 €
Each (In a Bag of 405)
Aantal stuks
1 µF 305 V ac - 37.5mm B3293 ±10% - - X2 41.5mm 12mm 22mm 41.5 x 12 x 22mm -
RS-stocknr. 108-2700
FabrikantnummerMKS2D031001A00KI00
FabrikantWIMA
0,498 €
Each (In a Pack of 5)
Aantal stuks
100 nF 63 V ac, 100 V dc Through Hole 5mm MKS2 ±10% AEC-Q200 PET - 2.5mm 6.5mm 7.2mm 6.5 x 7.2 x 2.5mm -
RS-stocknr. 172-6021
FabrikantnummerB32524R3106K000
FabrikantEPCOS
2,637 €
Each (In a Bag of 280)
Aantal stuks
10 µF 250 V dc Through Hole 27.5mm B32524 ±10% - MKT - 31.5mm 12.5mm 21.5mm 31.5 x 12.5 x 21.5mm -
RS-stocknr. 172-5627
FabrikantnummerB32560J1105K000
FabrikantEPCOS
0,153 €
Each (In a Bag of 500)
Aantal stuks
1 µF 63 V ac, 100 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 5.5mm 7mm 5.5 x 7 x 9mm -
RS-stocknr. 874-1475
FabrikantnummerB32934B3105K000
FabrikantEPCOS
2,122 €
Each (In a Pack of 5)
Aantal stuks
1 µF 305 V ac - 27.5mm B3293 ±10% - Metallized Polyester X2 31.5mm 11mm 21mm 31.5 x 11 x 21mm -
RS-stocknr. 172-5566
FabrikantnummerB32560J1104K000
FabrikantEPCOS
0,058 €
Each (In a Bag of 2100)
Aantal stuks
100 nF 63 V ac, 100 V dc Through Hole 7.5mm B32560 ±10% - PET - 9mm 2.5mm 4.7mm 2.5 x 4.7 x 9mm -
RS-stocknr. 210-9020
FabrikantnummerB32529C1473K000
FabrikantEPCOS
0,08 €
Each
Aantal stuks
47 nF 63 V ac, 100 V dc Through Hole 5mm B32529 ±10% - Polyester - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 134-5703
FabrikantnummerB32529C0105K
FabrikantEPCOS
0,131 €
Each (In a Bag of 1500)
Aantal stuks
1 µF 40 V ac, 63 V dc Through Hole 5mm B32529 ±10% - PET - 7.3mm 4.5mm 9.5mm 4.5 x 9.5 x 7.3mm -