Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
Lees meer Lees minder

Filters

1 - 20 van 183 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS-stocknr. 755-4642
FabrikantnummerQXK2J223KTPTZH
FabrikantNichicon
0,938 €
Each (In a Pack of 5)
Aantal stuks
22 nF 250 V ac, 630 V dc Radial 12.5mm XK(ZH) ±10% - PET - 15.5mm 6.3mm 10.8mm 15.5 x 6.3 x 10.8mm -
RS-stocknr. 755-4472
FabrikantnummerQXK2G104KTP
FabrikantNichicon
0,896 €
Each (In a Pack of 5)
Aantal stuks
100 nF 200 V ac, 400 V dc Radial 10mm XK ±10% - PET - 13.5mm 6.1mm 11.7mm 13.5 x 6.1 x 11.7mm -
RS-stocknr. 167-1392
FabrikantnummerQXK2J223KTPTZH
FabrikantNichicon
0,345 €
Each (In a Box of 1000)
Aantal stuks
22 nF 250 V ac, 630 V dc Radial 12.5mm XK(ZH) ±10% - PET - 15.5mm 6.3mm 10.8mm 15.5 x 6.3 x 10.8mm -
RS-stocknr. 167-1208
FabrikantnummerQXK2G104KTP
FabrikantNichicon
0,399 €
Each (In a Box of 500)
Aantal stuks
100 nF 200 V ac, 400 V dc Radial 10mm XK ±10% - PET - 13.5mm 6.1mm 11.7mm 13.5 x 6.1 x 11.7mm -
RS-stocknr. 755-4444
FabrikantnummerQXK2E475KTP
FabrikantNichicon
2,475 €
Each (In a Pack of 2)
Aantal stuks
4.7 µF 125 V ac, 250 V dc Radial 22.5mm XK ±10% - PET Film - 25.5mm 12mm 20.8mm 25.5 x 12 x 20.8mm -
RS-stocknr. 755-4260
FabrikantnummerQXL2E104KTPT
FabrikantNichicon
1,078 €
Each (In a Pack of 5)
Aantal stuks
100 nF 250 V ac Radial 15mm XL ±10% - Metallized Polyester - 18.5mm 6.4mm 13.7mm 18.5 x 6.4 x 13.7mm -
RS-stocknr. 167-1396
FabrikantnummerQXK2J104KTPTZH
FabrikantNichicon
0,473 €
Each (In a Box of 1000)
Aantal stuks
100 nF 250 V ac, 630 V dc Radial 17.5mm XK(ZH) ±10% - PET - 20.5mm 7.8mm 14.6mm 20.5 x 7.8 x 14.6mm -
RS-stocknr. 755-4652
FabrikantnummerQXK2J104KTPTZH
FabrikantNichicon
1,196 €
Each (In a Pack of 5)
Aantal stuks
100 nF 250 V ac, 630 V dc Radial 17.5mm XK(ZH) ±10% - PET - 20.5mm 7.8mm 14.6mm 20.5 x 7.8 x 14.6mm -
RS-stocknr. 173-3273
FabrikantnummerQXL2E104KTPT
FabrikantNichicon
0,636 €
Each (In a Box of 100)
Aantal stuks
100 nF 250 V ac Radial 15mm XL ±10% - Metallised Polyester Film - 18.5mm 6.4mm 13.7mm 18.5 x 6.4 x 13.7mm -
RS-stocknr. 755-4630
FabrikantnummerQXK2J103KTPTZH
FabrikantNichicon
0,712 €
Each (In a Pack of 5)
Aantal stuks
10 nF 250 V ac, 630 V dc Radial 12.5mm XK(ZH) ±10% - PET - 15.5mm 4.8mm 9.4mm 15.5 x 4.8 x 9.4mm -
RS-stocknr. 755-4507
FabrikantnummerQXK2G225KTP
FabrikantNichicon
2,48 €
Each (In a Pack of 2)
Aantal stuks
2.2 µF 200 V ac, 400 V dc Radial 27.5mm XK ±10% - PET - 30.5mm 11.5mm 20.5mm 30.5 x 11.5 x 20.5mm -
RS-stocknr. 167-1391
FabrikantnummerQXK2J103KTPTZH
FabrikantNichicon
0,345 €
Each (In a Box of 1000)
Aantal stuks
10 nF 250 V ac, 630 V dc Radial 12.5mm XK(ZH) ±10% - PET - 15.5mm 4.8mm 9.4mm 15.5 x 4.8 x 9.4mm -
RS-stocknr. 167-1277
FabrikantnummerQXK2G225KTP
FabrikantNichicon
1,466 €
Each (In a Box of 300)
Aantal stuks
2.2 µF 200 V ac, 400 V dc Radial 27.5mm XK ±10% - PET - 30.5mm 11.5mm 20.5mm 30.5 x 11.5 x 20.5mm -
RS-stocknr. 167-1209
FabrikantnummerQXK2J103KTP
FabrikantNichicon
0,323 €
Each (In a Box of 1000)
Aantal stuks
10 nF 250 V ac, 630 V dc Radial 10mm XK ±10% - PET - 13.5mm 4.4mm 9.5mm 13.5 x 4.4 x 9.5mm -
RS-stocknr. 755-4318
FabrikantnummerQYX1H333KTP
FabrikantNichicon
0,259 €
Each (In a Pack of 25)
Aantal stuks
33 nF 50 V dc Radial 3.5mm YX ±10% - PET - 7mm 4mm 10.5mm 7 x 4 x 10.5mm -
RS-stocknr. 755-4539
FabrikantnummerQXK2J334KTP
FabrikantNichicon
1,606 €
Each (In a Pack of 5)
Aantal stuks
330 nF 250 V ac, 630 V dc Radial 22.5mm XK ±10% - PET - 25.5mm 7.9mm 16.7mm 25.5 x 7.9 x 16.7mm -
RS-stocknr. 167-1189
FabrikantnummerQYX2A333KTP
FabrikantNichicon
0,119 €
Each (In a Box of 1000)
Aantal stuks
33 nF 100 V dc Radial 5mm YX ±10% - PET - 7.5mm 3.5mm 13mm 7.5 x 3.5 x 13mm -
RS-stocknr. 167-8008
FabrikantnummerQYX2A102KTP
FabrikantNichicon
0,086 €
Each (In a Box of 1000)
Aantal stuks
1 nF 100 V dc Radial 3.5mm YX ±10% - PET - 5.5mm 2.8mm 11.5mm 5.5 x 2.8 x 11.5mm -
RS-stocknr. 167-8046
FabrikantnummerQXL2E153KTPT
FabrikantNichicon
0,334 €
Each (In a Box of 1000)
Aantal stuks
15 nF 250 V ac Radial 10mm XL ±10% - Metallised Polyester Film - 13.5mm 4.7mm 9.8mm 13.5 x 4.7 x 9.8mm -
RS-stocknr. 755-4333
FabrikantnummerQYX1H474KTP
FabrikantNichicon
0,938 €
Each (In a Pack of 5)
Aantal stuks
470 nF 50 V dc Radial 7.5mm YX ±10% - PET - 14mm 9.5mm 16.5mm 14 x 9.5 x 16.5mm -