Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
Lees meer Lees minder

Filters

1 - 20 van 296 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS-stocknr. 185-4145
FabrikantnummerMKT1813368255
FabrikantVishay
2,042 €
Each (In a Pack of 5)
Aantal stuks
68 nF 160 V ac, 250 V dc Through Hole 17.5mm MKT 1813 ±10% - MKT - 14mm - - - -
RS-stocknr. 173-1393
FabrikantnummerMKT1813368255
FabrikantVishay
0,504 €
Each (In a Box of 1000)
Aantal stuks
68 nF 160 V ac, 250 V dc Through Hole - MKT 1813 ±10% - MKT - 14mm - - - -
RS-stocknr. 173-1522
FabrikantnummerMKT1813547255
FabrikantVishay
3,34 €
Each (In a Box of 500)
Aantal stuks
4.7 µF 160 V ac, 250 V dc Through Hole - MKT 1813 ±10% - MKT - 41.5mm - - - -
RS-stocknr. 185-4246
FabrikantnummerMKT1813547255
FabrikantVishay
5,662 €
Each (In a Pack of 5)
Aantal stuks
4.7 µF 160 V ac, 250 V dc Through Hole 45mm MKT 1813 ±10% - MKT - 41.5mm - - - -
RS-stocknr. 487-9995
FabrikantnummerBFC237363104
FabrikantVishay
1,51 €
Each (In a Pack of 25)
Aantal stuks
100 nF 250 V ac, 630 V dc Through Hole 15mm MKT 373, MKT373 ±10% - PET - 17.5mm 7mm 13.5mm 7 x 13.5 x 17.5mm -
RS-stocknr. 115-102
FabrikantnummerBFC236845104
FabrikantVishay
0,486 €
Each (In a Pack of 5)
Aantal stuks
100 nF 160 V ac, 250 V dc Through Hole 10mm 368, MKT368 ±10% - PET - 12.5mm 4.7mm 13.7mm 4.7 x 13.7 x 12.5mm -
RS-stocknr. 173-0522
FabrikantnummerBFC237363104
FabrikantVishay
0,57 €
Each (In a Box of 1000)
Aantal stuks
100 nF 250 V ac, 630 V dc Through Hole 15mm MKT 373, MKT373 ±10% - PET - 17.5mm 7mm 13.5mm 7 x 13.5 x 17.5mm -
RS-stocknr. 185-4094
FabrikantnummerMKT1813610065
FabrikantVishay
6,424 €
Each (In a Pack of 5)
Aantal stuks
10 µF 40 V ac, 63 V dc Through Hole 35mm MKT 1813 ±10% - MKT - 31.5mm - - - -
RS-stocknr. 173-0635
FabrikantnummerMKT1813610065
FabrikantVishay
1,983 €
Each (In a Box of 500)
Aantal stuks
10 µF 40 V ac, 63 V dc Through Hole - MKT 1813 ±10% - MKT - 31.5mm - - - -
RS-stocknr. 169-2990
FabrikantnummerBFC236845104
FabrikantVishay
0,288 €
Each (In a Box of 2000)
Aantal stuks
100 nF 160 V ac, 250 V dc Through Hole 10mm 368, MKT368 ±10% - PET - 12.5mm 4.7mm 13.7mm 4.7 x 13.7 x 12.5mm -
RS-stocknr. 173-1410
FabrikantnummerMKT1813410405
FabrikantVishay
0,514 €
Each (In a Box of 1000)
Aantal stuks
100 nF 200 V ac, 400 V dc Through Hole - MKT 1813 ±10% - MKT - 19mm - - - -
RS-stocknr. 166-8584
FabrikantnummerMKT 1822 410-635
FabrikantVishay
1,277 €
Each (In a Pack of 10)
Aantal stuks
100 nF 220 V ac, 630 V dc Through Hole 22.5mm MKT 1822 ±10% - PET - 26.5mm 6.5mm 14.5mm 6.5 x 14.5 x 26.5mm -
RS-stocknr. 173-0528
FabrikantnummerMKT1813415405
FabrikantVishay
0,558 €
Each (In a Box of 2000)
Aantal stuks
150 nF 200 V ac, 400 V dc Through Hole - MKT 1813 ±10% - MKT - 19mm - - - -
RS-stocknr. 185-4347
FabrikantnummerMKT1813410405
FabrikantVishay
1,306 €
Each (In a Pack of 5)
Aantal stuks
100 nF 200 V ac, 400 V dc Through Hole 22.5mm MKT 1813 ±10% - MKT - 19mm - - - -
RS-stocknr. 117-741
FabrikantnummerMKT1822-415/405
FabrikantVishay
0,777 €
Each (In a Pack of 10)
Aantal stuks
150 nF 200 V ac, 400 V dc Through Hole 15mm MKT 1822 ±10% - Polyester - 18mm 6.5mm 12.5mm 18 x 6.5 x 12.5mm -
RS-stocknr. 173-1413
FabrikantnummerMKT 1822 410-635
FabrikantVishay
0,793 €
Each (In a Bag of 260)
Aantal stuks
100 nF 220 V ac, 630 V dc Through Hole 22.5mm MKT 1822 ±10% - PET - 26.5mm 6.5mm 14.5mm 6.5 x 14.5 x 26.5mm -
RS-stocknr. 173-0479
FabrikantnummerMKT1813315255
FabrikantVishay
0,498 €
Each (In a Box of 2000)
Aantal stuks
15 nF 160 V ac, 250 V dc Through Hole - MKT 1813 ±10% - MKT - 11mm - - - -
RS-stocknr. 173-3691
FabrikantnummerMKT1822-415/405
FabrikantVishay
0,403 €
Each (In a Bag of 500)
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 173-0570
FabrikantnummerBFC237353105
FabrikantVishay
1,343 €
Each (In a Box of 200)
Aantal stuks
1 µF 220 V ac, 400 V dc Through Hole 22.5mm MKT 373, MKT373 ±10% - PET - 26mm 10mm 19.5mm 10 x 19.5 x 26mm -
RS-stocknr. 185-4353
FabrikantnummerMKT1813415405
FabrikantVishay
1,552 €
Each (In a Pack of 5)
Aantal stuks
150 nF 200 V ac, 400 V dc Through Hole 22.5mm MKT 1813 ±10% - MKT - 19mm - - - -