Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They’re a very popular and cheap capacitor making them brilliant use for all applications.


Applications


Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They’re low cost, small and most have a high capacitance value. Typically they’re used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.


Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.


Key characteristics


  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation

  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.

  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.

  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
Lees meer Lees minder

Filters

1 - 20 van 94 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Mounting Type Lead Pitch Series Tolerance Automotive Standard Dielectric Suppression Class Length Depth Height Dimensions Minimum Operating Temperature
RS-stocknr. 171-0755
FabrikantnummerMKS02/0.1/63/20
FabrikantWIMA
0,204 €
Each (In a Bag of 5000)
Aantal stuks
100nF 40 V ac, 63 V dc Through Hole 2.5mm MKS02 ±20% - PET - 4.6mm 3mm 7.5mm 3 x 7.5 x 4.6mm -
RS-stocknr. 115-023
FabrikantnummerMKS02/0.1/63/20
FabrikantWIMA
0,476 €
Each (In a Pack of 5)
Aantal stuks
100nF 40 V ac, 63 V dc Through Hole 2.5mm MKS02 ±20% - PET - 4.6mm 3mm 7.5mm 3 x 7.5 x 4.6mm -
RS-stocknr. 171-0743
FabrikantnummerMKS2D031001A00KI00
FabrikantWIMA
0,107 €
Each (On a Reel of 2500)
Aantal stuks
100nF 63 V ac, 100 V dc Through Hole 5mm MKS2 ±10% AEC-Q200 PET - 2.5mm 6.5mm 7.2mm 6.5 x 7.2 x 2.5mm -
RS-stocknr. 108-2700
FabrikantnummerMKS2D031001A00KI00
FabrikantWIMA
0,446 €
Each (In a Pack of 5)
Aantal stuks
100nF 63 V ac, 100 V dc Through Hole 5mm MKS2 ±10% AEC-Q200 PET - 2.5mm 6.5mm 7.2mm 6.5 x 7.2 x 2.5mm -
RS-stocknr. 122-4279
FabrikantnummerFKS2 4.7N 100M
FabrikantWIMA
0,276 €
Each (In a Pack of 5)
Aantal stuks
4.7nF 63 V ac, 100 V dc Through Hole 5mm FKS2 ±20% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 171-0738
FabrikantnummerFKS2 4.7N 100M
FabrikantWIMA
0,115 €
Each (In a Bag of 5000)
Aantal stuks
4.7nF 63 V ac, 100 V dc Through Hole 5mm FKS2 ±20% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 108-2788
FabrikantnummerMKS4C034703C00KSSD
FabrikantWIMA
0,544 €
Each (In a Pack of 5)
Aantal stuks
470nF 40 V ac, 63 V dc Through Hole 10mm MKS4 ±10% - PET - 13mm 4mm 9mm 4 x 9 x 13mm -
RS-stocknr. 171-0730
FabrikantnummerMKS4C034703C00KSSD
FabrikantWIMA
0,139 €
Each (In a Bag of 3000)
Aantal stuks
470nF 40 V ac, 63 V dc Through Hole 10mm MKS4 ±10% - PET - 13mm 4mm 9mm 4 x 9 x 13mm -
RS-stocknr. 108-2435
FabrikantnummerFKS2 1.0N 100M
FabrikantWIMA
0,258 €
Each (In a Pack of 5)
Aantal stuks
1nF 63 V ac, 100 V dc Through Hole 5mm FKS2 ±20% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 171-0719
FabrikantnummerFKS2 1.0N 100M
FabrikantWIMA
0,109 €
Each (In a Bag of 5000)
Aantal stuks
1nF 63 V ac, 100 V dc Through Hole 5mm FKS2 ±20% - PET - 7.2mm 2.5mm 6.5mm 2.5 x 6.5 x 7.2mm -
RS-stocknr. 171-0770
FabrikantnummerMKS4G034705B00KSSD
FabrikantWIMA
0,34 €
Each (In a Bag of 1000)
Aantal stuks
470nF 200 V ac, 400 V dc Through Hole 22.5mm MKS4 ±10% - PET - 26.5mm 8mm 15mm 6 x 15 x 26.5mm -
RS-stocknr. 116-666
FabrikantnummerMKS4G034705B00KSSD
FabrikantWIMA
1,324 €
Each (In a Pack of 5)
Aantal stuks
470nF 200 V ac, 400 V dc Through Hole 22.5mm MKS4 ±10% - PET - 26.5mm 8mm 15mm 6 x 15 x 26.5mm -
RS-stocknr. 171-0773
FabrikantnummerMKS02/0.47/63/20
FabrikantWIMA
0,335 €
Each (In a Bag of 5000)
Aantal stuks
470nF 40 V ac, 63 V dc Through Hole 2.5mm MKS02 ±20% - PET - 4.6mm 4.6mm 9mm 4.6 x 9 x 4.6mm -
RS-stocknr. 114-979
FabrikantnummerMKS02/0.01/63/20
FabrikantWIMA
0,472 €
Each (In a Pack of 5)
Aantal stuks
10nF 40 V ac, 63 V dc Through Hole 2.5mm MKS02 ±20% - PET - 4.6mm 2.5mm 7mm 2.5 x 7 x 4.6mm -
RS-stocknr. 171-0747
FabrikantnummerFKS2 2.2N 100M
FabrikantWIMA
0,109 €
Each (In a Bag of 5000)
Aantal stuks
2.2nF 63 V ac, 100 V dc Through Hole 5mm FKS2 ±20% - PET - - - - - -
RS-stocknr. 114-957
FabrikantnummerMKS02/4700/250/20
FabrikantWIMA
0,326 €
Each (In a Pack of 5)
Aantal stuks
4.7nF 160 V ac, 250 V dc Through Hole 2.5mm MKS02 ±20% - PET - 4.6mm 2.5mm 7mm 2.5 x 7 x 4.6mm -
RS-stocknr. 171-0764
FabrikantnummerMKS4F031003C00KI00
FabrikantWIMA
0,13 €
Each (On a Reel of 900)
Aantal stuks
100nF 160 V ac, 250 V dc Through Hole 10mm MKS4 ±10% - PET - 13mm 4mm 9mm 4 x 9 x 13mm -
RS-stocknr. 171-0749
FabrikantnummerMKS02/4700/250/20
FabrikantWIMA
0,199 €
Each (In a Bag of 5000)
Aantal stuks
4.7nF 160 V ac, 250 V dc Through Hole 2.5mm MKS02 ±20% - PET - 4.6mm 2.5mm 7mm 2.5 x 7 x 4.6mm -
RS-stocknr. 171-0752
FabrikantnummerMKS02/0.022/63/20
FabrikantWIMA
0,235 €
Each (In a Bag of 5000)
Aantal stuks
22nF 50 V ac, 63 V dc Through Hole 2.5mm MKS02 ±20% - PET - 4.6mm 2.5mm 7mm 2.5 x 7 x 4.6mm -
RS-stocknr. 171-0765
FabrikantnummerMKS4F034704C00KSSD
FabrikantWIMA
0,259 €
Each (In a Bag of 2000)
Aantal stuks
470nF 160 V ac, 250 V dc Through Hole 15mm MKS4 ±10% - PET - 18mm 6mm 12.5mm 6 x 12.5 x 18mm -