Polyester Film Capacitors

Polyester film capacitors are a type of capacitor (devices made of one or more pairs of conductors separated by an insulator, used to store an electrical charge), where the polyester film (PET) is used as the insulation material. Compared to other capacitors, polyester has great benefits. They're a very popular and cheap capacitor making them brilliant use for all applications.

Applications

Polyester film capacitors are typically used as general purpose capacitors so can be used in a variety of products. They're low cost, small and most have a high capacitance value. Typically they're used for DC (Direct Current) applications or semi-critical circuits. Polyester film capacitors are also not polarized so they could be used for AC (Alternating Current) signal and power usage.

Most polyester film capacitors can be used in harsh environments where they need to withstand heat & moisture and some other characteristics. They make a great used for all applications.

Key characteristics

  • High dielectric (insulation) strength - The polyester dielectric used in these capacitors (Also referred to as PET) offers a high level of insulation
  • Operating temperatures - With the properties of the polyester dielectric our polyester capacitors can work up to temperatures of 125°C making them great use for harsh environments.
  • Tolerance - Many polyester film capacitors have a tolerance of 5% or 10%, but this is adequate for plenty of applications where insulation strength or temperature resistance are of greater concern.
  • Humidity resistance - Polyester film capacitors tend to have a brilliant resistance to moisture so makes them a great use in more harsh environments.

...
Lees meer Lees minder

Filters

1 - 11 van 11 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Mounting Type Lead Pitch Series Dielectric Length Depth Height Dimensions Lead Diameter Terminal Type Dissipation Factor Maximum Operating Temperature
RS-stocknr. 134-5703
FabrikantnummerB32529C0105K
FabrikantEPCOS
0,131 €
Each (In a Bag of 1500)
Aantal stuks
1 µF 40 V ac, 63 V dc Through Hole 5mm B32529 PET 7.3mm 4.5mm 9.5mm 4.5 x 9.5 x 7.3mm 0.5mm Through Hole - +125°C
RS-stocknr. 871-6185
FabrikantnummerDME10S1K-F
FabrikantCornell-Dubilier
0,684 €
Each (In a Pack of 50)
Aantal stuks
10 nF 1 kV dc - 12.5mm DME Polyester 15.5mm 6mm 11mm 15.5 x 11 x 6mm 0.6mm Radial 1% +125°C
RS-stocknr. 871-6198
FabrikantnummerDME2S82K-F
FabrikantCornell-Dubilier
0,50 €
Each (In a Pack of 50)
Aantal stuks
82 nF 250 V dc - 7.5mm DME Polyester 10.3mm 5mm 8mm 10.3 x 8 x 5mm 0.6mm Radial 1% +125°C
RS-stocknr. 871-5971
FabrikantnummerDME2P15K-F
FabrikantCornell-Dubilier
0,666 €
Each (In a Pack of 50)
Aantal stuks
150 nF 250 V dc - 7.5mm DME Polyester 10.3mm 6mm 10.8mm 10.3 x 10.8 x 6mm 0.6mm Radial 1% +125°C
RS-stocknr. 871-6144
Fabrikantnummer150223K400BB
FabrikantCornell-Dubilier
0,677 €
Each (In a Pack of 50)
Aantal stuks
22 nF 400 V dc - - 150 Polyester 16.5mm - - 6 x 16.5mm 0.6mm Axial 80 @1 kHz, 150 @ 10 kHz, 250 @ 100 kHz +125°C
RS-stocknr. 871-6160
FabrikantnummerDME2P68K-F
FabrikantCornell-Dubilier
0,853 €
Each (In a Pack of 50)
Aantal stuks
680 nF 250 V dc - 15mm DME Polyester 18.5mm 6.5mm 13.5mm 18.5 x 13.5 x 6.5mm 0.8mm Radial 1% +125°C
RS-stocknr. 871-6182
FabrikantnummerDME2W6P8K-F
FabrikantCornell-Dubilier
4,80 €
Each
Aantal stuks
6.8 µF 250 V dc - 27.5mm DME Polyester 31mm 13.5mm 22.5mm 31 x 22.5 x 13.5mm 0.8mm Radial 1% +125°C
RS-stocknr. 871-5898
FabrikantnummerDME4P68K-F
FabrikantCornell-Dubilier
1,832 €
Each (In a Pack of 50)
Aantal stuks
680 nF 400 V dc - 22.5mm DME Polyester 26mm 7.5mm 16.5mm 26 x 16.5 x 7.5mm 0.8mm Radial 1% +125°C
RS-stocknr. 871-5895
FabrikantnummerDME4P47K-F
FabrikantCornell-Dubilier
1,253 €
Each (In a Pack of 50)
Aantal stuks
470 nF 400 V dc - 15mm DME Polyester 18.5mm 8.3mm 17mm 18.5 x 17 x 8.3mm 0.8mm Radial 1% +125°C
RS-stocknr. 871-6172
FabrikantnummerDME1W4P7K-F
FabrikantCornell-Dubilier
2,959 €
Each (In a Pack of 10)
Aantal stuks
4.7 µF 100 V dc - 22.5mm DME Polyester 26mm 8mm 17mm 26 x 17 x 8mm 0.8mm Radial 1% +125°C
RS-stocknr. 871-6179
FabrikantnummerDME4S22K-F
FabrikantCornell-Dubilier
0,678 €
Each (In a Pack of 50)
Aantal stuks
22 nF 400 V dc - 7.5mm DME Polyester 10.3mm 4.8mm 7.9mm 10.3 x 7.9 x 4.8mm 0.6mm Radial 1% +125°C