PEN Film Capacitors

PEN film capacitors are a type of capacitor where the dielectric (insulating) material is made from polyethylene naphthalate (PEN) and are suitable for high temperature applications and SMD (surface mount devices). This type of film capacitor is metallised and are similar to polyester film capacitors regarding temperature and frequency dependence. Metallised film has two very thin layers of metallisation, with plastic film as the dielectric. PEN film capacitors can have various packing case sizes including 1206 up to 6054 and capacitance range up to 4.7uF.

RS Components have a great range of capacitors including these PEN Film capacitors in various capacitance, voltage ratings and tolerances for all your electronics needs.

Types of plastic film capacitors

Film capacitors are non-polarised capacitors and they can also be known as plastic film capacitors, film dielectric capacitors and metallised film capacitors.There are several types of film capacitors based on the type of plastic dielectric material used in the capacitor.

  • Polypropylene (PP) - best for self-healing, high tolerance and voltage resistance
  • Polyethylene terephthalate (PET) - higher melting temperature than PP, used for DC (Direct Current) applications or semi-critical circuits. and AC (Alternating Current) signal and power usage
  • Polyethylene naphthalate (PEN) - can withstand high temperatures, ideal for SMD applications where components are placed directly onto the surface of a printed circuit board (PCB)
  • Polyphenylene sulphide (PSS) - also ideal for SMD applications, used in AC, DC and electronics circuits

Typical applications

The main advantage of using a film capacitor is that it has a very low distortion factor and exceptional frequency characteristics. PEN film capacitors are normally used in electronic circuits, SMD packaging and automotive lighting.


...
Lees meer Lees minder

Filters

1 - 20 van 80 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Capacitance Tolerance Voltage Application Dielectric Package/Case Dimensions Depth Height Length Maximum Operating Temperature Terminal Type Tolerance Minus
RS-stocknr. 164-9565
FabrikantnummerLDEIC2220KA0N00
FabrikantKEMET
0,219 €
Each (On a Reel of 3000)
Aantal stuks
LDE 22 nF ±10% 120 V ac, 250 V dc Bypassing, Coupling, Filtering, Timing PEN 1812 (4532M) 4.7 x 3.3 x 2.2mm 3.3mm 2.2mm 4.7mm +125°C Solder -10%
RS-stocknr. 169-6929
FabrikantnummerLDEME3100KA5N00
FabrikantKEMET
0,481 €
Each (On a Reel of 1500)
Aantal stuks
LDE 100 nF ±10% 160 V ac, 400 V dc Bypassing, Signal Coupling PEN 2824 (7260M) 7.3 x 6.1 x 5.4mm 6.1mm 5.4mm 7.3mm +125°C Surface Mount -10%
RS-stocknr. 164-9975
FabrikantnummerLDEEA2100KA0N00
FabrikantKEMET
0,664 €
Each (In a Pack of 5)
Aantal stuks
LDE 0.01 µF ±10% 63 V ac, 100 V dc Bypassing, Coupling, Filtering, Timing PEN 1206 (3216M) 3.3 x 1.7 x 1.1mm 1.7mm 1.1mm 3.3mm +125°C SMT -10%
RS-stocknr. 164-9835
FabrikantnummerLDEMD2330KA5N00
FabrikantKEMET
0,216 €
Each (In a Pack of 5)
Aantal stuks
LDE 3 nF ±10% 160 V ac, 400 V dc Bypassing, Coupling, Filtering, Timing PEN 2220 (5650M) 6 x 5 x 3.4mm 5mm 3.4mm 6mm +125°C SMT -10%
RS-stocknr. 164-9590
FabrikantnummerLDEPE2330KA5N00
FabrikantKEMET
0,488 €
Each (On a Reel of 1500)
Aantal stuks
LDE 3 nF ±10% 200 V ac, 630 V ac Bypassing, Coupling, Filtering, Timing PEN 2824 (7260M) 7.3 x 6.1 x 4.7mm 6.1mm 4.7mm 7.3mm +125°C SMT -10%
RS-stocknr. 169-6925
FabrikantnummerLDECB2470KA0N00
FabrikantKEMET
0,161 €
Each (On a Reel of 2250)
Aantal stuks
LDE 47 nF ±10% 40 V ac, 50 V dc Bypassing, Signal Coupling PEN 1210 (3225M) 3.3 x 2.5 x 2.1mm 2.5mm 2.1mm 3.3mm +125°C Surface Mount -10%
RS-stocknr. 164-9894
FabrikantnummerLDEDE4150KA0N00
FabrikantKEMET
2,145 €
Each (In a Pack of 2)
Aantal stuks
LDE 1.5 µF ±10% 40 V ac, 63 V dc Bypassing, Coupling, Filtering, Timing PEN 2824 (7260M) 7.3 x 6.1 x 4.3mm 6.1mm 4.3mm 7.3mm +125°C SMT -10%
RS-stocknr. 164-9900
FabrikantnummerLDEED3470KA0N00
FabrikantKEMET
1,612 €
Each (In a Pack of 5)
Aantal stuks
LDE 0.47 µF ±10% 63 V ac, 100 V dc Bypassing, Coupling, Filtering, Timing PEN 2220 (5650M) 6 x 5 x 4.4mm 5mm 4.4mm 6mm +125°C SMT -10%
RS-stocknr. 164-9799
FabrikantnummerLDEIB2100KA0N00
FabrikantKEMET
0,89 €
Each (In a Pack of 5)
Aantal stuks
LDE 0.01 µF ±10% 120 V dc, 250 V dc Bypassing, Coupling, Filtering, Timing PEN 1210 (3225M) 3.3 x 2.5 x 2.1mm 2.5mm 2.1mm 3.3mm +125°C SMT -10%
RS-stocknr. 164-9550
FabrikantnummerLDEEA2100KA0N00
FabrikantKEMET
0,213 €
Each (On a Reel of 3000)
Aantal stuks
LDE 0.01 µF ±10% 63 V ac, 100 V dc Bypassing, Coupling, Filtering, Timing PEN 1206 (3216M) 3.3 x 1.7 x 1.1mm 1.7mm 1.1mm 3.3mm +125°C SMT -10%
RS-stocknr. 164-9602
FabrikantnummerLDEQG2680KA5N00
FabrikantKEMET
0,68 €
Each (On a Reel of 1000)
Aantal stuks
LDE 68 nF ±10% 250 V ac, 1000 V dc Bypassing, Coupling, Filtering, Timing PEN 5040 13 x 10.4 x 5.5mm 10.4mm 5.5mm 13mm +125°C SMT -10%
RS-stocknr. 164-9580
FabrikantnummerLDEMG3220KA5N00
FabrikantKEMET
0,833 €
Each (On a Reel of 1250)
Aantal stuks
LDE 0.22 µF ±10% 160 V ac, 400 V dc Bypassing, Coupling, Filtering, Timing PEN 5040 13 x 10.4 x 3.8mm 10.4mm 3.8mm 13mm +125°C SMT -10%
RS-stocknr. 164-9544
FabrikantnummerLDEDB3100KA0N00
FabrikantKEMET
0,276 €
Each (On a Reel of 2250)
Aantal stuks
LDE 100 nF ±10% 40 V ac, 63 V dc Bypassing, Coupling, Filtering, Timing PEN 1210 (3225M) 3.3 x 2.5 x 2.1mm 2.5mm 2.1mm 3.3mm +125°C Solder -10%
RS-stocknr. 164-9860
FabrikantnummerLDEID2470KA5N00
FabrikantKEMET
1,05 €
Each (In a Pack of 5)
Aantal stuks
LDE 47 nF ±10% 120 V dc, 250 V dc Bypassing, Coupling, Filtering, Timing PEN 2220 (5650M) 6 x 5 x 2.3mm 5mm 2.3mm 6mm +125°C SMT -10%
RS-stocknr. 164-9567
FabrikantnummerLDEID2470KA5N00
FabrikantKEMET
0,322 €
Each (On a Reel of 3000)
Aantal stuks
LDE 47 nF ±10% 120 V dc, 250 V dc Bypassing, Coupling, Filtering, Timing PEN 2220 (5650M) 6 x 5 x 2.3mm 5mm 2.3mm 6mm +125°C SMT -10%
RS-stocknr. 165-0006
FabrikantnummerLDEQD1100KA5N00
FabrikantKEMET
0,872 €
Each (In a Pack of 5)
Aantal stuks
LDE 1 nF ±10% 250 V ac, 1000 V dc Bypassing, Coupling, Filtering, Timing PEN 2220 (5650M) 6 x 5 x 1.9mm 5mm 1.9mm 6mm +125°C SMT -10%
RS-stocknr. 164-9573
FabrikantnummerLDEIG3820KA0N00
FabrikantKEMET
0,827 €
Each (On a Reel of 1000)
Aantal stuks
LDE 0.82 µF ±10% 120 V dc, 250 V dc Bypassing, Coupling, Filtering, Timing PEN 5040 13 x 10.4 x 5.7mm 10.4mm 5.7mm 13mm +125°C SMT -10%
RS-stocknr. 164-9851
FabrikantnummerLDEDB3100KA0N00
FabrikantKEMET
0,784 €
Each (In a Pack of 5)
Aantal stuks
LDE 100 nF ±10% 40 V ac, 63 V dc Bypassing, Coupling, Filtering, Timing PEN 1210 (3225M) 3.3 x 2.5 x 2.1mm 2.5mm 2.1mm 3.3mm +125°C Solder -10%
RS-stocknr. 165-0076
FabrikantnummerLDECF4330KA0N00
FabrikantKEMET
3,365 €
Each (In a Pack of 2)
Aantal stuks
LDE 3.3 µF ±10% 40 V ac, 50 V dc Bypassing, Coupling, Filtering, Timing PEN 4030 10.5 x 7.9 x 4.7mm 7.9mm 4.7mm 10.5mm +125°C SMT -10%
RS-stocknr. 164-9559
FabrikantnummerLDEEF4220KA0N00
FabrikantKEMET
1,404 €
Each (On a Reel of 1000)
Aantal stuks
LDE 2.2 µF ±10% 63 V ac, 100 V dc Bypassing, Coupling, Filtering, Timing PEN 4030 10.5 x 7.9 x 5.6mm 7.9mm 5.6mm 10.5mm +125°C SMT -10%