Omschrijving | Prijs | Series | Capacitance | Tolerance | Voltage | Application | Dielectric | Package/Case | Dimensions | Depth | Capacitor Family | Dielectric Material Family | Height | Length | Maximum Operating Temperature | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS-stocknr.
923-0364
FabrikantnummerECWU1105KCV
FabrikantPanasonic
|
1,043 €
Each (On a Reel of 1000)
Aantal stuks
|
ECWU(C) | 1µF | ±10% | 100V dc | - | PEN | 3925 | 9.8 x 6.3 x 5.1mm | 6.3mm | - | - | 5.1mm | 9.8mm | +125°C | |
RS-stocknr.
727-0350
FabrikantnummerECWU1105KCV
FabrikantPanasonic
|
2,63 €
Each
Aantal stuks
|
ECWU(C) | 1µF | ±10% | 100V dc | - | PEN | 3925 | 9.8 x 6.3 x 5.1mm | 6.3mm | - | - | 5.1mm | 9.8mm | +125°C | |
RS-stocknr.
172-3804
FabrikantnummerECWU1124KC9
FabrikantPanasonic
|
0,499 €
Each (On a Reel of 2000)
Aantal stuks
|
ECWU(C) | 120nF | ±10% | 100V dc | - | PEN | 2416 | 6 x 4.1 x 2.4mm | 4.1mm | - | - | 2.4mm | 6mm | +125°C | |
RS-stocknr.
164-9576
FabrikantnummerLDEMD2330KA5N00
FabrikantKEMET
|
0,326 €
Each (On a Reel of 2250)
Aantal stuks
|
LDE | 0.033µF | ±10% | 160 V ac, 400 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 2220 (5650M) | 6 x 5 x 3.4mm | 5mm | Film | Polyethylene Naphthalate (PEN) | 3.4mm | 6mm | +125°C | |
RS-stocknr.
923-0360
FabrikantnummerECWU1474KCV
FabrikantPanasonic
|
0,788 €
Each (On a Reel of 1000)
Aantal stuks
|
ECWU(C) | 470nF | ±10% | 100V dc | - | PEN | 3022 | 7.7 x 5.5 x 4mm | 5.5mm | - | - | 4mm | 7.7mm | +125°C | |
RS-stocknr.
164-9860
FabrikantnummerLDEID2470KA5N00
FabrikantKEMET
|
1,05 €
Each (In a Pack of 5)
Aantal stuks
|
LDE | 0.047µF | ±10% | 120 V dc, 250 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 2220 (5650M) | 6 x 5 x 2.3mm | 5mm | Film | Polyethylene Naphthalate (PEN) | 2.3mm | 6mm | +125°C | |
RS-stocknr.
164-9955
FabrikantnummerLDEPF3100KA0N00
FabrikantKEMET
|
3,585 €
Each (In a Pack of 2)
Aantal stuks
|
LDE | 0.1µF | ±10% | 200 V ac, 630 V ac | Bypassing, Coupling, Filtering, Timing | PEN | 4030 | 10.5 x 7.9 x 5.5mm | 7.9mm | Film | Polyethylene Naphthalate (PEN) | 5.5mm | 10.5mm | +125°C | |
RS-stocknr.
727-0332
FabrikantnummerECWU1334KC9
FabrikantPanasonic
|
0,615 €
Each (In a Pack of 2)
Aantal stuks
|
ECWU(C) | 330nF | ±10% | 100V dc | - | PEN | 2820 | 7.1 x 5 x 3.5mm | 5mm | - | - | 3.5mm | 7.1mm | +125°C | |
RS-stocknr.
164-9851
FabrikantnummerLDEDB3100KA0N00
FabrikantKEMET
|
0,192 €
Each (In a Pack of 5)
Aantal stuks
|
LDE | 100nF | ±10% | 40 V ac, 63 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 1210 (3225M) | 3.3 x 2.5 x 2.1mm | 2.5mm | Film | Polyethylene Naphthalate (PEN) | 2.1mm | 3.3mm | +125°C | |
RS-stocknr.
173-4976
FabrikantnummerLDEEE4100KA0N00
FabrikantKEMET
|
0,753 €
Each (On a Reel of 1500)
Aantal stuks
|
LDE | 1µF | ±10% | 63 V ac, 100 V dc | Bypassing, Signal Coupling | PEN | 2824 (7260M) | 7.3 x 6.1 x 5.4mm | 6.1mm | Film | Polyethylene Naphthalate (PEN) | 5.4mm | 7.3mm | +125°C | |
RS-stocknr.
622-5362
FabrikantnummerECWU2222V16
FabrikantPanasonic
|
0,702 €
Each (In a Pack of 5)
Aantal stuks
|
ECWU(V16) | 2.2nF | ±5% | 250V dc | - | PEN | 1913 | 4.8 x 3.3 x 1.4mm | 3.3mm | - | - | 1.4mm | 4.8mm | +85°C | |
RS-stocknr.
164-9582
FabrikantnummerLDEMH3470KA5N00
FabrikantKEMET
|
1,786 €
Each (On a Reel of 750)
Aantal stuks
|
LDE | 470nF | ±10% | 160 V ac, 400 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 6054 | 15.5 x 13.7 x 5.3mm | 13.7mm | Film | Polyethylene Naphthalate (PEN) | 5.3mm | 15.5mm | +125°C | |
RS-stocknr.
169-6929
FabrikantnummerLDEME3100KA5N00
FabrikantKEMET
|
0,481 €
Each (On a Reel of 1500)
Aantal stuks
|
LDE | 100nF | ±10% | 160 V ac, 400 V dc | Bypassing, Signal Coupling | PEN | 2824 (7260M) | 7.3 x 6.1 x 5.4mm | 6.1mm | Film | Polyethylene Naphthalate (PEN) | 5.4mm | 7.3mm | +125°C | |
RS-stocknr.
164-9900
FabrikantnummerLDEED3470KA0N00
FabrikantKEMET
|
1,612 €
Each (In a Pack of 5)
Aantal stuks
|
LDE | 0.47µF | ±10% | 63 V ac, 100 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 2220 (5650M) | 6 x 5 x 4.4mm | 5mm | Film | Polyethylene Naphthalate (PEN) | 4.4mm | 6mm | +125°C | |
RS-stocknr.
164-9919
FabrikantnummerLDEIE3220KA0N00
FabrikantKEMET
|
2,262 €
Each (In a Pack of 5)
Aantal stuks
|
LDE | 0.22µF | ±10% | 120 V dc, 250 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 2824 (7260M) | 7.3 x 6.1 x 5.2mm | 6.1mm | Film | Polyethylene Naphthalate (PEN) | 5.2mm | 7.3mm | +125°C | |
RS-stocknr.
172-3806
FabrikantnummerECWUC2J273JV
FabrikantPanasonic
|
0,396 €
Each (On a Reel of 1000)
Aantal stuks
|
ECWU(C) | 27nF | ±5% | 630V dc | Bypass, Coupling | PEN | SMD | 7.1 x 6.3 x 4.1mm | 6.3mm | - | - | 4.1mm | 7.1mm | +125°C | |
RS-stocknr.
164-9597
FabrikantnummerLDEQD1330KA5N00
FabrikantKEMET
|
0,316 €
Each (On a Reel of 2250)
Aantal stuks
|
LDE | 0.0033µF | ±10% | 250 V ac, 1000 V dc | Bypassing, Coupling, Filtering, Timing | PEN | 2220 (5650M) | 6 x 5 x 2.6mm | 5mm | Film | Polyethylene Naphthalate (PEN) | 2.6mm | 6mm | +125°C | |
RS-stocknr.
807-7774
FabrikantnummerECW-U1C154JC9
FabrikantPanasonic
|
0,417 €
Each (In a Pack of 3000)
Aantal stuks
|
ECWU(C) | 150pF | ±5% | 16V dc | General Application | PEN | D4 | 6 x 4.1 x 2.8mm | 4.1mm | - | - | 2.8mm | 6mm | +125°C | |
RS-stocknr.
172-3822
FabrikantnummerECWU1334KC9
FabrikantPanasonic
|
0,556 €
Each (On a Reel of 1500)
Aantal stuks
|
ECWU(C) | 330nF | ±10% | 100V dc | - | PEN | 2820 | 7.1 x 5 x 3.5mm | 5mm | - | - | 3.5mm | 7.1mm | +125°C | |
RS-stocknr.
808-4671
FabrikantnummerECWU2102JC9
FabrikantPanasonic
|
0,326 €
Each (In a Pack of 3000)
Aantal stuks
|
ECWU(C) | 1nF | ±5% | 250V dc | Bypass, Coupling | PEN | E1 | 4.8 x 3.3 x 1.4mm | 3.3mm | - | - | 1.4mm | 4.8mm | +125°C |