Paper Capacitors

Paper capacitors are a type of capacitor with a layered construction of aluminium sheets separated by waxed or oiled paper sheets. The paper between the aluminium acts as the dielectric (insulating) material. Some paper capacitors feature a cardboard cover while others are encapsulated in hard plastic. RS Components have a broad range of paper capacitors that covers an expansive set of capacitances and voltages, with products from industry leading brands such as KEMET and Cornell-Dubilier.

What do capacitors do?

Capacitors are a type of passive component that stores an electrical charge. The more charge a capacitor can store, the larger its capacitance is. Capacitance is measured in denominations of farads – such as microfarads or picofarads.

What are the advantages and disadvantages of paper capacitors?

  • Paper capacitors have a high working voltage and a high capacitance range. They are suited to high voltage and high current applications.
  • The paper dielectric provides excellent stability and reliability of the component.
  • Paper capacitors tend to have high leakage rates, making them unsuitable for applications such as AC coupling.
  • Paper capacitors typically have tolerances between ±10% and ±20%, making them unsuitable for precision timing circuits.

...
Lees meer Lees minder

Filters

1 - 20 van 166 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Series Lead Pitch Tolerance Minus Tolerance Plus Tolerance Suppression Class Package/Case Mounting Type Length Height Depth Dimensions
RS-stocknr. 210-500
FabrikantnummerPME271M610MR30
FabrikantKEMET
1,296 €
Each (In a Pack of 5)
Aantal stuks
100 nF 275 V ac PME271 20.3mm -20% +20% ±20% X2 - Through Hole 24mm 14mm 7.6mm 24 x 7.6 x 14mm
RS-stocknr. 170-0019
FabrikantnummerPME271M610MR30
FabrikantKEMET
0,788 €
Each (In a Bag of 250)
Aantal stuks
100 nF 275 V ac PME271 20.3mm -20% +20% ±20% X2 - Through Hole 24mm 14mm 7.6mm 24 x 7.6 x 14mm
RS-stocknr. 210-544
FabrikantnummerPME271M647KR30
FabrikantKEMET
3,692 €
Each (In a Pack of 5)
Aantal stuks
470 nF 275 V ac PME271 25.4mm -10% +10% ±10% X2 - Through Hole 30.5mm 22mm 15.3mm 30.5 x 15.3 x 22mm
RS-stocknr. 173-1860
FabrikantnummerPME271M647KR30
FabrikantKEMET
2,645 €
Each (In a Bag of 75)
Aantal stuks
470 nF 275 V ac PME271 25.4mm -10% +10% ±10% X2 - Through Hole 30.5mm 22mm 15.3mm 30.5 x 15.3 x 22mm
RS-stocknr. 311-1024
FabrikantnummerPME271M510MR30
FabrikantKEMET
1,132 €
Each (In a Pack of 5)
Aantal stuks
10 nF 275 V ac PME271 15.2mm -20% +20% ±20% X2 - Through Hole 18.5mm 10.5mm 5.2mm 18.5 x 5.2 x 10.5mm
RS-stocknr. 170-0074
FabrikantnummerPME271M510MR30
FabrikantKEMET
0,564 €
Each (In a Bag of 500)
Aantal stuks
10 nF 275 V ac PME271 15.2mm -20% +20% ±20% X2 - Through Hole 18.5mm 10.5mm 5.2mm 18.5 x 5.2 x 10.5mm
RS-stocknr. 173-4942
FabrikantnummerPME295RB3470MR30
FabrikantKEMET
0,623 €
Each (In a Bag of 500)
Aantal stuks
470 pF 480 V ac PME295 15mm -20% +20% ±20% Y1 - Through Hole 18mm 12.5mm 5.5mm 18 x 5.5 x 12.5mm
RS-stocknr. 173-5018
FabrikantnummerPZB300MC13R30
FabrikantKEMET
2,517 €
Each (In a Bag of 150)
Aantal stuks
100 nF 275 V ac PZB300 20mm -20% +20% ±20% X2 + 2xY2 - Through Hole 24mm 16mm 12.5mm 24 x 12.5 x 16mm
RS-stocknr. 533-0570
FabrikantnummerPME295RB3470MR30
FabrikantKEMET
1,242 €
Each (In a Pack of 5)
Aantal stuks
470 pF 480 V ac PME295 15mm -20% +20% ±20% Y1 - Through Hole 18mm 12.5mm 5.5mm 18 x 5.5 x 12.5mm
RS-stocknr. 239-668
FabrikantnummerPZB300MC13R30
FabrikantKEMET
3,43 €
Each
Aantal stuks
100 nF 275 V ac PZB300 20mm -20% +20% ±20% X2 + 2xY2 - Through Hole 24mm 16mm 12.5mm 24 x 12.5 x 16mm
RS-stocknr. 173-4151
FabrikantnummerPME271M615KR30
FabrikantKEMET
1,01 €
Each (In a Bag of 200)
Aantal stuks
150 nF 275 V ac PME271 20.3mm -10% +10% ±10% X2 - Through Hole 24mm 15mm 9mm 24 x 9 x 15mm
RS-stocknr. 311-1052
FabrikantnummerPME271MD6220KR30
FabrikantKEMET
2,494 €
Each (In a Pack of 5)
Aantal stuks
220 nF 275 V ac PME271 22.5mm -10% +10% ±10% X2 - Through Hole 27mm 19mm 10mm 27 x 10 x 19mm
RS-stocknr. 210-522
FabrikantnummerPME271M622KR30
FabrikantKEMET
2,39 €
Each (In a Pack of 5)
Aantal stuks
220 nF 275 V ac PME271 20.3mm -10% +10% ±10% X2 - Through Hole 24mm 16.5mm 11.3mm 24 x 11.3 x 16.5mm
RS-stocknr. 210-516
FabrikantnummerPME271M615KR30
FabrikantKEMET
1,906 €
Each (In a Pack of 5)
Aantal stuks
150 nF 275 V ac PME271 20.3mm -10% +10% ±10% X2 - Through Hole 24mm 15mm 9mm 24 x 9 x 15mm
RS-stocknr. 173-4995
FabrikantnummerPME271MD6220KR30
FabrikantKEMET
1,601 €
Each (In a Bag of 150)
Aantal stuks
220 nF 275 V ac PME271 22.5mm -10% +10% ±10% X2 - Through Hole 27mm 19mm 10mm 27 x 10 x 19mm
RS-stocknr. 121-5449
FabrikantnummerPZB300MC11R30
FabrikantKEMET
3,63 €
Each
Aantal stuks
100 nF 275 V ac PZB300 20mm -20% +20% ±20% X2 + 2xY2 - Through Hole 24mm 16mm 12.5mm 24 x 12.5 x 16mm
RS-stocknr. 173-4177
FabrikantnummerPZB300MC11R30
FabrikantKEMET
2,471 €
Each (In a Bag of 150)
Aantal stuks
100 nF 275 V ac PZB300 20mm -20% +20% ±20% X2 + 2xY2 - Through Hole 24mm 16mm 12.5mm 24 x 12.5 x 16mm
RS-stocknr. 173-1824
FabrikantnummerPME271M622KR30
FabrikantKEMET
1,415 €
Each (In a Bag of 150)
Aantal stuks
220 nF 275 V ac PME271 20.3mm -10% +10% ±10% X2 - Through Hole 24mm 16.5mm 11.3mm 24 x 11.3 x 16.5mm
RS-stocknr. 170-0018
FabrikantnummerPME271M547MR30
FabrikantKEMET
0,773 €
Each (In a Bag of 400)
Aantal stuks
47 nF 275 V ac PME271 15.2mm -20% +20% ±20% X2 - Through Hole 18.5mm 12.5mm 6mm 18.5 x 6 x 12.5mm
RS-stocknr. 210-487
FabrikantnummerPME271M547MR30
FabrikantKEMET
1,292 €
Each (In a Pack of 5)
Aantal stuks
47 nF 275 V ac PME271 15.2mm -20% +20% ±20% X2 - Through Hole 18.5mm 12.5mm 6mm 18.5 x 6 x 12.5mm