Multilayer organic capacitors are low loss capacitors. They are similar to ceramic multilayer capacitors. Instead of using ceramics, they are fabricated using polyers and often use high conductivity copper as their metallic conducting layer. Multilayer organic capacitors are made from large substrates using state-of-the-art laser direct imaging which keeps their tolerances high.
Multilayer organic capacitors have a low equivalent series resistance (the ideal equivalent resistance of the capacitor in series) and high self resonant frequency (SRF) which allows them to operate at frequencies well above one thousand hertz (Hz).
What are multilayer organic capacitors used for?
Multilayer organic capacitors are often used in RF (radio frequency) power amplifiers. They can also be found in filter networks and low noise amplifiers. They can operate at a vast range of temperatures making them suitable for use in communication devices.
Types of multilayer organic capacitors.
Multilayer organic capacitors can be manufactured to fit precisely on printed circuit boards for improved reliability, and exist in standard forms such as the rectangular chip or cylindrical canister (radial style).
Description:
The Vishay 615R series of high voltage ceramic
disc capacitors are designed for use in high power applications where stability is required. The capacitors consist of a ceramic disc, with both sides silver plated and coated with a flame retardant ...
Description:
Continuous AC voltage rating 250 V, 50/60 HzOffers
more than 50x capacitance versus Safety Rated MLCCsBase metal electrode (BME) dielectric system−55°C to +125°C operating temperature rangeLow ESR and ESLLead (Pb)-freeTemperature stable dielectricNon-polar device, minimizing installation concerns100% pure matte ...
Description:
Professional range of TDK multilayer ceramic chip capacitors
from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics. High capacitance through precision technologies that enable the use of ...
Description:
TDK C Series of general purpose multilayer ceramic
chip capacitors suited for high frequency and high density type power suppliers. High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layersA monolithic structure ensures superior mechanical ...