Mica Capacitors

Mica capacitors are used in applications where high degrees of precision, stability and reliability are required. They are commonly found in high-frequency applications as they have qualities that allow them to provide low loss and low capacitor change-over time.
The mica capacitor is made from sheets of mica that have been coated with deposited metal on both sides and then dipped in epoxy to protect it from the environment. Mica minerals are electrically, chemically and mechanically stable.
Types of Mica Capacitors
There are several types of mica capacitors available depending on the form factor, voltage, capacitance range and lead spacing required.
• Standard dipped
• Reel packed dipped
• SMT multilayer RF chip
• Miniature dipped
• High reliability dipped
• SMT multilayer RF clad
• High voltage
• SMT multilayer PTFE
• High frequency dipped mica
Applications
Mica capacitors can be found in a wide range of applications including:
• Resonance, time constant, coupling and high-voltage inverter circuits
• Cable TV and radio transmitters
• Defence electronics
• Aerospace
• Medical

...
Lees meer Lees minder

Filters

221 - 224 van 224 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Series Capacitance Voltage Dimensions Lead Pitch Construction Tolerance Depth Height Length Maximum Operating Temperature Minimum Operating Temperature Capacitor Family Dielectric Material Family
RS-stocknr. 871-3035
FabrikantnummerCD19FD821JO3F
FabrikantCornell-Dubilier
2,703 €
Each (In a Pack of 10)
Aantal stuks
CD19 820 pF 500 V dc 16.5 x 5.3 x 13.0mm 8.7mm - ±5% 5.3mm 13mm 16.5mm +125°C -55°C - Mica
RS-stocknr. 871-4460
FabrikantnummerMCM01-009EF471J-F
FabrikantCornell-Dubilier
4,332 €
Each (In a Pack of 200)
Aantal stuks
MCM01 470 pF 1 kV dc 0.605 x 0.4 x 0.165mm - Flat ±5% 10.16mm 4.19mm 15.37mm +200°C -55°C - Mica, Polytetrafluoroethylene (PTFE)
RS-stocknr. 871-3385
FabrikantnummerCD15ED510JO3F
FabrikantCornell-Dubilier
1,349 €
Each (In a Pack of 50)
Aantal stuks
CD15 51 pF 500 V dc 11.4 x 4.3 x 9.1mm 5.9mm - ±5% 4.3mm 9.1mm 11.4mm +125°C -55°C - Mica
RS-stocknr. 871-3381
FabrikantnummerCD5EC270JO3F
FabrikantCornell-Dubilier
1,264 €
Each (In a Pack of 200)
Aantal stuks
CD5 27 pF 300 V dc 6.9 x 3.3 x 5.1mm 3mm - ±5% 3.3mm 5.1mm 6.9mm +125°C -55°C - Mica