Electric Double Layer Capacitors

Electric double layer capacitors are two-terminal energy storage devices that collect voltage as current flows through an electric circuit. They generate electrical field between two conductor plates and are also known as supercapacitors.

Types of electric double layer capacitors

Supercapacitors are categorised based on the design of the electrodes. Electric double layer capacitors have carbon electrodes with a much higher static capacitance than others. Capacitance measures a component's ability to collect and store energy in the form of an electrical charge. It's measured in Farads (F). The value of the capacitance depends on many factors, including temperature, types of ions, electrode potential and oxide layers.

What are electric double layer capacitors used for?

Electric double layer capacitors can charge and store more energy than standard capacitors. They are used in many handheld devices and are now widely used in hybrid vehicles because of their rapid charging rate. Due to their electric flow they can be applied as backups to primary batteries to ensure a steady electrical current.


...
Lees meer Lees minder

Filters

1 - 20 van 74 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Automotive Standard Diameter Height Dimensions Lead Pitch Leakage Current Equivalent Series Resistance Lifetime Series
RS-stocknr. 923-3385
FabrikantnummerEECRG0V224V
FabrikantPanasonic
1,404 €
Each (In a Bag of 200)
Aantal stuks
0.22 F 3.6 V dc Through Hole -25°C +85°C - 10.5mm 5mm 10.5 (Dia.) x 11.5mm 5mm - 50Ω 2000h RG
RS-stocknr. 727-1085
FabrikantnummerEECRG0V224V
FabrikantPanasonic
2,575 €
Each (In a Pack of 2)
Aantal stuks
0.22 F 3.6 V dc Through Hole -25°C +85°C - 10.5mm 11.5mm 10.5 (Dia.) x 11.5mm 5mm - 50Ω 2000h RG
RS-stocknr. 339-6843
FabrikantnummerEECS5R5H105
FabrikantPanasonic
6,48 €
Each
Aantal stuks
1 F 5.5 V dc Through Hole -25°C +70°C - 19mm 6mm 19 (Dia.) x 6mm 20mm - - 1000h SG
RS-stocknr. 166-7158
FabrikantnummerEECF5R5U474N
FabrikantPanasonic
4,362 €
Each (In a Tray of 100)
Aantal stuks
0.47 F 5.5 V dc Through Hole -25°C +70°C - 21.5mm 8mm 21.5 (Dia.) x 8mm 5mm 1 mA - 1000h NF
RS-stocknr. 869-0711
FabrikantnummerEECF5R5U474N
FabrikantPanasonic
6,23 €
Each
Aantal stuks
0.47 F 5.5 V dc Through Hole -25°C +70°C - 21.5mm 8mm 21.5 (Dia.) x 8mm 5mm 1 mA - 1000h NF
RS-stocknr. 377-388
FabrikantnummerEECS0HD224H
FabrikantPanasonic
2,11 €
Each
Aantal stuks
0.22 F 5.5 V dc Through Hole -25°C +70°C - 10.5mm 6mm 10.5 (Dia.) x 6mm 10mm - - 1000h SD
RS-stocknr. 572-524
FabrikantnummerEECF5R5U224
FabrikantPanasonic
3,33 €
Each
Aantal stuks
0.22 F 5.5 V dc Through Hole -25°C +70°C - 13.5mm 7.5mm 13.5 (Dia.) x 7.5mm 5mm - - 1000h NF
RS-stocknr. 867-5463
FabrikantnummerEECF5R5U224
FabrikantPanasonic
0,825 €
Each (In a Pack of 2)
Aantal stuks
0.22 F 5.5 V dc Through Hole -25°C +70°C - 13.5mm 7.5mm 13.5 x 7.5mm 5mm ≤300 μA ≤75Ω 1000h NF
RS-stocknr. 109-4098
FabrikantnummerEECF5R5U224
FabrikantPanasonic
1,793 €
Each (In a Bag of 200)
Aantal stuks
0.22 F 5.5 V dc Through Hole -25°C +70°C - 13.5mm 7.5mm 13.5 (Dia.) x 7.5mm 5mm - - 1000h F
RS-stocknr. 133-2793
FabrikantnummerEECHL0E506
FabrikantPanasonic
8,726 €
Each (In a Pack of 5)
Aantal stuks
50 F 2.7 V dc Through Hole -40°C +65°C - 18mm 50mm 18 (Dia.) x 50mm - ≤10 (Discharge Current) A ≤0.015 (Internal Resistance)Ω 2000h HL
RS-stocknr. 166-7154
FabrikantnummerEECRF0H104N
FabrikantPanasonic
3,401 €
Each (In a Bag of 200)
Aantal stuks
0.1 F 5.5 V dc Through Hole -25°C +85°C - 13.5mm 9.5mm 13.5 (Dia.) x 9.5mm 5mm 3 mA - 2000h RF
RS-stocknr. 869-0727
FabrikantnummerEECRF0H104N
FabrikantPanasonic
5,46 €
Each
Aantal stuks
0.1 F 5.5 V dc Through Hole -25°C +85°C - 13.5mm 9.5mm 13.5 (Dia.) x 9.5mm 5mm 3 mA - 2000h RF
RS-stocknr. 923-3381
FabrikantnummerEECRF0H104
FabrikantPanasonic
3,422 €
Each (In a Bag of 200)
Aantal stuks
0.1 F 5.5 V dc Through Hole -25°C +85°C - 13.5mm 9.5mm 13.5 (Dia.) x 9.5mm 5mm - 75Ω 2000h RF
RS-stocknr. 107-690
FabrikantnummerEECF5R5U105
FabrikantPanasonic
4,93 €
Each
Aantal stuks
1 F 5.5 V dc Through Hole -25°C +70°C - 21.5mm 8mm 21.5 (Dia.) x 8mm 5mm - - 1000h NF
RS-stocknr. 727-1082
FabrikantnummerEECRF0H104
FabrikantPanasonic
7,18 €
Each
Aantal stuks
0.1 F 5.5 V dc Through Hole -25°C +85°C - 13.5mm 9.5mm 13.5 (Dia.) x 9.5mm 5mm - 75Ω 2000h RF
RS-stocknr. 869-0793
FabrikantnummerEECRF0H105
FabrikantPanasonic
9,33 €
Each
Aantal stuks
1 F 5.5 V dc Through Hole -25°C +85°C - 13.5mm 9.5mm 13.5 (Dia.) x 9.5mm 5mm 20 mA - 2000h RF
RS-stocknr. 166-7160
FabrikantnummerEECF5R5U105N
FabrikantPanasonic
4,057 €
Each (In a Tray of 100)
Aantal stuks
1 F 5.5 V dc Through Hole -25°C +70°C - 21.5mm 8mm 21.5 (Dia.) x 8mm 5mm 1 mA - 1000h NF
RS-stocknr. 166-6812
FabrikantnummerEECRF0H105
FabrikantPanasonic
5,508 €
Each (In a Tray of 100)
Aantal stuks
1 F 5.5 V dc Through Hole -25°C +85°C - 13.5mm 9.5mm 13.5 (Dia.) x 9.5mm 5mm 20 mA - 2000h RF
RS-stocknr. 172-4201
FabrikantnummerEECHL0E506
FabrikantPanasonic
6,71 €
Each (In a Box of 100)
Aantal stuks
50 F 2.7 V dc Through Hole -40°C +65°C - 18mm 50mm 18 (Dia.) x 50mm - 10 (Discharge Current) A - 2000h HL
RS-stocknr. 727-1060
FabrikantnummerEECSE0H224
FabrikantPanasonic
2,455 €
Each (In a Pack of 2)
Aantal stuks
0.22 F 5.5 V dc Through Hole -25°C +70°C - 10.5mm 5.4mm 10.5 (Dia.) x 5.4mm 5mm - - 1000h SE