Electric Double Layer Capacitors

Electric double layer capacitors are two-terminal energy storage devices that collect voltage as current flows through an electric circuit. They generate electrical field between two conductor plates and are also known as supercapacitors.

Types of electric double layer capacitors

Supercapacitors are categorised based on the design of the electrodes. Electric double layer capacitors have carbon electrodes with a much higher static capacitance than others. Capacitance measures a component's ability to collect and store energy in the form of an electrical charge. It's measured in Farads (F). The value of the capacitance depends on many factors, including temperature, types of ions, electrode potential and oxide layers.

What are electric double layer capacitors used for?

Electric double layer capacitors can charge and store more energy than standard capacitors. They are used in many handheld devices and are now widely used in hybrid vehicles because of their rapid charging rate. Due to their electric flow they can be applied as backups to primary batteries to ensure a steady electrical current.


...
Lees meer Lees minder

Filters

1 - 20 van 118 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Automotive Standard Diameter Height Dimensions Lead Pitch Leakage Current Equivalent Series Resistance Lifetime Series
RS-stocknr. 169-9488
FabrikantnummerXV3560-2R7407-R
10,044 €
Each (In a Bag of 20)
Aantal stuks
400F 2.7V dc Through Hole -40°C +65°C - 35mm 60mm 35 x 60mm - - 3.2mΩ 1500h Supercap XV
RS-stocknr. 763-7858
FabrikantnummerXV3560-2R7407-R
10,56 €
Each
Aantal stuks
400F 2.7V dc Through Hole -40°C +65°C - 35mm 60mm 35 x 60mm - - 3.2mΩ 1500h Supercap XV
RS-stocknr. 763-7845
FabrikantnummerPHV-5R4V305-R
11,76 €
Each
Aantal stuks
3F 5.4V dc Through Hole -40°C +65°C - - 32.5mm 17.3 x 9 x 32.5mm 11.8mm 25 μA 80mΩ 1000h Supercap PHV
RS-stocknr. 763-7772
FabrikantnummerHV1625-2R7256-R
5,87 €
Each
Aantal stuks
25F 2.7V dc Through Hole -40°C +65°C - 16.5mm 28.4mm 16.5 (Dia.) x 28.4mm 7.5mm 45 μA 27mΩ 1000h Supercap HV
RS-stocknr. 161-7618
FabrikantnummerHV1030-2R7106-R
1,794 €
Each (In a Bag of 100)
Aantal stuks
10F 2.7V dc Through Hole -40°C +65°C - 10.5mm 31.5mm 10.5 (Dia.) x 31.5mm 5mm 23 μA 34mΩ 1000h Supercap HV
RS-stocknr. 169-9484
FabrikantnummerPHV-5R4V305-R
8,817 €
Each (In a Bag of 100)
Aantal stuks
3F 5.4V dc Through Hole -40°C +65°C - - 32.5mm 17.3 x 9 x 32.5mm 11.8mm 25 μA 80mΩ 1000h Supercap PHV
RS-stocknr. 763-7769
FabrikantnummerHV1030-2R7106-R
3,29 €
Each
Aantal stuks
10F 2.7V dc Through Hole -40°C +65°C - 10.5mm 31.5mm 10.5 (Dia.) x 31.5mm 5mm 23 μA 34mΩ 1000h Supercap HV
RS-stocknr. 169-9464
FabrikantnummerHV1625-2R7256-R
2,935 €
Each (In a Bag of 100)
Aantal stuks
25F 2.7V dc Through Hole -40°C +65°C - 16.5mm 28.4mm 16.5 (Dia.) x 28.4mm 7.5mm 45 μA 27mΩ 1000h Supercap HV
RS-stocknr. 169-9481
FabrikantnummerPHV-5R4V255-R
7,50 €
Each (In a Bag of 100)
Aantal stuks
2.5F 5.4V dc Through Hole -40°C +65°C - - 23mm 21.3 x 11 x 23mm 5.3mm 24 μA 80mΩ 1000h Supercap PHV
RS-stocknr. 769-6217
FabrikantnummerKW-5R5C105-R
8,58 €
Each
Aantal stuks
1F 5.5V dc Through Hole -40°C +85°C - 21.5mm 9mm 21.5 x 9mm 5mm - 30Ω 1000h Supercap KW
RS-stocknr. 763-7750
FabrikantnummerHV0810-2R7105-R
1,12 €
Each
Aantal stuks
1F 2.7V dc Through Hole -40°C +65°C - 8.5mm 13.5mm 8.5 (Dia.) x 13.5mm 3.5mm 10 μA 200mΩ 1000h Supercap HV
RS-stocknr. 769-6201
FabrikantnummerKW-5R5C224-R
4,50 €
Each
Aantal stuks
0.22F 5.5V dc Through Hole -40°C +85°C - 13.5mm 8.3mm 13.5 x 8.3mm 5mm - 50Ω 1000h Supercap KW
RS-stocknr. 161-7614
FabrikantnummerKW-5R5C224-R
2,622 €
Each (In a Bag of 400)
Aantal stuks
0.22F 5.5V dc Through Hole -40°C +85°C - 13.5mm 8.3mm 13.5 x 8.3mm 5mm - 50Ω 1000h Supercap KW
RS-stocknr. 169-9558
FabrikantnummerKW-5R5C105-R
5,928 €
Each (In a Bag of 500)
Aantal stuks
1F 5.5V dc Through Hole -40°C +85°C - 21.5mm 9mm 21.5 x 9mm 5mm - 30Ω 1000h Supercap KW
RS-stocknr. 169-9456
FabrikantnummerHV0810-2R7105-R
0,744 €
Each (In a Bag of 100)
Aantal stuks
1F 2.7V dc Through Hole -40°C +65°C - 8.5mm 13.5mm 8.5 (Dia.) x 13.5mm 3.5mm 10 μA 200mΩ 1000h Supercap HV
RS-stocknr. 763-7836
FabrikantnummerPHV-5R4V255-R
10,31 €
Each
Aantal stuks
2.5F 5.4V dc Through Hole -40°C +65°C - - 23mm 21.3 x 11 x 23mm 5.3mm 24 μA 80mΩ 1000h Supercap PHV
RS-stocknr. 169-9476
FabrikantnummerPB-5R0V474-R
4,096 €
Each (In a Bag of 100)
Aantal stuks
0.47F 5V dc Through Hole -25°C +70°C - - 22mm 17.3 x 9 x 22mm 11.8mm 7 μA 1000h Supercap PB
RS-stocknr. 169-9477
FabrikantnummerPHB-5R0V505-R
5,616 €
Each (In a Bag of 100)
Aantal stuks
5F 5V dc Through Hole -25°C +70°C - - 32.5mm 21.3 x 11 x 32.5mm 5.3mm 25 μA 130mΩ 1000h Supercap PHB
RS-stocknr. 763-7820
FabrikantnummerPHB-5R0V505-R
9,25 €
Each
Aantal stuks
5F 5V dc Through Hole -25°C +70°C - - 32.5mm 21.3 x 11 x 32.5mm 5.3mm 25 μA 130mΩ 1000h Supercap PHB
RS-stocknr. 169-9486
FabrikantnummerXB3560-2R5407-R
20,208 €
Each (In a Bag of 20)
Aantal stuks
400F 2.5V dc Through Hole -25°C +70°C - 35mm 60mm 35 x 60mm - - 4.5mΩ 1500h Supercap XB