Ceramic Single Layer Capacitors

Ceramic single layer capacitors are ceramic capacitors which use ceramic as the insulating material. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

What are ceramic single layer capacitors used for?

Ceramic single layer capacitors are suitable for high frequency decoupling in switching circuits due to their inductance and series resistance.

Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

Ceramic single layer capacitors are often used for temperature compensation, coupling and decoupling, resonant circuit, bypassing, AC power supply and filter applications.

Types of ceramic single layer capacitors

Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.


...
Lees meer Lees minder

Filters

1 - 20 van 430 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Capacitance Voltage Mounting Type Series Tolerance Automotive Standard Dielectric Package/Case Diameter Length Depth Height Dimensions Temperature Coefficient
RS-stocknr. 827-4577
FabrikantnummerAY2222M35Y5US63L7
FabrikantVishay
0,225 €
Each (In a Pack of 25)
Aantal stuks
2.2 nF 300 V ac, 440 V ac Through Hole AY2 Series ±20% - Y5U - 9mm 5mm 5mm 12mm 9 (Dia.) x 5mm Y5U (2E3)
RS-stocknr. 173-1255
FabrikantnummerAY2222M35Y5US63L7
FabrikantVishay
0,102 €
Each (In a Bag of 1000)
Aantal stuks
2.2 nF 300 V ac, 440 V ac Through Hole AY2 ±20% - Y5U - 9mm 5mm 5mm 12mm 9 (Dia.) x 5mm Y5U (2E3)
RS-stocknr. 831-3070
Fabrikantnummer562R5GAS10
FabrikantVishay
0,45 €
Each
Aantal stuks
10 nF 1 kV dc Through Hole 562R ±20% - Z5U - 12.4mm - 4mm - 12.4 (Dia.) x 4 (D)mm -
RS-stocknr. 173-3570
FabrikantnummerF681K29S3NN63J5R
FabrikantVishay
0,036 €
Each (In a Bag of 1000)
Aantal stuks
680 pF 1 kV dc Through Hole F ±10% - S3N - 7.5mm - - - - ±15%
RS-stocknr. 852-3205
FabrikantnummerBFC233820224
FabrikantVishay
0,402 €
Each (In a Pack of 750)
Aantal stuks
220 nF 310 V ac Radial MKP338 ±20% - Polypropylene Film - - 17.5mm 7mm 13.5mm 17.5 x 7 x 13.5mm -
RS-stocknr. 831-3124
Fabrikantnummer562R5TSSD10
FabrikantVishay
0,274 €
Each (In a Pack of 2000)
Aantal stuks
1 nF 500 V dc Through Hole 562R ±20% - X7R - - - - - - -
RS-stocknr. 716-7172
FabrikantnummerF681K29S3NN63J5R
FabrikantVishay
0,077 €
Each (In a Pack of 50)
Aantal stuks
680 pF 1 kV dc Through Hole F ±10% - S3N - 7.5mm - - - - ±15%
RS-stocknr. 852-3390
FabrikantnummerVY2222M35Y5US63V7
FabrikantVishay
0,34 €
Each
Aantal stuks
2.2 nF 300 V ac, 440 V ac Through Hole VY2 Series ±20% - Y5U - 9mm - - 5mm 9 (Dia.) x 5mm -
RS-stocknr. 716-7337
FabrikantnummerF272K75S3NR83K0R
FabrikantVishay
0,301 €
Each (In a Pack of 10)
Aantal stuks
2.7 nF 3 kV dc Through Hole F ±10% - S3N - 19mm - - - - ±15%
RS-stocknr. 173-1360
FabrikantnummerF272K75S3NR83K0R
FabrikantVishay
0,278 €
Each (In a Bag of 500)
Aantal stuks
2.7 nF 3 kV dc Through Hole F ±10% - S3N - 19mm - - - - ±15%
RS-stocknr. 169-3171
FabrikantnummerF102K39Y5RN6UK5R
FabrikantVishay
0,07 €
Each (In a Box of 2000)
Aantal stuks
1 nF 1 kV dc Through Hole F ±10% - Y5R - - 10mm 4.5mm - - ±15%
RS-stocknr. 172-9050
FabrikantnummerVY1220K31U2JQ6TV0
FabrikantVishay
0,114 €
Each (On a Reel of 500)
Aantal stuks
22 pF 500 V ac Through Hole VY1 ±10% - U2J - 8mm - 5mm 11mm 8 (Dia.) x 5mm -
RS-stocknr. 683-2119
FabrikantnummerF102K39Y5RN6UK5R
FabrikantVishay
0,212 €
Each (In a Pack of 25)
Aantal stuks
1 nF 1 kV dc Through Hole F ±10% - Y5R - - 10mm 4.5mm - - ±15%
RS-stocknr. 173-0427
FabrikantnummerVY2103M63Y5US6TV7
FabrikantVishay
0,22 €
Each (On a Reel of 500)
Aantal stuks
10 nF 300 V ac Through Hole VY2 ±20% - Y5U - - - - - - -
RS-stocknr. 736-8833
FabrikantnummerVY1220K31U2JQ6TV0
FabrikantVishay
0,216 €
Each (In a Pack of 10)
Aantal stuks
22 pF 500 V ac Through Hole VY1 Series ±10% - U2J - 8mm - 5mm 11mm 8 (Dia.) x 5mm -
RS-stocknr. 736-8928
FabrikantnummerVY2103M63Y5US6TV7
FabrikantVishay
0,612 €
Each (In a Pack of 5)
Aantal stuks
10 nF 300 V ac Through Hole VY2 Series ±20% - Y5U - - - - - - -
RS-stocknr. 852-3393
FabrikantnummerVY1472M63Y5UQ63V0
FabrikantVishay
0,62 €
Each
Aantal stuks
4.7 nF 500 V ac, 760 V ac Through Hole VY1 Series ±20% - Y5U - 16mm - - 5mm 16 (Dia.) x 5mm -56 → +22ppm/°C
RS-stocknr. 831-3039
Fabrikantnummer562R10TST68
FabrikantVishay
0,294 €
Each (In a Pack of 2000)
Aantal stuks
680 pF 1 kV dc Through Hole 562R ±10% - X5F - 7.4mm - 4mm - 7.4 (Dia.) x 4 (D)mm -
RS-stocknr. 831-2890
Fabrikantnummer561R10TCCQ22
FabrikantVishay
0,67 €
Each
Aantal stuks
22 pF 1 kV dc Through Hole 561R ±5% - C0G, NP0 - 7.4mm - 4mm - 7.4 (Dia.) x 4 (D)mm -
RS-stocknr. 831-2881
Fabrikantnummer561R10TCCQ20
FabrikantVishay
0,64 €
Each
Aantal stuks
20 pF 1 kV dc Through Hole 561R ±5% - C0G, NP0 - 7.4mm - 4mm - 7.4 (Dia.) x 4 (D)mm -