Capacitor Mounting Clips

Capacitor mounting clips are clips and brackets of varying diameter and size. They also comprise a number of mounting holes to fix the clip in place.

What are capacitor mounting clips used for?

Capacitor mounting clips fix capacitorsin place, for example to a circuit board or another device. Capacitor mounting clips provide stability as the diameter of the clip is matched to the diameter of the capacitor. The clip prevents the capacitor from becoming disconnected as it provides a permanent way of fixing it in place, rather than relying solely on the solderconnecting it to the lead wires.

Types of capacitor mounting clips

Nylon capacitor mounting clips are less abrasive on the insulating sleeve of the capacitor which means these clips are suited to high vibration applications.

Zinc plated steel capacitor mounting clips protect against corrosion improving the lifespan of the assembly.

Push fit capacitor mounting clips allow the capacitor to be changed quickly and easily, whereas full diameter clips can be screwed into place to fit tightly to the capacitor.


...
Lees meer Lees minder

Filters

61 - 77 van 77 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Accessory Type For Use With Material Diameter Clip Diameter Compatible Capacitor Diameter Compatible Capacitor Shapes
RS-stocknr. 872-0282
FabrikantnummerVR12
FabrikantCornell-Dubilier
4,294 €
Each (In a Pack of 63)
Aantal stuks
Mounting Clamp CG Series, CGH Series, CGO Series, CGR Series, CGS Series, HES Series 1010 Cold Rolled Steel - - 3 → 3-1/8in Cylindrical
RS-stocknr. 102-5404
FabrikantnummerV-1001
FabrikantRichco
0,277 €
Each (In a Pack of 10)
Aantal stuks
Clip 7.9 mm Dia. Capacitor PVC 7.9mm - - -
RS-stocknr. 173-4979
Fabrikantnummer2736
FabrikantKEMET
2,024 €
Each (In a Bag of 100)
Aantal stuks
Clip 35 mm Dia. Capacitor Metal 35mm 35mm - -
RS-stocknr. 906-6037
Fabrikantnummer300-100
FabrikantBivar
0,153 €
Each (In a Pack of 500)
Aantal stuks
Capacitor Mount Pad Capacitor Nylon - - - Rectangular
RS-stocknr. 909-0740
Fabrikantnummer302C920-116
FabrikantGenteq
2,303 €
Each (In a Pack of 10)
Aantal stuks
Footed Bracket Oval & Round Capacitors - - - - -
RS-stocknr. 909-0743
Fabrikantnummer302C920-113
FabrikantGenteq
1,121 €
Each (In a Pack of 50)
Aantal stuks
Footed Bracket Oval & Round Capacitors - - - - -
RS-stocknr. 166-8691
Fabrikantnummer2736
FabrikantKEMET
2,61 €
Each
Aantal stuks
Clip 35 mm Dia. Capacitor Metal 35mm 35mm - -
RS-stocknr. 203-5711
FabrikantRS PRO
0,658 €
Each (In a Pack of 5)
Aantal stuks
Clip 45 mm Dia. Capacitor Nylon 45mm 45mm 45mm Cylindrical
RS-stocknr. 174-4551
Fabrikantnummer2738
FabrikantKEMET
2,90 €
Each (In a Pack of 2)
Aantal stuks
Clip - Steel 65mm 65mm 65mm Round
RS-stocknr. 238-7264
FabrikantRS PRO
0,672 €
Each (In a Pack of 5)
Aantal stuks
Clip 30 mm Dia. Capacitor Nylon 30mm 30mm 30mm Cylindrical
RS-stocknr. 172-6728
Fabrikantnummer2738
FabrikantKEMET
1,738 €
Each (In a Bag of 100)
Aantal stuks
Clip 65 mm Dia. Capacitor Metal 65mm 65mm - -
RS-stocknr. 852-4649
Fabrikantnummer1245860038A
FabrikantVishay
4,62 €
Each
Aantal stuks
Bracket 36DY Series Aluminium Capacitor Metal 76.2mm 76.2mm - -
RS-stocknr. 908-4561
FabrikantnummerM614A301-61
FabrikantGenteq
1,183 €
Each (In a Pack of 50)
Aantal stuks
Wrap-Around Bracket Gem-III Oval Shape Capacitor - - 3.31mm - Oval
RS-stocknr. 908-4559
Fabrikantnummer9827065-31
FabrikantGenteq
2,46 €
Each (In a Pack of 10)
Aantal stuks
Bracket GEM Series - - 77.72mm - Oval
RS-stocknr. 2508851452
FabrikantnummerRB200
FabrikantCornell-Dubilier
3,60 €
Each
Aantal stuks
- - - - - - -
RS-stocknr. 2508854366
Fabrikantnummer30393-5
FabrikantCornell-Dubilier
2,42 €
Each
Aantal stuks
- - - - - - -
RS-stocknr. 2508489215
Fabrikantnummer614A301-61
FabrikantGE
1,34 €
Each
Aantal stuks
- - - - - - -