Wireless Presenters

A wireless presenter is a handheld device used to control and enhance a presentation given using a projector They allow you to move freely and highlight important details to the audience.

How do wireless presenters work?

Wireless presenters usually come with a separate USB transmitter to plug in to your laptop or PC. You can then use the controls on the handheld device to switch between slides without having to return to your computer every time. Most wireless presenters have a built-in red laser pointer to allow you to emphasise specific areas of a presentation.

As the devices are wireless, they operate with batteries that need to be replaced. Wireless presenters tend to be lightweight and ergonomic.

What are the different types of wireless presenters?

The main difference between wireless presenters is the distance at which they are effective. Some only operate over a short range, like a classroom, while others can be used over a bigger area. LCD screens on some devices indicate things like battery power, signal and time remaining. Discreet vibrating alerts can tell you when your time is up.


...
Lees meer Lees minder

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Communication Type Battery Weight Height Length Width Battery Included Battery Quantity Battery Type Built In Laser Pointer
RS-stocknr. 125-4276
Fabrikantnummer910-003506
FabrikantLogitech
103,59 €
Each
Aantal stuks
WiFi AAA x 2 220g 222.3mm 169.7mm 41.3mm Yes 2 AAA Yes
RS-stocknr. 186-1981
FabrikantnummerPRESREMOTE
FabrikantStartech
53,30 €
Each
Aantal stuks
USB AAA 120g 25mm 134mm 31mm Yes 2 AAA Yes