Ceiling Speakers

What are Ceiling Speakers?

Ceiling speakers are speakers that are fitted into the ceiling space enabling you to maximise floor space and hide untidy wiring. Ceiling speakers are wired into any type of sound system including computers and their purpose is to produce sound / audio that is listened to.

Ceiling speakers are flush mounted into ceiling making them discreet and still providing excellent sound / audio quality. Speakers can also be wall mounted with all the benefits of ceiling speakers. Speakers are easy to install and can be linked together within multi-room environments plus they are suitable for home, commercial and industrial use.

How do Ceiling Speakers work?
Speakers are a transducer converting electromagnetic waves into sound waves. All speakers receive audio input from audio receivers and computers in analogue and digital form. Sound quality and volumes are all adjustable from the main audio output.

Why install ceiling speakers?
There are a wealth of benefits to installing ceiling or wall speakers and one of the main benefits is space saving, especially in the home. Ceiling speakers can be fitted into any environment plus they can be mounted indoors and outdoors. Some models are suitable for damp environments like bathrooms, saunas and under outdoor ceiling eaves.

Applications for ceiling and in wall speakers.
Speakers not only play background music but can also be used as a public announcement system so are versatile in their use.
• Schools
• Stations
• Airports
• Shops
• Indoor shopping complex
• Lifts
• Home
• Hotels
• Industrial and factory areas

Ceiling speakers can be fitted and placed anywhere you choose.

Ceiling speaker surrounds and covers are normally black or white but can be painted to fit any environment plus they are available in different sizes. You always measure the hole where the ceiling speaker is to be mounted. Ensure the area where the speaker is fitted is, deep and wide enough for a flush, comfortable vibration free fit. Consider the size of the area where the speakers will be used ensuring you have enough speakers to maximise the sound quality.

...
Lees meer Lees minder

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Maximum Rated Power Speaker Size Impedance Sound Pressure Level Frequency Response Colour Weight Nominal Rated Power Depth Diameter Length Maximum Frequency Response Minimum Frequency Response Width
RS-stocknr. 499-9213
FabrikantnummerDL 18/1 100 V (RAL 9010)
FabrikantVisaton
64,19 €
Each
Aantal stuks
6W 17 cm/6.5 in - 101dB 70 Hz → 20 kHz White 1.2kg - 93mm 218mm - 20 kHz 70 Hz -
RS-stocknr. 535-0259
FabrikantRS PRO
93,65 €
Each
Aantal stuks
6W 23cm - 92dB 90 Hz → 20 kHz White 1.1kg - 124mm 230mm - 20 kHz 90 Hz -
Nieuw
RS-stocknr. 210-1226
FabrikantnummerGALIL-8-C
500,00 €
Each
Aantal stuks
64W 3 cm, 27 - 107dB 65Hz → 20kHz White - - - - - - - -
RS-stocknr. 775-5035
FabrikantnummerDX 4 x 6, 4 ohm
FabrikantVisaton
34,47 €
Each
Aantal stuks
50W - 86dB 65 → 22000 Hz Black 423g 30W 50mm - 153mm 22000 Hz 65 Hz 97.5mm
RS-stocknr. 453-8969
FabrikantnummerDL 8 100 V
FabrikantVisaton
50,82 €
Each
Aantal stuks
3W 8 cm/3.3 in 91dB 90 Hz → 18 kHz White 520g - 74mm 105mm - 18 kHz 90 Hz -
RS-stocknr. 285-8255
FabrikantnummerDL 5 8 OHM
FabrikantVisaton
30,15 €
Each
Aantal stuks
10W 5 cm/2 in 89dB 150 Hz → 20 kHz White 160g 4W 34.5mm 85.5mm - 20 kHz 150 Hz -
Nieuw
RS-stocknr. 210-1238
FabrikantnummerGALIL-4-C
250,00 €
Each
Aantal stuks
80W 16.7 cm - 97dB 85Hz → 20kHz White - - - - - - - -
Nieuw
RS-stocknr. 210-1230
FabrikantnummerGALIL-2-C
45,00 €
Each
Aantal stuks
30W 12.6 cm - 79.3dB 90Hz → 20kHz White - - - - - - - -
RS-stocknr. 197-6434
FabrikantnummerDL 18/2 T 8 OHM
FabrikantVisaton
54,36 €
Each
Aantal stuks
70W Round - 90dB 50 Hz → 20 KHz Hz White - - - - - - - -
Nieuw
RS-stocknr. 210-1239
FabrikantnummerGALIL-6-C
300,00 €
Each
Aantal stuks
80W 22.4 cm - 103.7dB 80Hz → 20kHz White - - - - - - - -
RS-stocknr. 213-192
FabrikantnummerEDL-11TW
FabrikantMonacor
78,73 €
Each
Aantal stuks
10W 26.4cm - - 60 Hz → 20 kHz White 1.6kg - 120mm 264mm - 20 kHz 60 Hz -
RS-stocknr. 809-1124
FabrikantnummerPC-1869S
FabrikantTOA
30,55 €
Each
Aantal stuks
3 W, 6 W 5in 13kΩ 112dB 55 Hz → 18 kHz White 750g - 111mm 180mm - 18 kHz 55 Hz -
RS-stocknr. 2508977419
FabrikantnummerG86TG
32,69 €
Each
Aantal stuks
- - - - - - - - - - - - - -