Paper Shredders

A paper shredder can be used to shred paper into fine strips. They can be used in an office or home environment and are an excellent way of destroying private and confidential documents and sensitive personal information.Some modern shredders have an additional function of shredding credit cards and CD Roms, as well as a safety lock, which when switched to the lock position, prevents accidental activation by disabling the shredders motor.Different types of shreddersThere are portable desktop shredders suitable for occasional use and there are full unit-sized ones ideal for offices such as medical and legal businesses where confidentiality is of paramount importance.There are different size shredders measured by the litre size of the bin with the lid off, as well as the majority of shredders having 3 main cutting options:
  • Strip Cut – cuts the paper into strips
  • Cross Cut – chops the paper into little bits
  • Micro Cut – turns paper into confetti
Why would you need one?To manage company information, whether it be customer data, employee data or general business plans and ideas.With identity fraud on the increase a shredder is a valuable tool in keeping all your personal and sensitive information from falling into the wrong hands.A paper shredder is an environmentally friendly and convenient way to dispose of unwanted documents.

...
Lees meer Lees minder

Filters

1 - 6 van 6 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Manufacturer Series Model Cut Type Sheet Capacity Throat Width Reverse Function Bin Capacity Also Shreds Plug Type Depth Height Width
RS-stocknr. 122-2798
Fabrikantnummer4653601
FabrikantFellowes
778,32 €
Each
Aantal stuks
- AutoMax 200C Cross Cut 200 230mm Yes 32L - Type C - Europlug 507mm 563mm 346mm
RS-stocknr. 122-2797
Fabrikantnummer4685201
FabrikantFellowes
279,00 €
Each
Aantal stuks
- Powershred 62MC Micro Cut 10 - Yes 19L Credit Cards, Staples Type C - Europlug 265.1mm 476.3mm 349.3mm
RS-stocknr. 122-2794
Fabrikantnummer4701001
FabrikantFellowes
42,00 €
Each
Aantal stuks
- Powershred P-25S Strip Cut 5 220mm Yes 11L - Type C - Europlug 160.3mm 300mm 301.6mm
RS-stocknr. 204-2109
Fabrikantnummer4700401
FabrikantFellowes
84,37 €
Each
Aantal stuks
Powershred - Cross Cut 6 230mm - - - - - - -
RS-stocknr. 122-2796
Fabrikantnummer4606101
FabrikantFellowes
180,64 €
Each
Aantal stuks
- Powershred 60Cs Cross Cut 10 230mm Yes 22L Credit Cards, Paper Clips, Staples Type C - Europlug 371.5mm 408mm 233.4mm
RS-stocknr. 760-3716
Fabrikantnummer4671201
FabrikantFellowes
348,54 €
Each
Aantal stuks
- Powershred 70S Strip Cut 14 230mm Yes 27L CDs, Credit Cards, Paper Clips, Staples Type G - British BS 1363 275mm 510mm 380mm