Paging & Desktop Microphones

The RS Range of desktop microphones are designed for desk paging purposes, and are a reliable and easy to use system of public address. Fitted with a basic ’push-to-talk’ button, desktop microphones can be easily employed for service announcements or staff updates.

Their XLR connector system means they are compatible with most standard PA setups, and they are available with either static necks or adjustable ’gooseneck’ stems, depending on the needs of the operator.


Dynamic versus Condenser

The microphones are available as either dynamic or condenser. Dynamic mics are great for picking up already loud and clear sounds, and require no additional power or batteries, meaning they are typically a low maintenance solution. Condenser mics are capable of picking up more delicate sounds, but require phantom power and are typically not as rugged as dynamic microphones.

...
Lees meer Lees minder

Filters

1 - 4 van 4 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Frequency Response Impedance Sensitivity Connector Weight Height Length Maximum Frequency Response Minimum Frequency Response Width Minimum Operating Voltage Cable Included Directionality/Polar Pattern
RS-stocknr. 522-923
FabrikantnummerPM660D
FabrikantTOA
132,14 €
Each
Aantal stuks
Dynamic 100 Hz → 10 kHz 600Ω -58dB 5 Pin DIN 440g 215mm 150mm 10 kHz 100 Hz 100mm - Yes Unidirectional
RS-stocknr. 522-963
FabrikantnummerPM660U
FabrikantTOA
108,47 €
Each
Aantal stuks
Dynamic 100 Hz → 10 kHz 600Ω -58dB - 440g 215.9mm 149.86mm 10 kHz 100 Hz 99.06mm - Yes Unidirectional
RS-stocknr. 522-967
FabrikantnummerPM660
FabrikantTOA
114,34 €
Each
Aantal stuks
Dynamic 100 Hz → 10 kHz 600Ω -58dB Stereo Phone Plug 440g 215mm 150mm 10 kHz 100 Hz 100mm - Yes Unidirectional
RS-stocknr. 360-3983
FabrikantRS PRO
46,60 €
Each
Aantal stuks
Electret Condenser 80 Hz → 14 kHz 1kΩ -72dB 3.5 mm Jack 171g 332mm - 14 kHz 80 Hz 80mm 1.5 V dc Yes Unidirectional