Headphones

To listen to audio in comfort and privacy, headphones are a must. Compatible with all kinds of digital and analogue media devices, headphones allow you to hear clearly and completely, without disturbing or being disturbed by your environment.

From basic ear buds, to complex studio quality headphones, the RS Components range offers models from leading brands, including Sennheiser.

What is Frequency Response?

Frequency response represents the headphone’s ability to reproduce frequencies. It is a range of bass, mids and treble. The lower number stands for the bass and the higher number is for the treble. Frequency responses vary per headphone, some offer wider ranges but that does not always represent a better quality of sound. 20 to 20,000 Hz is seen as an audible range.

Convenient Listening

Ear bud headphones, or in-ear headphones, with 3mm connections are available. Able to connect to a wide variety of devices, and sitting lightly in the ears, these models are perfect for casually listening to music and podcasts. However, they are not well suited for professional audio applications.

Comfort and Quality

With padded ears and adjustable headbands available, the RS Components range of headphones offers solutions for professional environments, where long periods of use may be required.

Open Back or Closed Back?

When considering the right headphones for you, closed or open back is something everyone should consider. Close backed headphone are sealed and shut out environmental noise, which is useful for when you need to concentrate on the audio without distractions. However, open back headphones allow air into the headphones, which gives the listener a more natural interpretation of the audio, which may be essential for music producers and podcast editors.

For the ultimate in reducing environmental distraction, noise cancelling technology can be employed.

Why Go Wireless?

Wireless headphones offer increased mobility than those that are tethered by a connection cable. This is perfect if you need to listen on-the-go. However, they require charging and a strong signal to work, and may be prone to failure if any of these are compromised. Wired headphones, particularity those with a 3mm connection, have the advantage of offering a standardized, almost universal, connection solution.

...
Lees meer Lees minder

Filters

1 - 20 van 20 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Headphone Style Frequency Response Colour Connectivity Impedance Sound Pressure Level Cable Connector Cable Length Connector Adapter Included Weight Maximum Frequency Response Minimum Frequency Response
RS-stocknr. 819-9530
FabrikantnummerSRH1540
FabrikantShure
583,52 €
Each
Aantal stuks
Over Ear (Circumaural) 5 → 25000 Hz - - 46Ω 99dB 3.5 mm Plug, 6.35 mm Adapter 1.83m Yes 286g 25000 Hz 5 Hz
RS-stocknr. 819-9537
FabrikantnummerSE215-CL-EFS
FabrikantShure
119,46 €
Each
Aantal stuks
In Ear 22 → 17500 Hz - - 20Ω 107dB - 1.62m - - 17.5 kHz 22 Hz
RS-stocknr. 781-0835
FabrikantnummerRS 120 II
FabrikantSennheiser
161,51 €
Each
Aantal stuks
On Ear (Supraural) Open Back 22 → 19500 Hz - Wireless 24Ω 106dB 3.5 mm Plug, 6.3 mm Plug - - 200 g, 230 g 19500 Hz 22 Hz
RS-stocknr. 819-9521
FabrikantnummerSRH940-EFS
FabrikantShure
266,76 €
Each
Aantal stuks
Over Ear (Circumaural) 5 → 30000 Hz - - 42Ω 100dB 3.5 mm Plug, 6.35 mm Adapter 2.5m Yes 322g 30000 Hz 5 Hz
RS-stocknr. 704-8096
FabrikantnummerSRH840
FabrikantShure
286,68 €
Each
Aantal stuks
Over Ear (Circumaural) Closed Back 5 → 25000 Hz - - 44Ω 102dB/mW 3.5 mm Plug 3m Yes 372g 25 kHz 5 Hz
Nieuw
RS-stocknr. 209-7625
Fabrikantnummer508386
FabrikantSennheiser
203,40 €
Each
Aantal stuks
Wireless Headphone 18 → 22000 Hz Black Bluetooth - 108dB - - - - - -
RS-stocknr. 183-6988
Fabrikantnummer508598
FabrikantSennheiser
85,77 €
Each
Aantal stuks
Ear Headphone 100 → 10000 Hz - - 18Ω 120dB 3.5 mm Angled Plug 1.4m - 217g 10000 Hz 100 Hz
RS-stocknr. 183-6981
Fabrikantnummer508591
FabrikantSennheiser
39,78 €
Each
Aantal stuks
In Ear 17 → 20000 Hz Black - 28Ω 119dB 3.5 mm Angled Plug 1.2m - 10g 20000 Hz 17 Hz
Nieuw
RS-stocknr. 209-7623
Fabrikantnummer508384
FabrikantSennheiser
123,17 €
Each
Aantal stuks
Wireless Headphone 18 → 22000 Hz Black Bluetooth - 108dB - - - - - -
RS-stocknr. 183-6984
Fabrikantnummer508594
FabrikantSennheiser
65,00 €
Each
Aantal stuks
In Ear 17 → 21000 Hz White - 18Ω 118dB 3.5 mm Angled Plug 1.2m - 12g 21000 Hz 17 Hz
RS-stocknr. 815-8595
FabrikantnummerHD 65 TV
FabrikantSennheiser
73,40 €
Each
Aantal stuks
Over Ear (Circumaural) Open Back 25 → 20000 Hz - - 32Ω 112dB - 0.8 m, 5.2 m Yes 140g 20000 Hz 25 Hz
RS-stocknr. 201-2656
FabrikantnummerJBL BLACK
FabrikantNEUTRAL
80,28 €
Each
Aantal stuks
In Ear 20Hz → 20KHz Black Bluetooth - 102dB Wireless - No - - -
RS-stocknr. 183-6987
Fabrikantnummer508597
FabrikantSennheiser
65,98 €
Each
Aantal stuks
Ear Headphone 18 → 20000 Hz - - 18Ω 118dB 3.5 mm Angled Plug 1.4m - 182g 20000 Hz 18 Hz
RS-stocknr. 704-8084
FabrikantnummerSRH240
FabrikantShure
92,75 €
Each
Aantal stuks
Over Ear (Circumaural) Closed Back 20 Hz → 20 kHz - - 38Ω 107dB/mW 3.5 mm Plug 2m Yes 238g 20 kHz 20 Hz
RS-stocknr. 183-6985
Fabrikantnummer508595
FabrikantSennheiser
65,98 €
Each
Aantal stuks
In Ear 17 → 21000 Hz Red - 18Ω 118dB 3.5 mm Angled Plug 1.2m - 12g 21000 Hz 17 Hz
RS-stocknr. 183-6983
Fabrikantnummer508593
FabrikantSennheiser
65,98 €
Each
Aantal stuks
In Ear 17 → 21000 Hz Black - 18Ω 118dB 3.5 mm Angled Plug 1.2m - 12g 21000 Hz 17 Hz
RS-stocknr. 183-6986
Fabrikantnummer508596
FabrikantSennheiser
52,78 €
Each
Aantal stuks
Ear Headphone 18 → 18000 Hz - - 26Ω 110dB 3.5 mm Angled Plug 1.4m - 113g 18000 Hz 18 Hz
RS-stocknr. 704-8093
FabrikantnummerSRH440
FabrikantShure
173,47 €
Each
Aantal stuks
Over Ear (Circumaural) Closed Back 10 → 22000 Hz - - 44Ω 105dB/mW 3.5 mm Plug 3m Yes 311g 22 kHz 10 Hz
RS-stocknr. 183-6982
Fabrikantnummer508592
FabrikantSennheiser
39,00 €
Each
Aantal stuks
In Ear 17 → 20000 Hz White - 28Ω 119dB 3.5 mm Angled Plug 1.2m - 10g 20000 Hz 17 Hz
Nieuw
RS-stocknr. 215-4942
Fabrikantnummer508937
FabrikantSennheiser
90,39 €
Each
Aantal stuks
Headband 20 Hz → 20 KHz Black Bluetooth - 110dB - - - - - -