Boundary Microphones

Filters

1 - 2 van 2 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Type Frequency Response Maximum Sound Pressure Level Impedance Weight Height Length Maximum Frequency Response Minimum Frequency Response Minimum Operating Voltage Width Connector Directionality/Polar Pattern Signal to Noise Ratio
RS-stocknr. 809-1183
FabrikantnummerPRO42
FabrikantAudio-Technica
114,96 €
Each
Aantal stuks
Condenser 70 Hz → 14 kHz 134dB 100Ω 35g 15.5mm 54.3mm 14 kHz 70 Hz - 36.6mm XLR Unidirectional 65dB
RS-stocknr. 261-7307
FabrikantRS PRO
52,19 €
Each
Aantal stuks
Electret Condenser 50 Hz → 18 kHz - 250Ω 141g 17mm 83.7mm 18 kHz 50 Hz 9 V dc 68.7mm XLR Unidirectional 65dB