Power Amplifiers

A power amplifier, sometimes called a power amp or hi-fi amplifier, is an electronic devices that takes a low power audio signal and reproduces it at a much stronger level. For example, the signal from a microphone or instrument is amplified to a level that is strong enough to drive speakers, sound systems or headphones. They can also provide power to passive speakers.

In the most basic terms, power amplifiers increase the power of a signal, making it stronger that the original input. Power amplifiers can also provide power to passive
speakers.

Classes:
Class A power amplifiers conduct during the full cycle or have a conducting angle of 360 degrees. These amplifiers are the simplest and most common devices because of low signal distortion level.

Class B power Amplifiers, unlike Class A, work for only half of each input cycle, which means they have a conducting angle of 180 degrees. In simple words, these amplifiers amplify only half of the input cycle. On paper, that probably sounds unusable, but in reality, it’s quite different. A Class B amplifier consists of a positive and negative transistor, which run alternatively, amplifying the positive and negative cycle respectively. In the end this is combined to form a full output cycle.

Class AB is the mixture of both classes, so the conduction angle is somewhere around 180 and 360 degrees, commonly shown as 270 degrees.

Class C power amplifiers are the most efficient but have the lowest operating cycle and linearity. It is heavily biased and stays on for less than half of an input cycle. It has a conducting angle somewhere around the 90 degrees. This results in the high efficiency mentioned above but can also cause high distortion in the output signal. Class C amplifiers are usually not used as audio amplifiers. They can be used in certain radio frequency applications where efficiency is key.

Class D power amplifiers aren't always considered among the four mentioned above. They are a non-linear switching amplifier in which two transistors function as switches instead of linear gain devices. Class D power amplifiers convert the analogue input signal into digital via pulse width modulation, pulse density modulation or something similar, before being amplified. The end result is a cycled output with high efficiency and gain, alongside minimal distortion. Although this type of power amplifier was originally used to control motors, they are now used as audio power amplifiers as well.

...
Lees meer Lees minder

Filters

1 - 7 van 7 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Rated Power Output Output Channels Rack Mountable Frequency Response Operating Voltage Weight Depth Height Maximum Frequency Response Maximum Operating Voltage Minimum Frequency Response Minimum Operating Voltage Width
RS-stocknr. 719-1976
FabrikantnummerAMP 2.2
FabrikantVisaton
53,06 €
Each
Aantal stuks
2 x 2.1 W, 2 x 3.3 W 2 - 40 Hz → 40 kHz 12 V dc 180g 28mm 78mm 40 kHz - 40 Hz 12 V dc 75mm
RS-stocknr. 809-1073
FabrikantnummerA-2060
FabrikantTOA
272,05 €
Each
Aantal stuks
60 W 2 - 50 → 20000 Hz 110 → 120 V ac, 220 → 240 V ac, 24 V dc 7kg 280mm 101mm 20 kHz 120 V ac, 24 V dc, 240 V ac 50 Hz 110 V ac, 220 V ac 420mm
RS-stocknr. 809-1098
FabrikantnummerCXV225
FabrikantCloud
921,05 €
Each
Aantal stuks
250 W 2 Yes 20 kHz 230 V 8.8kg 300mm 88mm 20 kHz 230 V - - 482.6mm
RS-stocknr. 522-957
FabrikantnummerP1812
FabrikantTOA
450,06 €
Each
Aantal stuks
120 W - - 50 Hz → 20 kHz 230 V ac, 24 V dc 12.2kg 367mm 107.7mm 20 kHz - 50 Hz 230 V ac, 24 V dc 420mm
RS-stocknr. 809-1082
FabrikantnummerA-2120
FabrikantTOA
352,44 €
Each
Aantal stuks
120 W 2 - 50 → 20000 Hz 110 → 120 V ac, 220 → 240 V ac, 24 V dc 10.8kg 360mm 101mm 20 kHz 120 V ac, 24 V dc, 240 V ac 50 Hz 110 V ac, 220 V ac 420mm
Nieuw
RS-stocknr. 197-6428
FabrikantnummerAMP 2.2 LN
FabrikantVisaton
33,03 €
Each
Aantal stuks
2.1 W - - 40 Hz → 40 kHz - - - - - - - - -
RS-stocknr. 809-1079
FabrikantnummerA-2030
FabrikantTOA
198,48 €
Each
Aantal stuks
30 W 1 - 50 → 20000 Hz 110 → 120 V ac, 220 → 240 V ac, 24 V dc 5kg 280mm 101mm 20 kHz 120 V ac, 24 V dc, 240 V ac 50 Hz 110 V ac, 220 V ac 420mm
Related Products
A range of single channel power amplifier ICs ...
Description:
A range of single channel power amplifier ICs from Texas Instruments with power outputs from less than 1 watt to over 50 watts. These highly integrated devices incorporate many advanced features including thermal overload, short-circuit and safe operating area protection, ...
Single-Supply Operation (2.5V to 5.5V)3.2W Output Power into ...
Description:
Single-Supply Operation (2.5V to 5.5V)3.2W Output Power into 4Ω at 5V2.4mA Quiescent Current92% Efficiency (RL = 8Ω, POUT = 1W)22.8μVRMS Output Noise (AV = 15dB)Low 0.013% THD+N at 1kHzNo MCLK RequiredSample Rates of 8kHz to 96kHzSupports Left, Right, or (Left/2 ...
D29A09F 10W push-pull audio transformers from OEP are ...
Description:
D29A09F 10W push-pull audio transformers from OEP are constructed with a grain orientated silicon steel core. This core enables reduced distortion and stray magnetic field. These audio output transformers are suitable for use with EL84 valves in push-pull amplifiers and ...
R35A03F pro audio transformers from OEP have a ...
Description:
R35A03F pro audio transformers from OEP have a 12 W maximum output at 50Hz. The use of grain orientated silicon steel for the core material reduces distortion and the stray magnetic field. R35A03F push-pull output transformers are 5k Ω centre ...