Ball Screws

A ball screw is a small mechanical linear actuator that translates rotational motion to linear motion with a small amount of friction. Ball screw assemblies function with a threaded shaft that provides a helical raceway for ball bearings. This shaft acts as a precision screw for the unit to move along its length based on the direction of rotation. As well as being able to apply or withstand high thrust loads, ball screws can operate with minimum amounts of internal friction enabling them to work for long periods of time without excessive wear.

Who uses them?

Ball screw units and assemblies are commonly used within the aerospace industry as well as by the military to move control surfaces. They are also often found in machine tools, robotics and in steppers for a wide range of manufacturing applications.

Types of Ball Screw available

There are various types of ball screw nuts available, including:

  • Adjustable preload
  • Cylindrical
  • Flanged Round
  • Various sizes

...
Lees meer Lees minder

Filters

1 - 19 van 19 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lead Size Shaft Diameter Shaft Length
RS-stocknr. 341-1756
FabrikantnummerVH 6X2 R 1000 G9 PACKED
158,43 €
Each
Aantal stuks
2mm 6mm 1050mm
RS-stocknr. 341-1813
FabrikantnummerVH 16X2 R 1000 G9 PACKED
280,61 €
Each
Aantal stuks
2mm 16mm 1050mm
RS-stocknr. 341-1762
FabrikantnummerVH 8X2,5 R 1000 G9 PACKED
134,00 €
Each
Aantal stuks
2.5mm 8mm 1050mm
RS-stocknr. 665-6432
FabrikantnummerR1511 017 00 L1500
FabrikantBosch Rexroth
263,32 €
Each
Aantal stuks
5mm 16mm 1500mm
RS-stocknr. 665-6438
FabrikantnummerR1511 017 00 L1000
FabrikantBosch Rexroth
244,15 €
Each
Aantal stuks
5mm 16mm 1000mm
RS-stocknr. 665-6441
FabrikantnummerR1511 117 00 L500
FabrikantBosch Rexroth
103,43 €
Each
Aantal stuks
5mm 20mm 500mm
RS-stocknr. 341-1778
FabrikantnummerVH 10X2 R 1000 G9 PACKED
145,44 €
Each
Aantal stuks
2mm 10mm 1050mm
RS-stocknr. 200-9111
FabrikantnummerFCS2020ASNJA14
FabrikantNSK
282,50 €
Each
Aantal stuks
20mm 36mm 1900mm
RS-stocknr. 200-9109
FabrikantnummerFCS2010ASNJA14
FabrikantNSK
282,50 €
Each
Aantal stuks
10mm 36mm 1900mm
RS-stocknr. 665-6454
FabrikantnummerR1511 217 00 L1500
FabrikantBosch Rexroth
309,85 €
Each
Aantal stuks
5mm 25mm 1500mm
RS-stocknr. 341-1829
FabrikantnummerVH 16X5 R 1000 G9 PACKED
272,44 €
Each
Aantal stuks
5mm 16mm 1050mm
RS-stocknr. 200-9105
FabrikantnummerFCS1510ASNJA14
FabrikantNSK
282,50 €
Each
Aantal stuks
10mm 28mm 1900mm
RS-stocknr. 341-1784
FabrikantnummerVH 10X3 R 1000 G9 PACKED
145,00 €
Each
Aantal stuks
3mm 10mm 1050mm
RS-stocknr. 665-6457
FabrikantnummerR1511 217 00 L500
FabrikantBosch Rexroth
113,58 €
Each
Aantal stuks
5mm 25mm 500mm
RS-stocknr. 200-9107
FabrikantnummerFCS1520ASNJA14
FabrikantNSK
282,50 €
Each
Aantal stuks
20mm 32mm 1900mm
RS-stocknr. 341-1790
FabrikantnummerVH 12X4 R 1000 G9 PACKED
224,88 €
Each
Aantal stuks
4mm 12mm 1050mm
RS-stocknr. 665-6448
FabrikantnummerR1511 117 00 L1500
FabrikantBosch Rexroth
283,62 €
Each
Aantal stuks
5mm 20mm 1500mm
RS-stocknr. 665-6435
FabrikantnummerR1511 017 00 L500
FabrikantBosch Rexroth
95,62 €
Each
Aantal stuks
5mm 16mm 500mm
RS-stocknr. 665-6444
FabrikantnummerR1511 117 00 L1000
FabrikantBosch Rexroth
263,29 €
Each
Aantal stuks
5mm 20mm 1000mm