Shaft Collars

RS Components has a wide range of shaft collars to suit all of your requirements. The shaft collar is found in nearly every type of machine and plays a vitally important role within industry and as an essential component.

The shaft collar clamps onto a shaft without leaving any score marks or damage to the shaft. They are renowned for their easy installation and effectiveness on both hardened and standard shafts. They can be used in a wide range of applications from securing a flag onto a flag pole, to positioning devices on important medical equipment, as well as holding industrial shaft components in place such as pulleys.

Shaft collars have a wide range of threaded bore sizes and shaft diameters usually measured in mm. A well-designed shaft collar fixes to its corresponding shaft with precision and reliability, whether it is a screw or a clamp version.

One piece shaft collars use screw clamps to tightened the collar to the shaft, these can be used on split hub applications. Two piece shaft collars can be used when it is difficult to install a one piece collar. They offer the same benefits with the additional convenience when installing. Clamp-style collars offer a no tool option, they are adjusted by hand are ideal for light duty applications where frequent change or adjustments are needed.

Shaft collars are available in different materials. They are usually made from different types of steel; stainless steel, aluminium steel or alloyed steel, you can also buy non metal shaft collars such as nylon in a variety of finishes including black oxide finish and gloss.


...
Lees meer Lees minder

Filters

1 - 20 van 335 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Single/Double Wide One/Two Piece Fastening Shaft Diameter Threaded Bore Size Outside Diameter Width Material Finish
RS-stocknr. 823-6989
FabrikantRS PRO
2,22 €
Each
Aantal stuks
Single One Piece Screw 30mm M8 x 30 45mm 16mm Steel Zinc Plated
RS-stocknr. 435-1021
FabrikantnummerMSP-4-A
FabrikantRuland
9,12 €
Each
Aantal stuks
- Two Piece Clamp Screw 4mm M3 16mm 9mm Aluminium Gloss
RS-stocknr. 693-1985
Fabrikantnummer046102020
FabrikantHuco
9,49 €
Each
Aantal stuks
- One Piece Clamp Screw 20mm M6 x 16 40mm 15mm Stainless Steel -
RS-stocknr. 823-6976
FabrikantRS PRO
1,93 €
Each
Aantal stuks
Single One Piece Screw 20mm M6 x 20 32mm 14mm Steel Zinc Plated
RS-stocknr. 122-3451
FabrikantRS PRO
5,35 €
1 Bag of 2
Bag(s)
Single One Piece Screw 10mm M5 x 10 20mm 10mm Stainless Steel Corrosion Resistant
RS-stocknr. 691-8064
Fabrikantnummer046101016
FabrikantHuco
2,93 €
Each
Aantal stuks
- One Piece Clamp Screw 16mm M5 x 16 34mm 13mm Steel Black Oxide
RS-stocknr. 122-3457
FabrikantRS PRO
6,21 €
Each
Aantal stuks
Single One Piece Screw 20mm M6 x 20 32mm 14mm Stainless Steel Corrosion Resistant
RS-stocknr. 691-8109
Fabrikantnummer046201008
FabrikantHuco
3,80 €
Each
Aantal stuks
- Two Piece Clamp Screw 8mm M3 x 8 18mm 9mm Steel Black Oxide
RS-stocknr. 691-8077
Fabrikantnummer046101030
FabrikantHuco
5,51 €
Each
Aantal stuks
- One Piece Clamp Screw 30mm M6 x 18 54mm 15mm Steel Black Oxide
RS-stocknr. 435-1122
FabrikantnummerMSP-30-A
FabrikantRuland
20,98 €
Each
Aantal stuks
- Two Piece Clamp Screw 30mm M6 54mm 15mm Aluminium Gloss
RS-stocknr. 691-8045
Fabrikantnummer046101008
FabrikantHuco
2,16 €
Each
Aantal stuks
- One Piece Clamp Screw 8mm M3 x 8 18mm 9mm Steel Black Oxide
RS-stocknr. 122-3452
FabrikantRS PRO
2,99 €
Each
Aantal stuks
Single One Piece Screw 12mm M6 x 12 22mm 12mm Stainless Steel Corrosion Resistant
RS-stocknr. 700-6695
FabrikantnummerMQCL-8-A
FabrikantRuland
26,85 €
Each
Aantal stuks
- One Piece Quick Clamp 8mm - 38mm 10mm Aluminium Anodised
RS-stocknr. 691-8089
Fabrikantnummer046101040
FabrikantHuco
6,60 €
Each
Aantal stuks
- One Piece Clamp Screw 40mm M6 x 18 60mm 15mm Steel Black Oxide
RS-stocknr. 691-8146
Fabrikantnummer046201050
FabrikantHuco
15,44 €
Each
Aantal stuks
- Two Piece Clamp Screw 50mm M8 x 25 78mm 19mm Steel Black Oxide
RS-stocknr. 693-2013
Fabrikantnummer046202006
FabrikantHuco
8,60 €
Each
Aantal stuks
- Two Piece Clamp Screw 6mm M3 x 8 16mm 9mm Stainless Steel -
RS-stocknr. 693-2039
Fabrikantnummer046202020
FabrikantHuco
13,43 €
Each
Aantal stuks
- Two Piece Clamp Screw 20mm M6 x 16 40mm 15mm Stainless Steel -
RS-stocknr. 693-2010
Fabrikantnummer046102050
FabrikantHuco
52,49 €
Each
Aantal stuks
- One Piece Clamp Screw 50mm M8 x 25 78mm 19mm Stainless Steel -
RS-stocknr. 700-6727
FabrikantnummerMQCL-25-A
FabrikantRuland
36,67 €
Each
Aantal stuks
- One Piece Quick Clamp 25mm - 50mm 13mm Aluminium Anodised
RS-stocknr. 700-6715
FabrikantnummerMQCL-20-A
FabrikantRuland
34,08 €
Each
Aantal stuks
- One Piece Quick Clamp 20mm - 50mm 13mm Aluminium Anodised