V & Wedge Belts

A drive belt is a length of synthetic flexible material or rubber, joined to make a loop. Drive belts or V belts are used to join two or more pulleys together. The belts are designed to be fitted to the outer edge of the pulley. When tension is applied to the belt it creates friction, thus transferring friction into motion.

How to identify the correct belt

Identifying the correct size belt for your application is critical. As belts can stretch over time is it all too easy to make a mistake. One way to ensure you make the correct selection is by checking to see if the drive belt still has any manufacturers part numbers printed on the belt. If this is not possible due to wear then you need to measure the belt in two very specific ways. A drive belts size is determined by two things, length and width.

Measuring the length

The length of the drive or V belt is calculated by measuring the inner circumference of the belt. This can be done with either a specialist V belt measuring tool or a cloth tape. Do not try to measure with a steel tape or ruler. Once you have the circumference of the belt make the tape straight giving you the length.

Measuring the width

If you look at a belts cross-section a V or wedge belt will have trapezoidal shaped teeth along the inner side of the belt. To measure the width simply measure across the top of the Vee and the height of the vee. The two measurements relate to the ’section’ size.

Belt Types

Once you have the two measurements the figures can be used to identify the belt 'type'. The width measurement would generally appear as a single letter or three letters x the length. Typical belts would appear like:

  • A Section x Length
  • B Section x Length
  • Z Section x Length
  • XPZ Section x Length
  • SPZ Section x Length
  • SPB Section x Length

Applications and uses

Drive belts, V belts and wedge belts are used in a wide range of industrial power transmission applications that utilise pulleys, tensioners, sprockets and gears. Some of the most common are:

  • Conveyor rollers
  • Generators
  • Air conditioning
  • Compressors
  • Water pumps
  • Alternators Power
  • Steering pumps
  • Automotive engines
  • Lawnmowers

...
Lees meer Lees minder

Filters

1 - 20 van 2851 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Inside Length Top Width Height Belt Section Minimum Pulley Diameter Series Material Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 471-792
FabrikantRS PRO
4,52 €
Each
Aantal stuks
1.06m - 13mm 8mm A 80mm - PET, Rubber - -
RS-stocknr. 474-2382
FabrikantnummerXPZ 850
FabrikantContitech
7,86 €
Each
Aantal stuks
850mm - 10mm 8mm XPZ 50mm CONTI FO-Z Rubber -30°C +90°C
RS-stocknr. 474-2736
FabrikantnummerXPA 1250
FabrikantContitech
15,28 €
Each
Aantal stuks
1.25m - 13mm 9mm XPA 63mm CONTI FO-Z Rubber -30°C +90°C
RS-stocknr. 474-2461
FabrikantnummerXPZ 1180
FabrikantContitech
9,75 €
Each
Aantal stuks
1.18m - 10mm 8mm XPZ 50mm CONTI FO-Z Rubber -30°C +90°C
RS-stocknr. 474-2556
FabrikantnummerXPZ 1500
FabrikantContitech
13,13 €
Each
Aantal stuks
1.5m - 10mm 8mm XPZ 50mm CONTI FO-Z Rubber -30°C +90°C
RS-stocknr. 474-2685
FabrikantnummerXPA 1000
FabrikantContitech
11,11 €
Each
Aantal stuks
1m - 13mm 9mm XPA 63mm CONTI FO-Z Rubber -30°C +90°C
RS-stocknr. 472-054
FabrikantRS PRO
3,23 €
Each
Aantal stuks
767mm - 13mm 8mm A 80mm - PET, Rubber - -
RS-stocknr. 471-922
FabrikantRS PRO
2,71 €
Each
Aantal stuks
630mm - 13mm 8mm A 80mm - PET, Rubber - -
RS-stocknr. 474-2821
FabrikantnummerXPA 2120
FabrikantContitech
25,73 €
Each
Aantal stuks
2.12m - 13mm 9mm XPA 63mm CONTI FO-Z Rubber -30°C +90°C
RS-stocknr. 474-2398
FabrikantnummerXPZ 900
FabrikantContitech
7,92 €
Each
Aantal stuks
900mm - 10mm 8mm XPZ 50mm CONTI FO-Z Rubber -30°C +90°C
RS-stocknr. 474-2758
FabrikantnummerXPA 1400
FabrikantContitech
17,19 €
Each
Aantal stuks
1.4m - 13mm 9mm XPA 63mm CONTI FO-Z Rubber -30°C +90°C
RS-stocknr. 471-550
FabrikantRS PRO
10,21 €
Each
Aantal stuks
2.43m - 13mm 8mm A 80mm - PET, Rubber - -
RS-stocknr. 474-2679
FabrikantnummerXPA 900
FabrikantContitech
10,23 €
Each
Aantal stuks
900mm - 13mm 9mm XPA 63mm CONTI FO-Z Rubber -30°C +90°C
RS-stocknr. 471-887
FabrikantRS PRO
2,82 €
Each
Aantal stuks
660mm - 13mm 8mm A 80mm - PET, Rubber - -
RS-stocknr. 474-2405
FabrikantnummerXPZ 1000
FabrikantContitech
8,61 €
Each
Aantal stuks
1m - 10mm 8mm XPZ 50mm CONTI FO-Z Rubber -30°C +90°C
RS-stocknr. 488-2963
FabrikantnummerXPZ 670
FabrikantContitech
7,34 €
Each
Aantal stuks
670mm - 10mm 8mm XPZ 50mm CONTI FO-Z Rubber -30°C +90°C
RS-stocknr. 488-3001
FabrikantnummerXPZ 780
FabrikantContitech
6,99 €
Each
Aantal stuks
780mm - 10mm 8mm XPZ 50mm CONTI FO-Z Rubber -30°C +90°C
RS-stocknr. 474-2720
FabrikantnummerXPA 1180
FabrikantContitech
15,24 €
Each
Aantal stuks
1.18m - 13mm 9mm XPA 63mm CONTI FO-Z Rubber -30°C +90°C
RS-stocknr. 712-7638
FabrikantnummerXPA1582
FabrikantContitech
17,57 €
Each
Aantal stuks
1.58m - 13mm 9mm XPA 63mm CONTI FO-Z Rubber -30°C +90°C
RS-stocknr. 488-3354
FabrikantnummerXPB 1700
FabrikantContitech
29,65 €
Each
Aantal stuks
1.7m - 16.5mm 13mm XPB 100mm CONTI FO-Z Rubber -30°C +90°C