Timing Belts

Timing Belts, also commonly known as a Timing chain or Cambelt (although the latter is technically a different type of system, as we’ll see), are devices usually found fitted to the rotary mechanisms of a power transmission system.

They’re most often found playing a highly critical role in the smooth running of internal combustion engines, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different - but consistent, relative to one another - speeds.

Types of Timing Belts

Timing belts can be manufactured out of different materials depending on what application they will be used for. Often these belts are constructed from metal which gives excellent benefit to its user, this is due to its hardwearing nature. Although metal timing belts have to be frequently maintained and lubricated to ensure they're performing at optimum efficiency. Other types of materials used for timing belts include Polyurethane and Rubber.

The types of applications that timing belts can be used vary, to name a few:

  • Office machinery
  • Electronic data processing equipment (EDP)
  • Textile machinery
  • Wood processing machinery
  • Machine tools
  • Compresors
  • Printing machinery
  • Hydraulic gear pumps
  • Building machinery

...
Lees meer Lees minder

Filters

2441 - 2455 van 2455 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Length Width Pitch Number of Teeth Material Maximum Speed Tooth Height Minimum Operating Temperature Maximum Operating Temperature
Nieuw
RS-stocknr. 217-1778
Fabrikantnummer570 H 075
FabrikantOPTIBELT
21,00 €
Each
Aantal stuks
1.447m 19mm 12mm 114 Rubber - - - -
RS-stocknr. 204-2969
Fabrikantnummer640 8M 30
FabrikantOPTIBELT
20,09 €
Each
Aantal stuks
640mm 30mm 8mm 80 Rubber - - - -
Nieuw
RS-stocknr. 211-8297
FabrikantnummerPCV 8MGT 3048 36
FabrikantGates
466,08 €
Each
Aantal stuks
3.048m 36mm 8mm 381 Polyurethane - - - -
RS-stocknr. 175-5206
FabrikantRS PRO
7,31 €
Each
Aantal stuks
375mm 15mm 5mm 75 Rubber - 2.06mm -30°C +80°C
Nieuw
RS-stocknr. 212-1931
FabrikantnummerPCV 14MGT 1750 125
FabrikantGates
1.942,71 €
Each
Aantal stuks
1.75m 125mm 14mm 125 Polyurethane - - - -
RS-stocknr. 474-9513
Fabrikantnummer160 XL 037
FabrikantContitech
3,10 €
Each
Aantal stuks
406.5mm 9.4mm 5.08mm 80 Rubber 60m/s 1.27mm -20°C +100°C
RS-stocknr. 204-3228
Fabrikantnummer360 H 100
FabrikantOPTIBELT
19,58 €
Each
Aantal stuks
914mm 25.4mm 12.7mm 72 Rubber - - - -
Nieuw
RS-stocknr. 217-1045
Fabrikantnummer840 8M 20
FabrikantOPTIBELT
18,85 €
Each
Aantal stuks
840mm 20mm 8mm 105 Rubber - - - -
Nieuw
RS-stocknr. 217-1777
Fabrikantnummer570 DH 150
FabrikantOPTIBELT
138,79 €
Each
Aantal stuks
1.447m 38mm 12mm 114 Rubber - - - -
RS-stocknr. 204-3227
Fabrikantnummer360 H 075
FabrikantOPTIBELT
14,90 €
Each
Aantal stuks
914mm 19.1mm 12.7mm 72 Rubber - - - -
RS-stocknr. 474-6075
Fabrikantnummer16 / T5 / 410 SS
FabrikantContitech
11,00 €
Each
Aantal stuks
410mm 16mm 5mm 82 Polyurethane 80m/s 1.2mm -30°C +80°C
Nieuw
RS-stocknr. 217-1776
Fabrikantnummer570 DH 100
FabrikantOPTIBELT
98,15 €
Each
Aantal stuks
1.447m 25mm 12mm 114 Rubber - - - -
RS-stocknr. 204-3226
Fabrikantnummer330 H 150
FabrikantOPTIBELT
26,48 €
Each
Aantal stuks
838mm 38.1mm 12.7mm 66 Rubber - - - -
Nieuw
RS-stocknr. 217-1775
Fabrikantnummer565 5MHP 9
FabrikantOPTIBELT
8,09 €
Each
Aantal stuks
565mm 9mm 5mm 113 Rubber - - - -
RS-stocknr. 204-3225
Fabrikantnummer330 H 100
FabrikantOPTIBELT
18,36 €
Each
Aantal stuks
838mm 25.4mm 12.7mm 66 Rubber - - - -