Profile & Round Belts

Profile & round belts are widely used in industry as a means of transferring power. They have greater elasticity than rubber and are rated to different temperature settings and petrol resistance. They have high load capacity, high tensile strength and are easy to clean. The material they're made of is resistant to oil, chemicals and abrasion.

What are Profile & round belts used for?

Profile & round belts are used in power transmissions and roller conveyors, such as line-shaft conveyors. They are used where a twist in a belt is needed to drive a pulley at an angle. Because of their highly elastic properties, round belts require no special safety measures or complicated joining procedures.

Types of Profile & round belts

Profile & round belts are available in a range of diameters and material specifications to suit different end uses. Other features include hardness, length, ambient temperature and working load. The colour or material of a polyurethane belt are the most common specifications to look for. Most polyurethane belting is clear but they also come in see-through blue, a rough green and an orange, for thicker, less stretching applications.


...
Lees meer Lees minder

Filters

1 - 20 van 80 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Colour Diameter Minimum Pulley Diameter Length Working Load Hardness Food Certified Minimum Operating Temperature Maximum Operating Temperature
RS-stocknr. 309-8117
FabrikantRS PRO
6,37 €
Each
Aantal stuks
Green 4mm 38mm 5m 3.4kg 88Type A No -30°C +80°C
RS-stocknr. 798-3952
FabrikantnummerEAGLE-BLUE80EC-6MMX5M
FabrikantFenner Drives
26,73 €
Each
Aantal stuks
Blue 6mm 42mm 5m - 80Type A Yes -30°C +66°C
RS-stocknr. 798-3937
FabrikantnummerEAGLE-BLUE80EC-4MMX5M
FabrikantFenner Drives
13,49 €
Each
Aantal stuks
Blue 4mm 28mm 5m - 80Type A Yes -30°C +66°C
RS-stocknr. 309-8139
FabrikantRS PRO
33,05 €
Each
Aantal stuks
Green 6mm 57mm 5m 7.6kg 88Type A No -30°C +80°C
RS-stocknr. 701-0593
FabrikantRS PRO
16,31 €
Each
Aantal stuks
Clear 6mm 64mm 5m 3.6N at 4%, 5.8N at 6%, 7.6N at 8%, 9.3N at 10% 85 Shore A No -30°C +66°C
RS-stocknr. 309-8094
FabrikantRS PRO
7,91 €
Each
Aantal stuks
Green 2mm 19mm 5m 0.8kg 88Type A No -30°C +80°C
RS-stocknr. 309-8173
FabrikantRS PRO
14,60 €
Each
Aantal stuks
Red 4mm 40mm 5m 3.45kg 90Type A Yes -30°C +60°C
RS-stocknr. 259-6468
FabrikantRS PRO
106,85 €
Each
Aantal stuks
Green 8mm 76mm 30m 14kg 88Type A No -30°C +80°C
RS-stocknr. 259-6519
FabrikantRS PRO
106,85 €
Each
Aantal stuks
Red 8mm 80mm 30m 13.84kg 90Type A Yes -30°C +60°C
RS-stocknr. 701-0641
FabrikantRS PRO
21,61 €
Each
Aantal stuks
Clear 6mm 48mm 5m 1.59kg 85 Shore A No -30°C +66°C
RS-stocknr. 309-8151
FabrikantRS PRO
8,18 €
Each
Aantal stuks
Red 2mm 20mm 5m 0.86kg 90Type A Yes -30°C +60°C
RS-stocknr. 701-0631
FabrikantRS PRO
5,46 €
Each
Aantal stuks
Clear 2mm 16mm 5m 0.18kg 85 Shore A No -30°C +66°C
RS-stocknr. 309-8224
FabrikantRS PRO
32,32 €
Each
Aantal stuks
Orange 6.3mm 38mm 5m 1.59kg 83Type A Yes -40°C +55°C
RS-stocknr. 309-8123
FabrikantRS PRO
22,25 €
Each
Aantal stuks
Green 5mm 48mm 5m 5.3kg 88Type A No -30°C +80°C
RS-stocknr. 259-6452
FabrikantRS PRO
154,08 €
Each
Aantal stuks
Green 7mm 67mm 30m 10kg 88Type A No -30°C +80°C
RS-stocknr. 880-2227
Fabrikantnummer4941103
FabrikantFenner Drives
451,97 €
Each
Aantal stuks
Blue 9.5mm 67mm 30m 3.6kg 80Type A Yes -30°C +66°C
RS-stocknr. 309-8230
FabrikantRS PRO
50,13 €
Each
Aantal stuks
Orange 8mm 48mm 5m 2.77kg 83Type A Yes -40°C +55°C
RS-stocknr. 701-0590
FabrikantRS PRO
73,36 €
Each
Aantal stuks
Clear 5mm 51mm 30m 2.2N at 4%, 3.1N at 6%, 4N at 8%, 4.9N at 10% 85 Shore A No -30°C +66°C
RS-stocknr. 701-0669
FabrikantRS PRO
104,39 €
Each
Aantal stuks
Clear 6mm 48mm 30m 1.59kg 85 Shore A No -30°C +66°C
RS-stocknr. 259-6525
FabrikantRS PRO
46,17 €
Each
Aantal stuks
Orange 3mm 20mm 30m 1.09kg 83Type A Yes -40°C +55°C