Laser Alignment Tools

Shaft alignment, also referred to as coupling alignment is extremely important for any industry. It is the process of making two coupled rotating shafts line up when measurements are taken on the vertical and the horizontal planes.

The misalignment of a shaft is one of the biggest contributors to machinery downtime, increased maintenance and costs. Shaft misalignment can lead to increased noise and vibrations, premature bearings and seal failure, as well as premature shaft and coupling failure.

For a machine to operate at its most efficient, perfect shaft alignment is of paramount importance. Modern laser alignment tools, utilise laser technology to ensure that the shafts measurements are taken at the rotational centres. Laser offers both precision and speed.

Many laser alignment tools we offer use onboard software for calculating the shaft alignment, generate automatic reports after each alignment, have wireless communications such as tablets and smartphones that improve the instrument handling and allow for the alignment of more difficult to reach applications from a safe position.


...
Lees meer Lees minder

Filters

1 - 8 van 8 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Level Accuracy Laser Wave Length Laser Class Measurement Range Output Power Power Source Weight Dimensions
RS-stocknr. 885-5306
FabrikantnummerTKSA 31
FabrikantSKF
4.277,08 €
Each
Aantal stuks
- - - 0.07 → 2m - Battery Operated - 120 x 90 x 36mm
RS-stocknr. 821-5077
FabrikantnummerTKBA 10
FabrikantSKF
1.379,92 €
Each
Aantal stuks
±0.5 mm/m 635Nm Class 2 0.05 → 3m <1mW Battery Operated 1.3kg 169 x 51 x 37mm
RS-stocknr. 885-5303
FabrikantnummerTKSA 11
FabrikantSKF
2.328,40 €
Each
Aantal stuks
- - - 0 → 185 mm - Battery Operated 2.1kg 105 x 55 x 55mm
RS-stocknr. 821-5089
FabrikantnummerTKBA 40
FabrikantSKF
1.935,69 €
Each
Aantal stuks
±0.5 mm/m 632Nm Class 2 50 mm 6 000 mm - Battery Operated 1.3kg 70 x 74 x 61mm
RS-stocknr. 124-8488
FabrikantnummerTKSA 51
FabrikantSKF
5.558,10 €
Each
Aantal stuks
- 635Nm Class 2 0.07 → 5m 1mW Battery Operated 2.9kg 52 x 64 x 50mm
RS-stocknr. 885-5300
FabrikantnummerTKSA 41
FabrikantSKF
5.702,74 €
Each
Aantal stuks
- - Class 2 0.07 → 4m DC 12V 3A - 0.64kg 120 x 90 x 36mm
RS-stocknr. 821-5086
FabrikantnummerTKBA 20
FabrikantSKF
1.587,14 €
Each
Aantal stuks
±0.5 mm/m 532Nm Class 2 - - Battery Operated 1.4kg -
RS-stocknr. 178-0774
FabrikantnummerLaser Pointer II
FabrikantOPTIBELT
648,77 €
Each
Aantal stuks
- - Class 1M - 5mW Battery Operated - -