UV Light Bulbs

What are UV light bulbs?
UV light bulbs are fluorescent tubes with a dark blue or purple filter to remove other parts of the spectrum and leave just UVA light. UV (ultraviolet) light bulbs are often referred to as black light bulbs, or BLB (blacklight blue) bulbs.

The UVA light produced appears dull and is seen as a dark blue or dark purple colour.

What do UV light bulbs do?
The violet light produced by UV light bulbs illuminates objects that normally can't normally be seen by the human eye.

How are UV light bulbs used?
• In kitchens to detect hard to spot germs or unclean surfaces.
• By the food industry to alert you to germs and contaminants.
• Police and law enforcement use them to assess and analyse crime scenes.
• Many paper currencies have special marks that can only be seen under UVA light. UV light can be used to check for these to determine whether the currency is real or counterfeit.
• UV light bulbs can be used within hospitals to check the sterilisation of equipment and the cleanliness of the environment.
•Authentication of antiques.

...
Lees meer Lees minder

Filters

1 - 5 van 5 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wattage Lamp Base Length Lamp Size Voltage Rating Peak Wavelength Life Hours
RS-stocknr. 547-871
FabrikantnummerG4T5
FabrikantLawtronics
31,41 €
Each
Aantal stuks
- - 134 mm - - - -
RS-stocknr. 497-628
Fabrikantnummer408
FabrikantPhilips Lighting
12,33 €
Each
Aantal stuks
4 W G5 150.1 mm 16 mm 30 V 370 nm 3000h
RS-stocknr. 829-8870
FabrikantnummerSUPRATEC HTC 400-241 230V R7S
FabrikantOsram
46,75 €
Each
Aantal stuks
460 W R7S 104 mm - 230 V - 1000h
RS-stocknr. 159-5644
FabrikantnummerAR48
FabrikantCIF
15,88 €
Each
Aantal stuks
15 W - 430 mm - - - -
RS-stocknr. 829-8886
FabrikantnummerSUPRATEC HTT 150-211
FabrikantOsram
103,89 €
Each
Aantal stuks
165 W R7s 57.6 mm - 230 V - 1000h
Related Products
Precise™ MR16 lamps are low voltage tungsten halogen ...
Description:
Precise™ MR16 lamps are low voltage tungsten halogen reflector-mounted lamps popular for downlighting and accent lighting applications because of their small size, precise beam control, high efficacy, excellent white light and cool beam characteristics.New ConstantColor™ Precise™ IR lamp comprises a ...
Professional grade PARATHOM retrofit CLASSIC A LED lamp ...
Description:
Professional grade PARATHOM retrofit CLASSIC A LED lamp in a classic GLS bulb shape with LED filament technology. Clear lamps with innovative LED "filament" technologyDesign, dimensions, luminous flux comparable to an incandescent or halogen lampVery low energy consumptionExtremely long lifeDimmableNo ...
Professional grade PARATHOM retrofit CLASSIC A LED lamp ...
Description:
Professional grade PARATHOM retrofit CLASSIC A LED lamp in a classic GLS bulb shape with LED filament technology. Clear lamps with innovative LED "filament" technologyDesign, dimensions, luminous flux comparable to an incandescent or halogen lampVery low energy consumptionExtremely long lifeDimmableNo ...
Professional LED lamps for line voltageBeam angle: up ...
Description:
Professional LED lamps for line voltageBeam angle: up to 300°Not dimmableMercury-free lampsLifetime: up to 15,000 hClear lamps with innovative LED "filament" technologyDesign, dimensions, luminous flux comparable to an incandescent or halogen lampVery low energy consumptionNo UV and near-IR radiation in ...