Fly Killer Lights

Filters

1 - 13 van 13 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wattage Lamp Base Lamp Shape Shatterproof Length Diameter Peak Wavelength Life Hours EU Energy Efficiency Rating
RS-stocknr. 548-206
FabrikantRS PRO
16,74 €
Each
Aantal stuks
25 W - U Bend Yes 9-1/2 in - 365 nm 2000h D
RS-stocknr. 473-0840
FabrikantRS PRO
134,74 €
Each
Aantal stuks
- - - - - - - - -
RS-stocknr. 473-0856
FabrikantRS PRO
226,65 €
Each
Aantal stuks
- - - - - - - - B
RS-stocknr. 548-195
FabrikantRS PRO
23,70 €
Each
Aantal stuks
22 W G10q Round Yes 8 in 210mm - 2000h -
RS-stocknr. 789-9848
Fabrikantnummer0000361
FabrikantSylvania
9,06 €
Each
Aantal stuks
20 W G13 Tubular - 589.8 mm 38mm 368 nm 10000h -
RS-stocknr. 700-4563
FabrikantnummerTL-D 18W/10
FabrikantPhilips Lighting
10,46 €
Each
Aantal stuks
18 W G13 Linear - 600 mm 28mm 365 nm 3000h -
RS-stocknr. 789-9844
Fabrikantnummer0000082
FabrikantSylvania
7,93 €
Each
Aantal stuks
15 W G13 Tubular - 451.6 mm 26mm 368 nm 14000h -
RS-stocknr. 639-1829
FabrikantnummerTL-D 8W/10
FabrikantPhilips Lighting
4,76 €
Each
Aantal stuks
8 W G5 Linear - 300 mm 16mm 365 nm 2000h -
RS-stocknr. 789-9857
Fabrikantnummer0001638
FabrikantSylvania
11,34 €
Each
Aantal stuks
40 W - Tubular - 589.8 mm 38mm 368 nm 5000h -
RS-stocknr. 715-7958
Fabrikantnummer1810/S
FabrikantGlassGuard
23,21 €
Each
Aantal stuks
18 W G13 Linear Yes 600 mm - 350 nm 3000h -
RS-stocknr. 639-1835
FabrikantnummerTL-D 15W/10
FabrikantPhilips Lighting
12,05 €
Each
Aantal stuks
15 W G13 Linear - 18 in 28mm 365 nm 3000h -
RS-stocknr. 745-7927
Fabrikantnummer128WBL350/S
FabrikantGlassGuard
14,75 €
Each
Aantal stuks
8 W - - Yes 300 mm - - 20000h -
RS-stocknr. 715-7954
Fabrikantnummer1815WBL368/S
FabrikantGlassGuard
21,96 €
Each
Aantal stuks
15 W G13 Linear Yes 450 mm - 350 nm 3000h -
Related Products
This RS Pro T5.5 telephone slide lamp has ...
Description:
This RS Pro T5.5 telephone slide lamp has a black base. Commonly used for signalisation within industrial indicator applications that demand durable and energy efficient light sources. High-quality light Long lifespan, average life expectancy: 6000 hours Durable and efficient light ...
T8 LED tube made of glass with G13 ...
Description:
T8 LED tube made of glass with G13 baseMercury-free and RoHS compliantType of protection: IP20Lifetime: up to 60,000 hSuitable for operation with conventional control gear or line voltageCompatible with many common conventional and electronic control gearsAlso suitable for operation at ...
Internal high frequency control gear eliminates flicker and ...
Description:
Internal high frequency control gear eliminates flicker and reduces operating temperatures70mm dia. acrylic tube, 5mm thick, provides good impact protection and UV stabilityGlass fibre reinforced polyamideEnd caps can be easily removed for lamp changing then resealed by handPlug in electrical ...
Internal high frequency control gear eliminates flicker and ...
Description:
Internal high frequency control gear eliminates flicker and reduces operating temperatures70mm dia. acrylic tube, 5mm thick, provides good impact protection and UV stabilityGlass fibre reinforced polyamideEnd caps can be easily removed for lamp changing then resealed by handPlug in electrical ...