Neon Indicator Lamps

Neon indicator lamps (also called pilot lights) are lights used on some electrical equipment to indicate that electrical power is available or that the device is working. Light-emitting diodes (LEDs) are often used as an alternative. They generally have a long life, low current drain and are resistant to shock and vibration.

How do neon indicator lamps work?

Neon indicator lamps are designed with two electrodes within a small glass case. Two tin plated wires extend out of the lamp to make electrical connections to the electrodes. These lamps are filled with either a neon and argon gas mixture, with neon gas used entirely for high brightness lamps. When a voltage is applied, the gas ionizes, allowing a small current to travel from one electrode to the other. Once this has happened, a lower voltage maintains the operation of the lamp.

What are the different types of neon indicator lamps?

Neon indicator lamps are designed in different colours and with varying brightness levels. They are available in different lengths, voltages and current ratings.


...
Lees meer Lees minder

Filters

1 - 20 van 71 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Lamp Base Lamp Size Light Colour Voltage Rating Current Rating Length Life Hours
RS-stocknr. 105-017
FabrikantRS PRO
0,248 €
Each (In a Pack of 10)
Aantal stuks
Wire Terminal T2 Clear 110/230 V 500 μA 46 mm 20000h
RS-stocknr. 104-733
FabrikantRS PRO
1,185 €
Each (In a Pack of 10)
Aantal stuks
E10 T10 Red 220/250 V 2.5 mA 28 mm 50000h
RS-stocknr. 891-4055
Fabrikantnummer2153A6
FabrikantVCC
4,32 €
Each
Aantal stuks
Wire Terminal - Blue 208 → 250 V ac - 44.45 mm -
RS-stocknr. 106-385
FabrikantRS PRO
3,00 €
Each
Aantal stuks
SES/E14 T16 Red 220/250 V 4.5 mA 54 mm 25000h
RS-stocknr. 891-4049
Fabrikantnummer2151A3
FabrikantVCC
2,449 €
Each (In a Pack of 10)
Aantal stuks
Wire Terminal - Amber 208 → 250 V ac - 44.45 mm -
RS-stocknr. 106-408
FabrikantRS PRO
1,047 €
Each (In a Pack of 10)
Aantal stuks
BA9s T10 Clear 100/120 V 1.8 mA 28 mm 50000h
RS-stocknr. 891-4070
Fabrikantnummer2113A6
FabrikantVCC
3,314 €
Each (In a Pack of 10)
Aantal stuks
Wire Terminal - - 208 → 250 V ac - 42.42 mm -
RS-stocknr. 655-9457
FabrikantRS PRO
1,356 €
Each (In a Pack of 10)
Aantal stuks
E10 9 mm Orange 100/120 V 4.5 mA 30 mm 50000h
RS-stocknr. 221-2564
FabrikantnummerN75844
FabrikantOrbitec
7,904 €
Each (In a Pack of 10)
Aantal stuks
E10 - - 220 V 1.3 mA 28 mm 10000h
RS-stocknr. 891-4051
Fabrikantnummer2153A5
FabrikantVCC
4,57 €
Each
Aantal stuks
Wire Terminal - Green 208 → 250 V ac - 44.45 mm -
RS-stocknr. 891-4086
Fabrikantnummer2153QA5
FabrikantVCC
4,40 €
Each
Aantal stuks
Wire Terminal - - 208 → 250 V ac - 41.91 mm -
RS-stocknr. 891-4064
Fabrikantnummer2111A1
FabrikantVCC
2,333 €
Each (In a Pack of 10)
Aantal stuks
Wire Terminal - - 208 → 250 V ac - 42.42 mm -
RS-stocknr. 891-4077
Fabrikantnummer2151QA3
FabrikantVCC
2,659 €
Each (In a Pack of 10)
Aantal stuks
Wire Terminal - - 208 → 250 V ac - 41.91 mm -
RS-stocknr. 891-4061
Fabrikantnummer2113A5
FabrikantVCC
3,314 €
Each (In a Pack of 10)
Aantal stuks
Wire Terminal - - 208 → 250 V ac - 42.42 mm -
RS-stocknr. 655-9435
FabrikantRS PRO
1,201 €
Each (In a Pack of 10)
Aantal stuks
E10 9 mm Orange 220/250 V 600 μA 30 mm 50000h
RS-stocknr. 891-4073
Fabrikantnummer2151QA1
FabrikantVCC
2,659 €
Each (In a Pack of 10)
Aantal stuks
Wire Terminal - - 208 → 250 V ac - 41.91 mm -
RS-stocknr. 891-4067
Fabrikantnummer2111A3
FabrikantVCC
2,841 €
Each (In a Pack of 10)
Aantal stuks
Wire Terminal - - 208 → 250 V ac - 42.42 mm -
RS-stocknr. 655-9413
FabrikantRS PRO
0,256 €
Each (In a Pack of 10)
Aantal stuks
Wire Terminal 4 mm Clear 100/120/220/250 V 250 μA 37 mm 20000h
RS-stocknr. 655-9671
FabrikantRS PRO
1,356 €
Each (In a Pack of 10)
Aantal stuks
BA9 10.3 mm Clear 220/250 V 4.5 mA 30 mm 50000h
RS-stocknr. 106-420
FabrikantRS PRO
1,886 €
Each (In a Pack of 10)
Aantal stuks
BA9s T10 Green 220/250 V 1.8 mA 28 mm 50000h
Related Products
VCC 2191U series non-replaceable lamp solid-state LED indicator ...
Description:
VCC 2191U series non-replaceable lamp solid-state LED indicator lights, complete with built-in current limiting resistor and rectifier diode. The 2191QL series are push fit mounted into a 8 mm panel cut out, and supplied with a push-on speed nut to ...
A range of non-replaceable neon-Incandescent indicator lights from ...
Description:
A range of non-replaceable neon-Incandescent indicator lights from VCC. The 2150A,2151A, 2112A, 2152A and 2194A series are suitable for a wide range of applications, push fit mounted and supplied with a push-on speed nut to secure. Polycarbonate-neon transparent, incandescent-translucent lensPolished ...
VCC 2191QU series non-replaceable lamp solid-state LED indicator ...
Description:
VCC 2191QU series non-replaceable lamp solid-state LED indicator lights, complete with built-in current limiting resistor and rectifier diode for optimum LED performance. The 2191QU series are push fit mounted into an 8 mm panel cut out, and supplied with a ...
A range of non-replaceable neon-Incandescent indicator lights from ...
Description:
A range of non-replaceable neon-Incandescent indicator lights from VCC. The 2150A,2151A, 2112A, 2152A and 2194A series are suitable for a wide range of applications, push fit mounted and supplied with a push-on speed nut to secure. Polycarbonate-neon transparent, incandescent-translucent lensPolished ...