Lighting Sockets

For installing lamps into your lighting array, lighting sockets, or lamp holders, are essential. Suitable for use in domestic and commercial environments, the RS Range of lamp sockets provides solutions for 24 V and 240 V halogen lamps.
Easy to Install
Providing the correct lighting socket is chosen for your bulb, the installation of lighting sockets is straight forward.
The sockets have a mount to insert the lamp at one end and twin trailing wires for insertion into a lighting socket or terminal block. They typically have enough flex to and wire length that the lighting socket may be placed securely in an appropriate housing.
In some cases the lamp holder can be affixed to a surface without additional housing, such as when supplied with built in screw holes.
Materials
The lamp holders are typically equipped with ceramic supports, offering excellent heat resistance. Though the wires are often insulated with durable silicone, there are versions available with braided cord insulation that offer further durability and strong cut through resistance.

...
Lees meer Lees minder

Filters

21 - 23 van 23 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Voltage Rating Current Rating Standards Met
RS-stocknr. 185-9709
Fabrikantnummer2213627-3
FabrikantTE Connectivity
14,00 €
Each
Aantal stuks
30 (Dimming) V ac/dc, 480 (Power) V ac/dc 1.5 (Dimming) A, 15 (Power) A -
RS-stocknr. 185-8746
Fabrikantnummer2213627-4
FabrikantTE Connectivity
14,515 €
Each (In a Box of 100)
Aantal stuks
30 (Dimming) V ac/dc, 480 (Power) V ac/dc 1.5 (Dimming) A, 15 (Power) A -
RS-stocknr. 185-8753
Fabrikantnummer2213627-1
FabrikantTE Connectivity
9,70 €
Each
Aantal stuks
30 (Dimming) V ac/dc, 480 (Power) V ac/dc 1.5 (Dimming) A, 15 (Power) A -
Related Products
Twin tungsten halogen lampholder designed for use with ...
Description:
Twin tungsten halogen lampholder designed for use with a 500W R7s fitting (118mm). Rated at 6A, 250V. Screw fixingWires: Cu, nickel plated0.75 square mm, with ferruleInsulation: PTFECable length: 220 mm.
Lamp holder for low voltage halogen lamps, rated ...
Description:
Lamp holder for low voltage halogen lamps, rated at 10A, 50V. The lamp holder should be fixed prior to use. Rear cable entry connectionWires: Cu, tin-plated, 0.75 square mm, with ferruleInsulation: silicone (max 180°C)Free cable length: 140 mmScrew fixingCeramic / ...
Spring fittings for halogen tungsten bulbs.Aluminium body, insulating ...
Description:
Spring fittings for halogen tungsten bulbs.Aluminium body, insulating section in steatite, stainless steel coil spring.Available in screw version (5100 / SIV) or bracket version for panel mounting using M4 screws(5100 / SQ80).To ensure the correct operation of contacts, the two ...
Black, thermohardening resin sockets for E14 and E27 ...
Description:
Black, thermohardening resin sockets for E14 and E27 bulbs, 60 W maximum, supplied as 3 pre-screwed parts.Copper alloy ferrule; cap with threaded M10 metal connector with stopper and anti-rotation locking screw.Half-threaded sleeve with ferrule in insulating material.The corresponding rings must ...