Lighting Ballasts

A lighting ballast helps to safely start and operate lamps such as HID and fluorescent lamps. They provide it with the correct voltage for start-up and the running of the lamp.

How do they work?

Without a ballast to limit it is current, within seconds a fluorescent lamp would overheat and burn out. The ballast briefly supplies high voltage to establish an arc between the two lamp electrodes. Once the arc is established, the ballast quickly reduces the voltage and regulates the electric current to produce a steady light output. For more information on how it works, you can consult our complete Lighting Ballasts Guide.

Types of Ballasts

The most common types of ballasts are magnetic and electronic, and they come in several start technologies to suit different purposes.

  • Magnetic Ballasts – These ballasts are located inside your light sockets between the plug and the light bulb and the power cable. They convert mains electricity into a correct voltage to start, make sure that you always match the wattage of the ballast to the wattage of the lamp.
  • Electronic Ballasts – These ballasts alter the flow of electricity in the light bulb by using a series of induction coils that are separated from one another. They change the frequency of the electrical current without changing the voltage. While magnetic ballasts in fluorescent lamps work at a frequency of 60 Hz, electronic ballasts greatly increase that frequency of 20000 Hz. This high frequency ensures you will not see the lights flickering and will not hear a buzzing sound.


...
Lees meer Lees minder

Filters

1 - 3 van 3 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Wattage Number of Lamps Ballast Type Supported Lamp Shape Supported Lamp Type Voltage Rating Dimmable High Frequency Length Width Height Minimum Operating Temperature Maximum Operating Temperature Dimming Protocol
RS-stocknr. 784-0515
Fabrikantnummer7840515-N
FabrikantParmar
75,97 €
Each
Aantal stuks
400 W, 450 W - Electromagnetic - SON 220 → 240 V No - 150 mm 96 mm 81mm - - -
RS-stocknr. 667-7252
FabrikantnummerHSA25223221-N
FabrikantParmar
50,17 €
Each
Aantal stuks
250 W 1 Electromagnetic - Ceramic Metal Halide, HPS, Metal Halide 230/240 V No - 167 mm 87 mm 72mm 0°C +75°C -
RS-stocknr. 667-7246
FabrikantnummerHSA07223221
FabrikantParmar
36,00 €
Each
Aantal stuks
70 W 1 Electromagnetic - Ceramic Metal Halide, HPS, Metal Halide 230/240 V No - 107 mm 69 mm 59mm 0°C +75°C -