Light Switches

Light Switches

A light switch is most commonly used to operate electric lights, it is a permanent fixture usually found wall - mounted at face level. A light switch provides an electrical outlet to an appliance or socket that it is either connected to or built in, which allows you to turn a light on or off or in some cases a dimmer to turn to achieve a desired light.

Our generous range of light switches are available in a variety of types, finishes and ratings. Our switches are brought to you from leading brands such as Bosch, Siemens, Schneider Electrics and of course our trusted own brand RS Pro.

A light switch is considered a must in most rooms, it's a fundamental part of lighting a space alongside a design feature that users like to match to the decor of a room or to create a certain ambiance.

I'm looking for a simple switch for my home? You're possibly looking for the most common of switches, which most electricians refer to as a single-pole light switch. This is a switch where when the user flips the lever up, the electrical circuit is complete and the light switches on and when the lever is flipped down the circuit is broken and the light turns off.
I need more than one switch? We supply gang 2 way light switches that hold more than one terminal, allowing you to control more than one light at a time. These types of light switches are usually found at the top and bottom or a hall way of a flight of stairs. A gang of switches can range between 1-6+.
How do I create ambiance in my room? We have a wide range of control switches, some feature a full range dimmer that can be adjusted to your desired setting.
I want my light switch to match my decor? RS Components offer a range of materials such as plastic and stainless steel. Colour shades such as satin chrome, graphite and pure white and finishes such as gloss, matte and brushed. This means that our customers can match their style of switch to the room they are placing it. We also offer a few different plate fixings which are clip-in, screws or screwless.

We also offer light switches that are illuminated, neon or LED, these are a great solution for when you are looking to see where the switch is when the switch is off of dimmed down low. You’ll find in our range that we also have water proof options supplied with earth and loop terminals, which are commonly used for outdoors or in garages and warehouses.

...
Lees meer Lees minder

Filters

1 - 20 van 330 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Type Number of Gangs Range Number of Poles Number of Ways Mount Type Current Rating IP Rating Colour Material Series Voltage Rating Finish Illumination
RS-stocknr. 768-3526
FabrikantRS PRO
4,75 €
Each
Aantal stuks
Rocker 2 - 2 2 Surface 6 A IP20 Grey Metalclad Steel RS Metalclad 240 V Matte Not Illuminated
RS-stocknr. 775-8090
FabrikantRS PRO
1,82 €
Each
Aantal stuks
Rocker 1 - 1 2 Wall 10 A IP20 White Urea Formaldehyde RS White 250 V Matte Not Illuminated
RS-stocknr. 775-8074
FabrikantRS PRO
5,31 €
Each
Aantal stuks
Rocker 1 - 2 1 Wall 20 A IP20 White Urea Formaldehyde RS White 250 V Matte Not Illuminated
RS-stocknr. 768-3523
FabrikantRS PRO
5,81 €
Each
Aantal stuks
Rocker 1 - 1 2 Surface 6 A IP20 Grey Metalclad Steel RS Metalclad 240 V Matte Not Illuminated
RS-stocknr. 775-8100
FabrikantRS PRO
2,88 €
Each
Aantal stuks
Rocker 2 - 2 2 Wall 10 A IP20 White Urea Formaldehyde RS White 250 V Matte Not Illuminated
RS-stocknr. 668-3660
FabrikantRS PRO
9,42 €
Each
Aantal stuks
Rocker 1 - 2 1 Surface 20 A IP20 Grey Metalclad Steel RS Metalclad - Matte Not Illuminated
RS-stocknr. 668-3695
FabrikantRS PRO
9,86 €
Each
Aantal stuks
Rocker 1 - 3 1 Surface 6 A IP20 Grey Metalclad Steel RS Metalclad - Matte Not Illuminated
RS-stocknr. 719-1875
FabrikantRS PRO
74,36 €
Each
Aantal stuks
Motion Sensor 1 - - 1 Wall 10 A - White ABS - 240 V ac - LED
RS-stocknr. 190-188
Fabrikantnummer0 697 11
FabrikantLegrand
12,89 €
Each
Aantal stuks
- - - - 2 Surface 10 A IP55 - - Plexo 250 V ac - -
RS-stocknr. 511-6116
Fabrikantnummer0 401 94
FabrikantLegrand
7,22 €
Each
Aantal stuks
Rocker - - - - - 2 A - - - - 250 V ac - -
RS-stocknr. 786-8991
FabrikantnummerSW1
FabrikantPowerLED
4,23 €
Each
Aantal stuks
Rocker - - - - Screw 3 A - - - - - - -
RS-stocknr. 738-8773
Fabrikantnummer9070367
18,42 €
1 Box of 2
Box(es)
- - - - - - - - - - - - - -
RS-stocknr. 790-3038
Fabrikantnummer2020 US
9,30 €
Each
Aantal stuks
Push Button - - - - Flush 10 A - - - - 250 V - -
RS-stocknr. 423-2576
Fabrikantnummer0 861 01
FabrikantLegrand
9,20 €
Each
Aantal stuks
Reciprocating - - 1 2 - 10 A IP2X White - Oteo 250 V ac - Not Illuminated
RS-stocknr. 341-3960
FabrikantnummerK4900 WHI
FabrikantMK Electric
19,47 €
Each
Aantal stuks
Retractive 1 - 1 2 - 10 A IP2X White Urea Formaldehyde Grid Plus 250 V ac Semi Gloss Not Illuminated
RS-stocknr. 790-3158
Fabrikantnummer6810-214-101
67,67 €
Each
Aantal stuks
Sensor - - - - Flush - - - - - - - -
RS-stocknr. 790-3151
Fabrikantnummer6800-214-104
90,03 €
Each
Aantal stuks
Sensor - - - - Flush - - - - - - - -
RS-stocknr. 222-8250
FabrikantnummerK4873 WHI
FabrikantMK Electric
11,46 €
Each
Aantal stuks
Rocker 3 - 1 2 Flush 10 A IP2X White Urea Formaldehyde Logic Plus 250 V ac Semi Gloss Not Illuminated
RS-stocknr. 787-1159
Fabrikantnummer3151WHI
FabrikantMK Electric
17,14 €
Each
Aantal stuks
Double Pole 1 - - 1 Surface 16 A - - - - 250 V ac - -
RS-stocknr. 190-122
Fabrikantnummer0 697 15
FabrikantLegrand
25,61 €
Each
Aantal stuks
- 2 - - 2 Surface 10 A IP55 - - Plexo 250 V ac - -
Related Products
Pre-treated Assepto wipesSplash proof, IP44Housing made from impact-resistant ...
Description:
Pre-treated Assepto wipesSplash proof, IP44Housing made from impact-resistant insulationContact material: cadmium- and nickel-freeFixing hole ø = 4.5 mmCable entry with push-in nipples for wire ø 8.0 → 13.5 mm.
Surface control switchWith window and control lampSplash proof, ...
Description:
Surface control switchWith window and control lampSplash proof, IP44Housing made from impact-resistant insulationContact material: cadmium- and nickel-freeFixing holes ø 4.5 mmCable entry with push-in nipples for cable ø 8 → 13.5 mm.
Surface universal switch for cut-out and toggle switchingSplash ...
Description:
Surface universal switch for cut-out and toggle switchingSplash proof, IP44Housing made from impact-resistant insulationContact material: cadmium- and nickel-freeFixing holes ø 4.5 mmCable entry with push-in nipples for cable ø 8 → 13.5 mm.
A comprehensive range of tough, impact resistant, surface ...
Description:
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home ...