Light Covers

Light covers, also known as lighting guards, come in various shapes and sizes and are designed for protection and support or aesthetic purposes. Aesthetic covers are used to improve the appearance of a lighting fixture, for example a diffused cover for a uniform appearance. Protective light covers are designed to provide protection against the front or rear of the light fixture. Light covers for downlightsSome light covers are designed to work alongside downlights, for example spotlights in a kitchen. The covers clip onto the rear of the light fitting to provide space and protection around it. Therefore it can be used alongside standard insulation products. The light cover provides space between the insulation and the light fitment to prevent overheating. Some covers are also suitable for use with other features such as public address loudspeakers.Light covers are made of plastic or fabric, depending on their purpose.

...
Lees meer Lees minder

Filters

1 - 10 van 10 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs For Use With Product Width Product Length Fixing Method Series
RS-stocknr. 674-1839
Fabrikantnummer148-00076 SPOTCLIP-I-PA66GF15-BK
FabrikantHellermannTyton
5,28 €
Each
Aantal stuks
Reel insulation and halogen / LED downlights - 90mm Snap-Fit SpotClip I
RS-stocknr. 834-8259
Fabrikantnummer148-00123 SPOTCLIP-BOX FR-PA66HS-BK
FabrikantHellermannTyton
18,51 €
Each
Aantal stuks
Reel and blowed-in insulations with LED and Compact Fluorescent Lamps 184mm 140mm Bayonet SpotClip-Box
RS-stocknr. 177-4546
Fabrikantnummer148-00102 SPOTCLIP-CAPS 16/25-PA66HS-BK (40)
FabrikantHellermannTyton
2,46 €
Each
Aantal stuks
SpotClip-Plate 60 Dia.mm - - SpotClip-Caps
RS-stocknr. 177-4547
Fabrikantnummer148-00146 SPOTCLIP-IV-SLIM-PA66GF15-BK
FabrikantHellermannTyton
5,05 €
Each
Aantal stuks
Reel and blowed-in insulations with Extraflat LED Downlights - 50mm Snap-Fit SpotClip-IV
RS-stocknr. 834-8240
Fabrikantnummer148-00098 SPOTCLIP-II-PA66GF15-BK
FabrikantHellermannTyton
6,77 €
Each
Aantal stuks
Reel and blowed-in insulations with Halogen and LED Lamps - 115mm Snap-Fit SpotClip II
RS-stocknr. 177-4542
Fabrikantnummer148-00119 SPOTCLIP-KIT 150-PA66HS-BK
FabrikantHellermannTyton
9,92 €
Each
Aantal stuks
Reel insulations with Downlights with large dimensions - 157mm Snap-Fit SpotClip-Kit 150
RS-stocknr. 177-4543
Fabrikantnummer148-00120 SPOTCLIP-KIT 240-PA66HS-BK
FabrikantHellermannTyton
10,62 €
Each
Aantal stuks
Unrolled wool insulation and large downlights - 247mm Snap-Fit SpotClip-Kit 240
RS-stocknr. 177-4541
Fabrikantnummer148-00121 SPOTCLIP-III-PA66HS-BK
FabrikantHellermannTyton
5,98 €
Each
Aantal stuks
Reel insulations with Downlights with external power supply - 130mm Snap-Fit SpotClip III
RS-stocknr. 834-8252
Fabrikantnummer148-00122 SPOTCLIP-BOX-PA66HS-BK
FabrikantHellermannTyton
18,51 €
Each
Aantal stuks
Reel and blowed-in insulations with LED and Compact Fluorescent Lamps 184mm 140mm Bayonet SpotClip-Box
RS-stocknr. 177-4545
Fabrikantnummer148-00117 SPOTCLIP-PLATE 600-PA66HS-BK
FabrikantHellermannTyton
23,44 €
Each
Aantal stuks
Unrolled wool insulation and mineral plate reinforcement 592mm 592mm - SpotClip-Plate