Lamp Holders

Lamp holders, also known as light sockets, are fixtures used in lighting installations. They hold a bulb whilst also providing an electrical connection to it. It is essentially a connection between the wire and the bulb.
Some lamp holders also provide support for a pendant or lampshade.

Lampholders are designed for different lamp sizes. These include:

B15 / B22 (Bayonet) – Bayonet cap (BC) fittings use a two-prong holding mechanism, the code number determines the connection base diameter.
E14 / E27 / E40 (Edison Screw) – Edison screw fittings have a threaded connection, with the diameter determined by the base type code.
GU4 / GU5.3 / GU10 / GZ10 – Halogen and LED spotlight fittings are a low voltage type with a twist and lock connection.
G5 / G13 (Fluorescent tube) - Fluorescent and led strips feature a two-pin fitting at both ends.
R7s - Linear Halogen capsules for floodlights and up-lighters have a 7mm R7s cap at each end of a long quartz capsule.
G4 / GY6.35 / G9 - Miniature halogen capsule lamps commonly used in integrated fittings and appliances, such as cooker hoods and kitchen cabinet lights.
Lamp holders are also designed for specific light bulb types, for example, LED, GLS or CFL. It is essential that you choose a lamp holder that is compatible with your bulb, and vice versa.

What are Lamp holders made from?
Lamp holders are generally made from plastic, ceramic or metal. This includes; brass, porcelain, PC and PBT.

How are bulbs fitted to a lamp holder?
Depending on the bulb and holder type, there are various methods. Most lamp holders are screw-in, snap fit or push fit. Some lamp holders are also fitted with a switch to control the power to the bulb.

...
Lees meer Lees minder

Filters

21 - 40 van 78 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Supported Lamp Type Base Lamp Size Mount Type Material Fixing Method Number of Pins Wattage Thread Size Wiring Points Length Width Wiring Type Current Rating
RS-stocknr. 293-1136
Fabrikantnummer26.745.1331.50
FabrikantBJB
2,212 €
Each (In a Pack of 5)
Aantal stuks
Compact Fluorescent - - Screw PBT Snap-Fit 2 26 W - Rear - - Push-Wire -
RS-stocknr. 442-2820
Fabrikantnummer26.620.2001.50
FabrikantBJB
0,988 €
Each (In a Pack of 10)
Aantal stuks
Fluorescent G5 T5 Screw PC Snap-Fit 2 120 W - Bottom 25.3 mm 22 mm Push-Wire -
RS-stocknr. 704-8412
Fabrikantnummer0 601 31
FabrikantLegrand
12,73 €
1 Box of 5
Box(es)
- E27 - Cable Clamp - - - 100 W - - - - - -
RS-stocknr. 293-1209
Fabrikantnummer25.809.3801.00
FabrikantBJB
11,41 €
Each
Aantal stuks
Fluorescent G12 - - Ceramic/PPS Screw - 150 W - - 22.5 mm 36.5 mm - -
RS-stocknr. 141-4135
Fabrikantnummer3172182 218/S
FabrikantStucchi
1,81 €
Each
Aantal stuks
Halogen G4 - - - - - - - - 20.5 mm 17 mm - -
RS-stocknr. 668-3294
Fabrikantnummer26.641.2002.50
FabrikantBJB
1,181 €
Each (In a Pack of 10)
Aantal stuks
Fluorescent G5 T5 - PC Snap-Fit 2 120 W - Bottom 19 mm 9.4 mm Push-Wire -
RS-stocknr. 175-8845
Fabrikantnummer5100/SIV
FabrikantOrbitec
8,96 €
1 Box of 2
Box(es)
Halogen - - Screw Aluminium - - - - - - - - -
RS-stocknr. 561-971
Fabrikantnummer26.424.1001.50
FabrikantBJB
0,95 €
Each (In a Pack of 10)
Aantal stuks
Fluorescent G13 T8 - PC Screw 2 660 W - Bottom 16.5 mm 29 mm Push-Wire -
RS-stocknr. 562-025
Fabrikantnummer26.514.5011.50
FabrikantBJB
0,526 €
Each (In a Pack of 10)
Aantal stuks
- - - - PC Snap-Fit 2 660 W - Either Side 33.4 mm 12.3 mm Push-Wire -
RS-stocknr. 612-9911
Fabrikantnummer3SB2908-2AA
FabrikantSiemens
2,50 €
Each
Aantal stuks
- - - - - - - - - - - - - -
RS-stocknr. 511-9351
Fabrikantnummer0 600 52
FabrikantLegrand
17,22 €
Each
Aantal stuks
Batten B22 - - Porcelain Screw - - - - - - - -
RS-stocknr. 293-1192
Fabrikantnummer26.514.5026.50
FabrikantBJB
0,728 €
Each (In a Pack of 10)
Aantal stuks
- - - - PC Snap-Fit 2 660 W - Either Side 34 mm 24.4 mm Push-Wire -
RS-stocknr. 499-093
Fabrikantnummer140561
FabrikantOrbitec
13,32 €
1 Bag of 5
Bag(s)
- B22 - - Plastic Bayonet - 150 W - - - - - -
RS-stocknr. 511-6138
Fabrikantnummer0 601 52
FabrikantLegrand
15,96 €
Each
Aantal stuks
Batten E27 - - Porcelain Screw - - - - - - - -
RS-stocknr. 890-5934
FabrikantnummerPCH33012
FabrikantVCC
714,29 €
1 Pack of 1000
Pack(s)
- - - - - - - - - - 8.38 mm - - -
RS-stocknr. 170-985
Fabrikantnummer26.726.U310.50
FabrikantBJB
0,746 €
Each (In a Pack of 5)
Aantal stuks
Compact Fluorescent 2G11 TC-L Screw PC Snap-Fit - - - - 31 → 37 mm 43 mm - -
RS-stocknr. 797-2353
Fabrikantnummer29MB-T
FabrikantJKL Components
1,518 €
Each (In a Pack of 5)
Aantal stuks
LED - T31/4 Panel - Bayonet - - - - - 29 mm - -
RS-stocknr. 392-9229
Fabrikantnummer24.901.-301.50
FabrikantBJB
0,582 €
Each (In a Pack of 5)
Aantal stuks
- BC - Shroud PBT Snap-Fit - - - - - - - -
RS-stocknr. 293-5970
Fabrikantnummer3023E
FabrikantS Lilley & Son
7,07 €
Each
Aantal stuks
GLS B15 - Screw Brass Snap-Fit - - 1/2 in. x 26TPI - 38.7 mm 23.2 mm - -
RS-stocknr. 293-5986
Fabrikantnummer3011E
FabrikantS Lilley & Son
7,49 €
Each
Aantal stuks
GLS B22 - Screw Brass Snap-Fit - - - - 39 mm 68.6 mm - -
Related Products
Spring fittings for halogen tungsten bulbs.Aluminium body, insulating ...
Description:
Spring fittings for halogen tungsten bulbs.Aluminium body, insulating section in steatite, stainless steel coil spring.Available in screw version (5100 / SIV) or bracket version for panel mounting using M4 screws(5100 / SQ80).To ensure the correct operation of contacts, the two ...
Plexo Ø 70 mm directional round lighting fixture ...
Description:
Plexo Ø 70 mm directional round lighting fixture with four direct end caps for straight or angled mount depending on cover position.Screw terminal connection.Uses: attics, stairwells, etc.For E27 or B22 socket base.Max. power: 100 W.
Moulded E14 lampholder suitable for screw-on, snap-in or ...
Description:
Moulded E14 lampholder suitable for screw-on, snap-in or push-in fixing. A suitable M10x1 threaded snap-on insulating cover is available 293-1108. Both cover and lampholder are required for operation.
Heat Resistant tails, live, neutral, loop-in and earth ...
Description:
Heat Resistant tails, live, neutral, loop-in and earth terminalsAll MK lampholders are heat resistant to category T2 of BS EN 61184 and are therefore capable of operation with lamp cap temperatures up to 210°C.1174 WHI also incorporates heat resistant wires ...