Dimmer Switches

Dimmer switches are for adjusting and setting the lighting mood, to avoid any harsh lighting and glare. This can be done using a rotary, sliding or touch adjustments. Benefits include reduced energy consumption and improved longevity of bulbs. TypesThe two types of dimmer switches are:
  • Leading-edge dimmer switches which are used for incandescent and halogen lighting. They allow for the retrofitting of LED bulbs if required. These switches employ simple technologies and are a good option where cost is a consideration.
  • Trailing-edge dimmers can also be used with incandescent and halogen light bulbs, but the 'soft start' feature they employ can result in a premature failure in filament bulbs. Therefore, this type of dimmer is better suited for use with LED light bulbs.
FeaturesDimmer switches have various design features, including:
  • Low profile: a slim but raised profile that permits installation on uneven surfaces.
  • Moulded: a plastic switch offering an economical alternative where function is more important than style.
  • Screwless: provides a slick finish with no visible fixings, installed by clipping onto a rear mount.

...
Lees meer Lees minder

Filters

41 - 43 van 43 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Type Maximum Supported Wattage Voltage Rating Number of Ways Number of Gangs Series Standards Met
RS-stocknr. 832-6470
FabrikantnummerK1534BRC
FabrikantMK Electric
42,85 €
Each
Aantal stuks
Dimmer 250W 230 V 2 1 - -
RS-stocknr. 849-3835
Fabrikantnummer873030led 230V 50-60Hz
FabrikantMuller
55,51 €
Each
Aantal stuks
Button 100W 230 V 1 1 - -
RS-stocknr. 790-3054
Fabrikantnummer2250 U
78,40 €
Each
Aantal stuks
Rotary 600W 230 V 2 1 - -
Related Products
A range of contemporary white plastic moulded wiring ...
Description:
A range of contemporary white plastic moulded wiring accessories. Designed to the highest safety standards and constructed from the most durable, scratch resistant materials. Light level memoryOperation possible via push switchesRated voltage 230V ±10%Frequency 50/60HzIEC 60669-2-1 / BS EN 60669-2-135mm ...
This Bodo Ehmann electronic LED dimmer switch is ...
Description:
This Bodo Ehmann electronic LED dimmer switch is silent, as it operates without a choke. There is no standby consumption thanks to a real on/off switch saving energy. The minimum and maximum brightness can be adjusted in wide ranges, resulting ...
With elegant curved edges and softly rounded corners, ...
Description:
With elegant curved edges and softly rounded corners, the Aspire range from Contactum offers a modern and stylish solution for the home or office. Modern sleek profileTwin earth as standard on 13 Amp twin socketsExtensive range available including grid13 Amp ...
This dimmer switch compliments the Schneider Electric Lisse ...
Description:
This dimmer switch compliments the Schneider Electric Lisse range of plastic moulded units. Finished in matt white for a contemporary modern looking design. The soft rounded edges of this switch are complimented with screw caps to conceal the fixing screws ...