Dimmer Switches

Dimmer switches are for adjusting and setting the lighting mood, to avoid any harsh lighting and glare. This can be done using a rotary, sliding or touch adjustments. Benefits include reduced energy consumption and improved longevity of bulbs. TypesThe two types of dimmer switches are:
  • Leading-edge dimmer switches which are used for incandescent and halogen lighting. They allow for the retrofitting of LED bulbs if required. These switches employ simple technologies and are a good option where cost is a consideration.
  • Trailing-edge dimmers can also be used with incandescent and halogen light bulbs, but the 'soft start' feature they employ can result in a premature failure in filament bulbs. Therefore, this type of dimmer is better suited for use with LED light bulbs.
FeaturesDimmer switches have various design features, including:
  • Low profile: a slim but raised profile that permits installation on uneven surfaces.
  • Moulded: a plastic switch offering an economical alternative where function is more important than style.
  • Screwless: provides a slick finish with no visible fixings, installed by clipping onto a rear mount.

...
Lees meer Lees minder

Filters

21 - 40 van 43 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Type Maximum Supported Wattage Voltage Rating Number of Ways Number of Gangs Series Standards Met
RS-stocknr. 832-6476
FabrikantnummerK1532SAG
FabrikantMK Electric
63,91 €
Each
Aantal stuks
Dimmer 250W 230 V 2 1 - -
RS-stocknr. 908-8879
FabrikantnummerGGBL6042CS
36,68 €
Each (In a Pack of 5)
Aantal stuks
Dimmer 250W - 2 4 Lisse BS EN 60669-2-1
RS-stocknr. 790-3054
Fabrikantnummer2250 U
78,40 €
Each
Aantal stuks
Rotary 600W 230 V 2 1 - -
RS-stocknr. 908-8866
FabrikantnummerGGBL6022CS
20,778 €
Each (In a Pack of 5)
Aantal stuks
Dimmer 250W - 2 2 Lisse BS EN 60669-2-1
RS-stocknr. 136-8050
Fabrikantnummer3960x0700
FabrikantBodo Ehmann
42,73 €
Each
Aantal stuks
Dimmer 35W 230 V 2 1 T39.07 CE Certified
RS-stocknr. 136-8053
Fabrikantnummer4660x0800
FabrikantBodo Ehmann
65,34 €
Each
Aantal stuks
Dimmer 150W 230 V 2 1 T46.08 CE Certified
RS-stocknr. 292-8809
FabrikantnummerK4500WHILV
FabrikantMK Electric
72,88 €
Each
Aantal stuks
- 400W 230 V 2 1 - -
RS-stocknr. 137-0758
FabrikantnummerK4511WHILV
FabrikantMK Electric
53,52 €
Each
Aantal stuks
Dimmer 220W 240 V ac 2 1 Logic Plus BS EN 60669-2-1, BS EN60064: 1996, BS EN60432-1, BS EN60432-2, CE, IEC 60669-2-1
RS-stocknr. 832-6473
FabrikantnummerK1532BRC
FabrikantMK Electric
63,91 €
Each
Aantal stuks
Dimmer 250W 230 V 2 1 - -
RS-stocknr. 908-8876
FabrikantnummerGGBL6022LS
61,132 €
Each (In a Pack of 5)
Aantal stuks
Dimmer 100W - 2 2 Lisse BS EN 60669-2-1
RS-stocknr. 136-8057
Fabrikantnummer2420x0800
FabrikantBodo Ehmann
61,36 €
Each
Aantal stuks
Button 55W 230 V - - T24.08 CE Certified, CIG 021-024
RS-stocknr. 136-8049
Fabrikantnummer3760x0800
FabrikantBodo Ehmann
62,73 €
Each
Aantal stuks
Dimmer 35W 230 V 2 1 T37.08 CE Certified
RS-stocknr. 136-8052
Fabrikantnummer4660x0300
FabrikantBodo Ehmann
45,57 €
Each
Aantal stuks
Dimmer 50W 230 V 2 1 T46.03 CE Certified
RS-stocknr. 849-3835
Fabrikantnummer873030led 230V 50-60Hz
FabrikantMuller
55,51 €
Each
Aantal stuks
Button 100W 230 V 1 1 - -
RS-stocknr. 832-6470
FabrikantnummerK1534BRC
FabrikantMK Electric
42,85 €
Each
Aantal stuks
Dimmer 250W 230 V 2 1 - -
RS-stocknr. 908-8872
FabrikantnummerGGBL6012LS
34,232 €
Each (In a Pack of 5)
Aantal stuks
Dimmer 100W - 2 1 Lisse BS EN 60669-2-1
RS-stocknr. 136-8051
Fabrikantnummer3960x0800
FabrikantBodo Ehmann
44,55 €
Each
Aantal stuks
Dimmer 85W 230 V 2 1 T37.08 CE Certified
RS-stocknr. 908-8860
FabrikantnummerGGBL6032CS
28,114 €
Each (In a Pack of 5)
Aantal stuks
Dimmer 250W - 2 3 Lisse BS EN 60669-2-1
RS-stocknr. 150-4100
Fabrikantnummer801100321
FabrikantKopp
49,86 €
Each
Aantal stuks
Dimmer 300W 230 V - - - -
RS-stocknr. 137-0756
FabrikantnummerK1523WHILV
FabrikantMK Electric
39,13 €
Each
Aantal stuks
Dimmer 70W 240 V ac 2 1 Logic Plus BS EN 60669-2-1, BS EN60064: 1996, BS EN60432-1, BS EN60432-2, CE, IEC 60669-2-1
Related Products
A range of contemporary white plastic moulded wiring ...
Description:
A range of contemporary white plastic moulded wiring accessories. Designed to the highest safety standards and constructed from the most durable, scratch resistant materials. Light level memoryOperation possible via push switchesRated voltage 230V ±10%Frequency 50/60HzIEC 60669-2-1 / BS EN 60669-2-135mm ...
With elegant curved edges and softly rounded corners, ...
Description:
With elegant curved edges and softly rounded corners, the Aspire range from Contactum offers a modern and stylish solution for the home or office. Modern sleek profileTwin earth as standard on 13 Amp twin socketsExtensive range available including grid13 Amp ...
Universal dimmer for dimmalbe LED-Lamps for leading edge ...
Description:
Universal dimmer for dimmalbe LED-Lamps for leading edge dimming OR dimmable LED lamps with electronic transformer for trailing edge dimming. Flush-mounted fittingMinimum dimming-value adjustableFor pushbuttonsInstallation in standard boxes behind a pushbutton possibleSmall design (13 mm)Easy to ...
This dimmer switch compliments the Schneider Electric Lisse ...
Description:
This dimmer switch compliments the Schneider Electric Lisse range of plastic moulded units. Finished in matt white for a contemporary modern looking design. The soft rounded edges of this switch are complimented with screw caps to conceal the fixing screws ...