Dimmer Switches

Dimmer switches are for adjusting and setting the lighting mood, to avoid any harsh lighting and glare. This can be done using a rotary, sliding or touch adjustments. Benefits include reduced energy consumption and improved longevity of bulbs.

Types
The two types of dimmer switches are:

  • Leading-edge dimmer switches which are used for incandescent and halogen lighting. They allow for the retrofitting of LED bulbs if required. These switches employ simple technologies and are a good option where cost is a consideration.
  • Trailing-edge dimmers can also be used with incandescent and halogen light bulbs, but the 'soft start' feature they employ can result in a premature failure in filament bulbs. Therefore, this type of dimmer is better suited for use with LED light bulbs.


Features
Dimmer switches have various design features, including:

  • Low profile: a slim but raised profile that permits installation on uneven surfaces.
  • Moulded: a plastic switch offering an economical alternative where function is more important than style.
  • Screwless: provides a slick finish with no visible fixings, installed by clipping onto a rear mount.

...
Lees meer Lees minder

Filters

1 - 20 van 41 producten worden weergegeven
Resultaten per pagina
Omschrijving Prijs Switch Type Maximum Supported Wattage Voltage Rating Number of Ways Number of Gangs Series Standards Met
RS-stocknr. 366-8801
Fabrikantnummer0 899 07
FabrikantLegrand
8,31 €
Each
Aantal stuks
- - 230 V - - - -
RS-stocknr. 790-3050
Fabrikantnummer2200 UJ-212
31,45 €
Each
Aantal stuks
Rotary 400W 230 V 1 1 - -
RS-stocknr. 777-7158
Fabrikantnummer0 670 83
FabrikantLegrand
95,61 €
Each
Aantal stuks
Button 400W - 2 1 - -
RS-stocknr. 790-3063
Fabrikantnummer6513 U-102
117,17 €
Each
Aantal stuks
Rotary 420W 230 V 2 1 - -
RS-stocknr. 908-8863
FabrikantnummerGGBL6012CS
13,396 €
Each (In a Pack of 5)
Aantal stuks
Dimmer 400W - 2 1 Lisse BS EN 60669-2-1
RS-stocknr. 740-8085
Fabrikantnummer5TC8257
FabrikantSiemens
61,30 €
Each
Aantal stuks
Rotary 600W 230 V 2 1 - -
RS-stocknr. 777-7167
Fabrikantnummer0 784 07
FabrikantLegrand
110,67 €
Each
Aantal stuks
Button 400W - 2 1 - -
RS-stocknr. 423-349
FabrikantnummerA 6213 WHI
FabrikantABB
55,38 €
Each
Aantal stuks
Rotary 420W 230 V 2 1 - -
RS-stocknr. 832-6489
FabrikantnummerK1534BSS
FabrikantMK Electric
48,58 €
Each
Aantal stuks
Dimmer 250W 230 V 2 1 - -
RS-stocknr. 423-321
FabrikantnummerA 6250 WHI
FabrikantABB
60,93 €
Each
Aantal stuks
Rotary 600W 230 V 2 1 - -
RS-stocknr. 222-8008
FabrikantnummerK1521 WHILV
FabrikantMK Electric
59,76 €
Each
Aantal stuks
Rotary 300W 230 V 2 1 - -
RS-stocknr. 832-6470
FabrikantnummerK1534BRC
FabrikantMK Electric
49,92 €
Each
Aantal stuks
Dimmer 250W 230 V 2 1 - -
RS-stocknr. 136-8050
Fabrikantnummer3960x0700
FabrikantBodo Ehmann
43,58 €
Each
Aantal stuks
Dimmer 35W 230 V 2 1 T39.07 CE Certified
RS-stocknr. 790-3066
Fabrikantnummer6565 U
105,53 €
Each
Aantal stuks
Rotary 315W 230 V 1 2 - -
RS-stocknr. 832-6473
FabrikantnummerK1532BRC
FabrikantMK Electric
74,38 €
Each
Aantal stuks
Dimmer 250W 230 V 2 1 - -
RS-stocknr. 136-8051
Fabrikantnummer3960x0800
FabrikantBodo Ehmann
45,44 €
Each
Aantal stuks
Dimmer 85W 230 V 2 1 T37.08 CE Certified
Nieuw
RS-stocknr. 203-2321
Fabrikantnummer5TC8263
FabrikantSiemens
68,80 €
Each
Aantal stuks
Dimmer 6-120W 230 V - - - -
RS-stocknr. 423-343
FabrikantnummerA 6293 WHI
FabrikantABB
133,08 €
Each
Aantal stuks
Touch 420W 230 V - 1 - -
Nieuw
RS-stocknr. 203-2176
Fabrikantnummer5TC8284
FabrikantSiemens
104,00 €
Each
Aantal stuks
Dimmer 20-600W 230 V - - - -
RS-stocknr. 150-4100
Fabrikantnummer801100321
FabrikantKopp
64,89 €
Each
Aantal stuks
Dimmer 300W 230 V - - - -
Related Products
A range of contemporary white plastic moulded wiring ...
Description:
A range of contemporary white plastic moulded wiring accessories. Designed to the highest safety standards and constructed from the most durable, scratch resistant materials. Light level memoryOperation possible via push switchesRated voltage 230V ±10%Frequency 50/60HzIEC 60669-2-1 / BS EN 60669-2-135mm ...
With elegant curved edges and softly rounded corners, ...
Description:
With elegant curved edges and softly rounded corners, the Aspire range from Contactum offers a modern and stylish solution for the home or office. Modern sleek profileTwin earth as standard on 13 Amp twin socketsExtensive range available including grid13 Amp ...
Universal dimmer for dimmalbe LED-Lamps for leading edge ...
Description:
Universal dimmer for dimmalbe LED-Lamps for leading edge dimming OR dimmable LED lamps with electronic transformer for trailing edge dimming. Flush-mounted fittingMinimum dimming-value adjustableFor pushbuttonsInstallation in standard boxes behind a pushbutton possibleSmall design (13 mm)Easy to ...
When body heat is detected, the load is ...
Description:
When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications. Available in pushbutton, touch activated or splashproofRequires permanent ...